• Home
  • /
  • Popular Products
Results: 2730
Category
Manufacturer
Package
Results: 2730
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Synchronous Rectification
Function
Operating Temperature
Number of Outputs
Topology
Switching Frequency
Switch tube (built-in/external)
Output Type
Output Voltage
Output Current
Input Voltage
Drain Source Voltage (Vdss)
Continuous Drain Current (Id)
Power Dissipation (Pd)
Drain Source On Resistance (RDS(on)@Vgs,Id)
Gate Threshold Voltage (Vgs(th)@Id)
Reverse Transfer Capacitance (Crss@Vds)
Type
Input Capacitance (Ciss@Vds)
Total Gate Charge (Qg@Vgs)
Frequency
Crystal Type
Load Capacitor
Equivalent Series Resistance (ESR)
Normal temperature Frequency Tolerance
Frequency Stability(Full temperature range)
Capacitance
Rated Voltage
φD
L
Lead Spacing
Tolerance
Lifetime @ Temp
Number of Channels
Data Rate
Supply Voltage
Applications Function
Protocol
Voltage Rating (Max)
Current Rating (Max)
Number of PINs Per Row
Mounting Style
Wire Gauge - mm2
Number of Rows
Wire Gauge - AWG
Pitch
Structure
Color
Connector Type
Output
Input
Belt length
Size
Interface
specifications
RatedVoltage
Type1
Power
MaximumCurrent
contact resistance
InsulationMaterial
RatedCurrent
RecommendedWireGauge
FlameRetardantGrade
Colour
NumberOfUSBHoles
InterfaceType
MetalMaterial
Supply Voltage (VCCB)
Number of Circuits
Output Signal
Input Signal
Channel Type
Features
Channels per Circuit
Supply Voltage (VCCA)
Driven Configuration
Number of Drivers
Load Type
Peak Output Current(source)
Rise Time
Fall Time
Peak Output Current(sink)
High Level Range (VIH)
Low Level Range (VIL)
Series
Quiescent Current (Max)
Source Current
Propagation Delay Time
Logic Gate Type
Sink Current
Voltage Rated
Temperature Coefficient
Power Supply Rejection Ratio (PSRR)
standby current
Dropout Voltage
Output Polarity
Noise
Maximum Input Voltage
Feature
Default Output
Number of Forward Channels
Rating
Number of Reverse Channels
Integrated Power Supply
Isolation Voltage(Vrms)
CMTI(kV/us)
Data Rate(Max)
Number of Pins
Operating Temperature Range
Number of Positions
Circuit
Voltage Rating
Current Rating
Operating Life
Lead Pitch
Power(Watts)
Resistance
Mounting Sytle
Rated Current
Rated Output Voltage
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Synchronous Rectification
Function
Operating Temperature
Number of Outputs
Topology
Switching Frequency
Switch tube (built-in/external)
Output Type
Output Voltage
Output Current
Input Voltage
Drain Source Voltage (Vdss)
Continuous Drain Current (Id)
Power Dissipation (Pd)
Drain Source On Resistance (RDS(on)@Vgs,Id)
Gate Threshold Voltage (Vgs(th)@Id)
Reverse Transfer Capacitance (Crss@Vds)
Type
Input Capacitance (Ciss@Vds)
Total Gate Charge (Qg@Vgs)
Frequency
Crystal Type
Load Capacitor
Equivalent Series Resistance (ESR)
Normal temperature Frequency Tolerance
Frequency Stability(Full temperature range)
Capacitance
Rated Voltage
φD
L
Lead Spacing
Tolerance
Lifetime @ Temp
Number of Channels
Data Rate
Supply Voltage
Applications Function
Protocol
Voltage Rating (Max)
Current Rating (Max)
Number of PINs Per Row
Mounting Style
Wire Gauge - mm2
Number of Rows
Wire Gauge - AWG
Pitch
Structure
Color
Connector Type
Output
Input
Belt length
Size
Interface
specifications
RatedVoltage
Type1
Power
MaximumCurrent
contact resistance
InsulationMaterial
RatedCurrent
RecommendedWireGauge
FlameRetardantGrade
Colour
NumberOfUSBHoles
InterfaceType
MetalMaterial
Supply Voltage (VCCB)
Number of Circuits
Output Signal
Input Signal
Channel Type
Features
Channels per Circuit
Supply Voltage (VCCA)
Driven Configuration
Number of Drivers
Load Type
Peak Output Current(source)
Rise Time
Fall Time
Peak Output Current(sink)
High Level Range (VIH)
Low Level Range (VIL)
Series
Quiescent Current (Max)
Source Current
Propagation Delay Time
Logic Gate Type
Sink Current
Voltage Rated
Temperature Coefficient
Power Supply Rejection Ratio (PSRR)
standby current
Dropout Voltage
Output Polarity
Noise
Maximum Input Voltage
Feature
Default Output
Number of Forward Channels
Rating
Number of Reverse Channels
Integrated Power Supply
Isolation Voltage(Vrms)
CMTI(kV/us)
Data Rate(Max)
Number of Pins
Operating Temperature Range
Number of Positions
Circuit
Voltage Rating
Current Rating
Operating Life
Lead Pitch
Power(Watts)
Resistance
Mounting Sytle
Rated Current
Rated Output Voltage
Min: 1
Mult: 1
Full Reel: 3000
17104
(++)
In Stock
FE1.1S-BQFN24BTerminus Tech
WQFN-24 USB Converters ROHS
C6776948WQFN-24Tape & Reel (TR)-------------------------------------------------------------------------------------------------------------------------
LCSC-Reels Available
Min: 10
Mult: 10
Full Reel: 3000
17068
(++)
In Stock
TLV62569DBVRTexas Instruments
Step-down type Adjustable 600mV~5.5V 2A 2.5V~5.5V SOT-23-5 DC-DC Converters ROHS
C141836SOT-23-5Tape & Reel (TR)YesStep-down type-40℃~+125℃@(TJ)-Step-down1.5MHzBuilt-inAdjustable600mV~5.5V2A2.5V~5.5V--------------------------------------------------------------------------------------------------------------
Min: 1
Mult: 1
Full Reel: 350
17025
(++)
In Stock
ISO1050DUBRTexas Instruments
SOP-8 Isolated CAN Transceivers ROHS
C16428SOP-8Tape & Reel (TR)-------------------------------------------------------------------------------------------------------------------------
Min: 5
Mult: 5
Full Reel: 2000
17002
(++)
In Stock
IRFR024NTRPBFInfineon Technologies
55V 17A 45W 0.075Ω@10V,10A 2V@250uA 1 N-Channel TO-252-2(DPAK) MOSFETs ROHS
C2583TO-252-2(DPAK)Tape & Reel (TR)---55℃~+175℃--------55V17A45W0.075Ω@10V,10A2V@250uA65pF1 N-Channel370pF20nC-----------------------------------------------------------------------------------------------------
Min: 1
Mult: 1
Full Reel: 3000
16991
(++)
In Stock
NX3225GD-8MHZ-STD-CRA-3NDK
8MHz 8pF ±50ppm ±150ppm SMD3225 Crystals ROHS
C889706SMD3225Tape & Reel (TR)---40℃~+150℃-----------------8MHz-8pF500Ω±50ppm±150ppm-----------------------------------------------------------------------------------------------
Marketplace
Lightning Deals Learn more
12000+: $0.188
Ended with
00:00:00
Min: 12000
Mult: 3000
SPQ: 3000
120000
0%
Marketplace product, estimated lead time 11-13 business days
NX3225GD-8MHZ-STD-CRA-3NDK
8MHz 8pF ±50ppm ±150ppm SMD3225 Crystals ROHS
C889706SMD3225Tape & Reel (TR)-------------------------------------------------------------------------------------------------------------------------
Min: 5
Mult: 5
16961
(++)
In Stock
ERS1HM471G20OTAISHI(Aihua Group)
470uF 50V ±20% Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
C106666Plugin,D10xL20mmBag-packed--------------------------470uF50V10mm20mm5mm±20%7000hrs@105℃----------------------------------------------------------------------------------------
Min: 1
Mult: 1
Full Reel: 10000
16933
(++)
In Stock
KXTJ3-1057ROHM Semicon
LGA-12(2x2) Accelerometers ROHS
C442603LGA-12(2x2)Tape & Reel (TR)-------------------------------------------------------------------------------------------------------------------------
LCSC-Reels Available
Min: 1
Mult: 1
Full Reel: 4000
16859
(++)
In Stock
CH340NWCH(Jiangsu Qin Heng)
1 2Mbps USB转串口 USB 2.0 SOP-8 USB Converters ROHS
C2977777SOP-8Tape & Reel (TR)---20℃~+70℃------------------------------12Mbps3.3V;5VUSB转串口USB 2.0-----------------------------------------------------------------------------------
Min: 5
Mult: 5
16826
(++)
In Stock
KF2EDGK-3.81-2PCixi Kefa Elec
250V 7A 2 1.5 1 16~22 3.81mm 1x2P Green Plug P=3.81mm Pluggable System Terminal Block ROHS
C440858P=3.81mmBag-packed--------------------------------------250V7A2-1.5116~223.81mm1x2PGreenPlug------------------------------------------------------------------------
Min: 5
Mult: 5
Full Reel: 1000
16810
(++)
In Stock
X503212MSB2GIYXC Crystal Oscillators
12MHz Surface Mount Crystal 20pF ±10ppm ±20ppm SMD5032 Crystals ROHS
C112573SMD5032Tape & Reel (TR)---40℃~+85℃-----------------12MHzSurface Mount Crystal20pF-±10ppm±20ppm-----------------------------------------------------------------------------------------------
Min: 5
Mult: 5
16799
(++)
In Stock
XT30UPB-F30.G.YChangzhou Amass Elec
plug
-C108769-Bag-packed-------------------------------------------------------DC 500V---0.65mΩPA15A--Yellow-Female ConnectorGold Plated-----------------------------------------------------
Min: 1
Mult: 1
Full Reel: 3000
16751
(++)
In Stock
TXS0108ERGYRTexas Instruments
1.65V~5.5V 1 8 1.4V~3.6V 60Mbps VQFN-20-EP(3.7x4.7) Translators, Level Shifters ROHS
C90706VQFN-20-EP(3.7x4.7)Tape & Reel (TR)---40℃~+85℃----Open circuit leakage;Push-pull type--------------------------60Mbps---------------------------------1.65V~5.5V1--BidirectionalAutomatic Direction Detection81.4V~3.6V---------------------------------------------
LCSC-Reels Available
Min: 1
Mult: 1
Full Reel: 2500
16662
(++)
In Stock
IR2104STRPBFInfineon Technologies
Half Bridge 2 210mA 100ns 50ns 10V~20V 360mA SOIC-8 Gate Drivers ROHS
C2960SOIC-8Tape & Reel (TR)---40℃~+150℃@(Tj)--------------------------------10V~20V----------------------------------------Half Bridge2IGBT;MOSFET210mA100ns50ns360mA--------------------------------------
Marketplace
Lightning Deals Learn more
2500+: $0.2174
Ended with
00:00:00
LCSC-Reels Available
Min: 2500
Mult: 1
SPQ: 2500
20000
0%
Marketplace product, estimated lead time 4-6 business days
IR2104STRPBFInfineon Technologies
Half Bridge 2 210mA 100ns 50ns 10V~20V 360mA SOIC-8 Gate Drivers ROHS
C2960SOIC-8Tape & Reel (TR)-------------------------------------------------------------------------------------------------------------------------
LCSC-Reels Available
Min: 5
Mult: 5
Full Reel: 2500
16616
(++)
In Stock
74HC00D,653Nexperia
2V~6V 40uA 4 7ns@6V,50pF With Non-Gate SOIC-14 Logic Gates ROHS
C5586SOIC-14Tape & Reel (TR)---40℃~+125℃------------------------------4-2V~6V-----------------------------------------------1.5V~4.2V500mV~1.8V74HCSeries40uA5.2mA7ns@6V,50pFWith Non-Gate5.2mA------------------------------
LCSC-Reels Available
Min: 1
Mult: 1
Full Reel: 2000
16591
(++)
In Stock
GRM31CZ72A475KE11LMurata Electronics
100V 4.7uF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
C29972851206Tape & Reel (TR)--------------------------4.7uF----±10%-----------------------------------------------------------100VX7R----------------------------
LCSC-Reels Available
Min: 5
Mult: 5
Full Reel: 2500
16537
(++)
In Stock
AMS1117-5.0Advanced Monolithic Systems
68dB@(120Hz) 1A Fixed 5V Positive electrode 12V SOT-223 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
C6187SOT-223Tape & Reel (TR)---1---Fixed5V1A-----------------------------------------------------------------------------------68dB@(120Hz)-1.3V@(1A)Positive electrode-12VLow ESR;Overcurrent Protection(OCP)---------------------
LCSC-Reels Available
Min: 5
Mult: 5
Full Reel: 4000
16508
(++)
In Stock
π122U312Pai Semi
SOIC-8 Digital Isolators ROHS
C471590SOIC-8Tape & Reel (TR)---------------------------------------------------------------------------------------------------------3000-150Kbps-------------
LCSC-Reels Available
Min: 5
Mult: 5
Full Reel: 3000
16421
(++)
In Stock
SY7200AABCSilergy Corp
SOT-23-6 LED Drivers ROHS
C107309SOT-23-6Tape & Reel (TR)-------------------------------------------------------------------------------------------------------------------------
Min: 5
Mult: 5
16416
(++)
In Stock
DB128V-5.08-4P-GN-SDORABO
1x4P 20A -40℃~+105℃ 300V Green 12~30 Direct Insert 5.08mm 2.5 1 4 Plugin,P=5.08mm Screw Terminal Blocks ROHS
C2915641Plugin,P=5.08mmBag-packed--------------------------------------300V20A4Direct Insert2.5112~305.08mm1x4PGreen------------------------------------------------------------4P-40℃~+105℃-----------
Min: 1
Mult: 1
Full Reel: 3000
16341
(++)
In Stock
OT2EL4C4JI-111OLP-8MYXC Crystal Oscillators
1.8V~3.3V ±10ppm ±20ppm CMOS 8MHz SMD3225-4P Crystal Oscillators ROHS
C5189450SMD3225-4PTape & Reel (TR)---40℃~+85℃----CMOS------------8MHz---±10ppm±20ppm---------1.8V~3.3V-------------------------------------------------------------------------------------
Min: 5
Mult: 5
Full Reel: 2000
16332
(++)
In Stock
IRFR9024NTRPBFInfineon Technologies
55V 11A 0.175Ω@10V,6.6A 38W 2V@250uA 1 Piece P-Channel TO-252-2(DPAK) MOSFETs ROHS
C2585TO-252-2(DPAK)Tape & Reel (TR)---55℃~+150℃--------55V11A38W0.175Ω@10V,6.6A2V@250uA92pF@44V1 Piece P-Channel350pF19nC@10V-----------------------------------------------------------------------------------------------------
Marketplace
Lightning Deals Learn more
4000+: $0.1178
Ended with
00:00:00
Min: 4000
Mult: 5
SPQ: 2000
20000
0%
Marketplace product, estimated lead time 4-6 business days
IRFR9024NTRPBFInfineon Technologies
55V 11A 0.175Ω@10V,6.6A 38W 2V@250uA 1 Piece P-Channel TO-252-2(DPAK) MOSFETs ROHS
C2585TO-252-2(DPAK)Tape & Reel (TR)-------------------------------------------------------------------------------------------------------------------------
Min: 1
Mult: 1
Full Reel: 1000
16224
(++)
In Stock
2.54-4P TPGTSHOU HAN
4 Positions SPST 24V Black 25mA 3000 times Flat Toggle, Raised Style SMD DIP Switches ROHS
C6331176SMDTape & Reel (TR)-----------------Flat Toggle, Raised Style-----------------------------Black--------------------------------------------------------------4 PositionsSPST24V25mA3000 times2.54mm-----
LCSC-Reels Available
Min: 5
Mult: 5
Full Reel: 2500
15961
(++)
In Stock
TLC2272CDRTexas Instruments
SOIC-8 Operational Amplifier ROHS
C6979SOIC-8Tape & Reel (TR)-------------------------------------------------------------------------------------------------------------------------
LCSC-Reels Available
Min: 5
Mult: 5
Full Reel: 2000
15953
(++)
In Stock
HGC1206R5476M160NSPJChinocera
16V 47uF X5R ±20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
C74729751206Tape & Reel (TR)--------------------------47uF----±20%-----------------------------------------------------------16VX5R----------------------------
LCSC-Reels Available
Min: 5
Mult: 5
Full Reel: 4000
15923
(++)
In Stock
PA2512FKE7T0R01EYAGEO
3W 10mΩ Current Sensing Resistors ±50ppm/℃ ±1% 2512 Current Sense Resistors / Shunt Resistors ROHS
C3756912512Tape & Reel (TR)-----------------Current Sensing Resistors-------------±1%------------------------------------------------------------±50ppm/℃-----------------------3W10mΩ---