• Home
  • /
  • Popular Products
Results: 2595
Category
Manufacturer
Package
Results: 2595
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Number of Channels
Application Function
Interface
Breaking Capacity
Operating Temperature
Type
Current Rating
Voltage Rating (AC)
Voltage Rating (DC)
Drain Source Voltage (Vdss)
Continuous Drain Current (Id)
Power Dissipation (Pd)
Drain Source On Resistance (RDS(on)@Vgs,Id)
Gate Threshold Voltage (Vgs(th)@Id)
Input Capacitance (Ciss@Vds)
Total Gate Charge (Qg@Vgs)
Capacitance
Rated Voltage
Equivalent Series Resistance(ESR)
Tolerance
Default Output
Number of Forward Channels
Rating
Number of Reverse Channels
Integrated Power Supply
Isolation Voltage(Vrms)
CMTI(kV/us)
Data Rate(Max)
Frequency
Crystal Type
External load capacitor
Equivalent Series Resistance (ESR)
Normal temperature Frequency Tolerance
Frequency Stability(Full temperature range)
Y-Width of Bottom Edge on Board
Pins Structure
Number of Pins
Reference Series
Contact Plating
Row Spacing
Number of PINs Per Row
Operating Temperature Range
Current Rating (Max)
Plastic Material
Colour
Supplementary Features
Number of Rows
Flame Retardant Rating
Pitch
Rated Voltage (Max)
Contact Material
X-Length of Bottom Edge on Board (Spacing Line)
Z-Height of the Board
Mounting Style
Subclass
safety certification
Voltage(AC)
Impedance @ Frequency
DC Resistance (DCR)
Voltage Rating - DC
Number of Lines
Withstanding Voltage
φD
L
Lead Spacing
Ripple Current
Lifetime @ Temp
Infrared Data Association
Low-Voltage Detect
CCP Capture/Compare
LCD Module
Program Storage Size
Internal Comparator
communication protocol
Watchdog
Real-Time Clock
Universal Serial Bus
RAM Size
EEPROM
16Bit Timer
8Bit Timer
PWM (Bit)
Internal Oscillator
DAC (Bit)
Program Memory Type
ADC (Bit)
GPIO Ports Number
Application Area
Operating Voltage Range
CPU Core
Peripheral/Function
Secure Digital Input and Output
Direct Memory Access
I2C
UART/USART
32Bit Timer
CPU Maximum Speed
LED Module
CAN
SPI
I2S
Synchronous Rectification
Function
Number of Outputs
Topology
Switching Frequency
Switch tube (built-in/external)
Output Type
Output Current
Output Voltage
Input Voltage
Output
Input
Belt length
Size
specifications
RatedVoltage
Type1
Power
MaximumCurrent
contact resistance
InsulationMaterial
RatedCurrent
RecommendedWireGauge
FlameRetardantGrade
NumberOfUSBHoles
InterfaceType
MetalMaterial
Structure
Voltage Rating (Max)
Color
Wire Gauge - AWG
Wire Gauge - mm2
Rated Current
Inductance
Saturation Current (Isat)
Voltage Rated
Temperature Coefficient
Inductance @ Frequency
Load Voltage
Isolation Voltage(rms)
Rise time
Fall time
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
Reverse Voltage
Forward Voltage
Input voltage type
Quiescent Current (Iq)
Memory Size
Supply Voltage
Interface Type
Soldering Temperature(Max)
Outlet Direction (Vertical Basis)
Connection Type
Connector Type
fixed form
Width
Height
Sound Pressure Level (SPL)
Diameter (φD)
Oscillator Circuit
Length
Operating Voltage
Technology Type
Current Consumption
Propagation Delay tpLH/tpHL
Common Mode Transient Immunity (CMTI)
Input Type
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Number of Channels
Application Function
Interface
Breaking Capacity
Operating Temperature
Type
Current Rating
Voltage Rating (AC)
Voltage Rating (DC)
Drain Source Voltage (Vdss)
Continuous Drain Current (Id)
Power Dissipation (Pd)
Drain Source On Resistance (RDS(on)@Vgs,Id)
Gate Threshold Voltage (Vgs(th)@Id)
Input Capacitance (Ciss@Vds)
Total Gate Charge (Qg@Vgs)
Capacitance
Rated Voltage
Equivalent Series Resistance(ESR)
Tolerance
Default Output
Number of Forward Channels
Rating
Number of Reverse Channels
Integrated Power Supply
Isolation Voltage(Vrms)
CMTI(kV/us)
Data Rate(Max)
Frequency
Crystal Type
External load capacitor
Equivalent Series Resistance (ESR)
Normal temperature Frequency Tolerance
Frequency Stability(Full temperature range)
Y-Width of Bottom Edge on Board
Pins Structure
Number of Pins
Reference Series
Contact Plating
Row Spacing
Number of PINs Per Row
Operating Temperature Range
Current Rating (Max)
Plastic Material
Colour
Supplementary Features
Number of Rows
Flame Retardant Rating
Pitch
Rated Voltage (Max)
Contact Material
X-Length of Bottom Edge on Board (Spacing Line)
Z-Height of the Board
Mounting Style
Subclass
safety certification
Voltage(AC)
Impedance @ Frequency
DC Resistance (DCR)
Voltage Rating - DC
Number of Lines
Withstanding Voltage
φD
L
Lead Spacing
Ripple Current
Lifetime @ Temp
Infrared Data Association
Low-Voltage Detect
CCP Capture/Compare
LCD Module
Program Storage Size
Internal Comparator
communication protocol
Watchdog
Real-Time Clock
Universal Serial Bus
RAM Size
EEPROM
16Bit Timer
8Bit Timer
PWM (Bit)
Internal Oscillator
DAC (Bit)
Program Memory Type
ADC (Bit)
GPIO Ports Number
Application Area
Operating Voltage Range
CPU Core
Peripheral/Function
Secure Digital Input and Output
Direct Memory Access
I2C
UART/USART
32Bit Timer
CPU Maximum Speed
LED Module
CAN
SPI
I2S
Synchronous Rectification
Function
Number of Outputs
Topology
Switching Frequency
Switch tube (built-in/external)
Output Type
Output Current
Output Voltage
Input Voltage
Output
Input
Belt length
Size
specifications
RatedVoltage
Type1
Power
MaximumCurrent
contact resistance
InsulationMaterial
RatedCurrent
RecommendedWireGauge
FlameRetardantGrade
NumberOfUSBHoles
InterfaceType
MetalMaterial
Structure
Voltage Rating (Max)
Color
Wire Gauge - AWG
Wire Gauge - mm2
Rated Current
Inductance
Saturation Current (Isat)
Voltage Rated
Temperature Coefficient
Inductance @ Frequency
Load Voltage
Isolation Voltage(rms)
Rise time
Fall time
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
Reverse Voltage
Forward Voltage
Input voltage type
Quiescent Current (Iq)
Memory Size
Supply Voltage
Interface Type
Soldering Temperature(Max)
Outlet Direction (Vertical Basis)
Connection Type
Connector Type
fixed form
Width
Height
Sound Pressure Level (SPL)
Diameter (φD)
Oscillator Circuit
Length
Operating Voltage
Technology Type
Current Consumption
Propagation Delay tpLH/tpHL
Common Mode Transient Immunity (CMTI)
Input Type
Min: 1
Mult: 1
Full Reel: 4000
16967
(++)
In Stock
SR8201FCoreChips
QFN-32-EP(5x5) Ethernet Transceivers ROHS
C378491QFN-32-EP(5x5)Tape & Reel (TR)------------------------------------------------------------------------------------------------------------------------------------------------------------------------
LCSC-Reels Available
Min: 10
Mult: 10
Full Reel: 5000
16929
(++)
In Stock
0466.500NRHFLittelfuse
50A SMD Fuse 500mA 63V 63V 1206 Disposable fuses ROHS
C1511331206Tape & Reel (TR)---50A-55℃~+90℃SMD Fuse500mA63V63V---------------------------------------------------------------------------------------------------------------------------------------------------------------
LCSC-Reels Available
Min: 5
Mult: 5
Full Reel: 3000
16909
(++)
In Stock
AO3415AAlpha & Omega Semicon
20V 5A 1.5W 45mΩ@4.5V,4A 900mV@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS
C133233SOT-23Tape & Reel (TR)-----55℃~+150℃@(Tj)1 Piece P-Channel---20V5A1.5W45mΩ@4.5V,4A900mV@250uA940pF@10V11nC@4.5V--------------------------------------------------------------------------------------------------------------------------------------------------------
Min: 5
Mult: 5
Full Reel: 500
16841
(++)
In Stock
T491C227K010ATKEMET
220uF 10V 900mΩ@100kHz ±10% CASE-C-6032 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C122293CASE-C-6032Tape & Reel (TR)-----55℃~+125℃-----------220uF10V900mΩ@100kHz±10%----------------------------------------------------------------------------------------------------------------------------------------------------
Marketplace
Lightning Deals Learn more
2000+: $0.1474
Ended with
00:00:00
Min: 2000
Mult: 500
SPQ: 500
50000
0%
Marketplace product, estimated lead time 3-5 business days
T491C227K010ATKEMET
220uF 10V 900mΩ@100kHz ±10% CASE-C-6032 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C122293CASE-C-6032Tape & Reel (TR)------------------------------------------------------------------------------------------------------------------------------------------------------------------------
LCSC-Reels Available
Min: 5
Mult: 5
Full Reel: 4000
16812
(++)
In Stock
π122U312Pai Semi
SOIC-8 Digital Isolators ROHS
C471590SOIC-8Tape & Reel (TR)-------------------------3000-150Kbps--------------------------------------------------------------------------------------------------------------------------------------------
Min: 5
Mult: 5
Full Reel: 2500
16773
(++)
In Stock
ICL7660M/TRHGSEMI
SOP-8 Charge Pumps ROHS
C356724SOP-8Tape & Reel (TR)------------------------------------------------------------------------------------------------------------------------------------------------------------------------
Min: 1
Mult: 1
Full Reel: 3000
16750
(++)
In Stock
NX3225GD-8MHZ-STD-CRA-3NDK
8MHz 8pF ±50ppm ±150ppm SMD3225 Crystals ROHS
C889706SMD3225Tape & Reel (TR)-----40℃~+150℃-----------------------8MHz-8pF500Ω±50ppm±150ppm--------------------------------------------------------------------------------------------------------------------------------------
Min: 10
Mult: 10
16700
(++)
In Stock
B5B-XH-A(LF)(SN)JST
1x5P 5P XH Tin 5 -25℃~+85℃ 3A 1 2.5mm Brass Direct Insert Plugin,P=2.5mm Wire To Board Connector ROHS
C157991Plugin,P=2.5mmBox-packed----------------------------------5.75mm1x5P5PXHTin-5-25℃~+85℃3APA66WhiteK-leg punch1UL94V-02.5mm250VBrass14.9mm7mmDirect Insert------------------------------------------------------------------------------------------------------------------
Min: 5
Mult: 5
16578
(++)
In Stock
MPX105K31D5KN15800KNSCHA
1uF ±10% X2 Plugin,P=15mm Safety Capacitors ROHS
C504224Plugin,P=15mmBag-packed-----40℃~+110℃-----------1uF--±10%----------------------------------X2UL;CUL;VDE;ENEC;KC;CQC275V;305V;310V---------------------------------------------------------------------------------------------------------------
Min: 1
Mult: 1
Full Reel: 1500
16554
(++)
In Stock
ACM70V-701-2PL-TL00TDK
700Ω@100MHz 15mΩ 2 SMD-4P Common Mode Filters ROHS
C76582SMD-4PTape & Reel (TR)-----40℃~+125℃-4A--------------------------------------------------700Ω@100MHz15mΩ80V2125V----------------------------------------------------------------------------------------------------------
Min: 5
Mult: 5
16547
(++)
In Stock
GR228M035J25RR0VH4FP0CX(Dongguan Chengxing Elec)
2200uF 35V ±20% Plugin,D13xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
C43275Plugin,D13xL25mmBag-packed-----40℃~+105℃-----------2200uF35V-±20%------------------------------------------13mm25mm5mm-------------------------------------------------------------------------------------------------------
Min: 1
Mult: 1
16519
(++)
In Stock
N76E003AT20Nuvoton Tech
18KB 1KB FLASH 17 2.4V~5.5V 51Series 16MHz TSSOP-20 Microcontrollers (MCU/MPU/SOC) ROHS
C82751TSSOP-20Tube-packed------------------------------------------40℃~+105℃--------------------------YesYes-18KB--Yes--1KB-4-16bitYes-FLASH12bit17-2.4V~5.5V51SeriesLow-Voltage Detection;CCP capture/comparison;Watchdog--12-16MHz--1--------------------------------------------------------------------
LCSC-Reels Available
Min: 1
Mult: 1
Full Reel: 3000
16460
(++)
In Stock
AP63203WU-7Diodes Incorporated
Step-down type Fixed 2A 3.3V 3.8V~32V TSOT-23-6 DC-DC Converters ROHS
C780769TSOT-23-6Tape & Reel (TR)-----40℃~+85℃@(TA)------------------------------------------------------------------------------------------------YesStep-down type1Step-down1.1MHzBuilt-inFixed2A3.3V3.8V~32V---------------------------------------------------------
Marketplace
Lightning Deals Learn more
3000+: $0.1574
Ended with
00:00:00
LCSC-Reels Available
Min: 3000
Mult: 3000
SPQ: 3000
30000
0%
Marketplace product, estimated lead time 14-16 business days
AP63203WU-7Diodes Incorporated
Step-down type Fixed 2A 3.3V 3.8V~32V TSOT-23-6 DC-DC Converters ROHS
C780769TSOT-23-6Tape & Reel (TR)------------------------------------------------------------------------------------------------------------------------------------------------------------------------
Min: 5
Mult: 5
16439
(++)
In Stock
XT30U-FChangzhou Amass Elec
plug
-C99102-Bag-packed--------------------------------------------Yellow---------------------------------------------------------------------------------Female Connector-----------------------------------------
Min: 5
Mult: 5
16434
(++)
In Stock
KF301-5.0-2PCixi Kefa Elec
1x2P -30℃~+120℃ 17A 250V Blue 14~22 Direct Insert 5mm 1.5 1 2 Plugin,P=5mm Screw Terminal Blocks ROHS
C474881Plugin,P=5mmBag-packed------------------------------------2P---2-30℃~+120℃17A---1-5mm----Direct Insert--------------------------------------------------------------------------1x2P250VBlue14~221.5-----------------------------------
Min: 5
Mult: 5
Full Reel: 500
16386
(++)
In Stock
SMDRI127-330MTSXN(Shun Xiang Nuo Elec)
3A 33uH Shielded inductor ±20% 5.5A SMD,12.3x12.3mm Power Inductors ROHS
C9400SMD,12.3x12.3mmTape & Reel (TR)-----Shielded inductor-------------±20%--------------------------------------65mΩ--------------------------------------------------------------------------3A33uH5.5A--------------------------------
LCSC-Reels Available
Min: 5
Mult: 5
Full Reel: 2000
16367
(++)
In Stock
1210B103K202NTFH (Guangdong Fenghua Advanced Tech)
2kV 10nF X7R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
C8802941210Tape & Reel (TR)----------------10nF--±10%--------------------------------------------------------------------------------------------------------------------2kVX7R------------------------------
Min: 1
Mult: 1
Full Reel: 1000
16300
(++)
In Stock
CM0403CGDongguan Mentech Optical & Magnetic
4.7mH@10kHz 700mΩ 2 SOP-4 Common Mode Filters ROHS
C134920SOP-4Tape & Reel (TR)-----40℃~+125℃-200mA---------------------------------------------------700mΩ-2800V@AC,2secs----------------------------------------------------------------------------4.7mH@10kHz-----------------------------
Marketplace
Lightning Deals Learn more
10000+: $0.1453
Ended with
00:00:00
Min: 10000
Mult: 1000
SPQ: 1000
100000
0%
Marketplace product, estimated lead time 2-4 business days
CM0403CGDongguan Mentech Optical & Magnetic
4.7mH@10kHz 700mΩ 2 SOP-4 Common Mode Filters ROHS
C134920SOP-4Tape & Reel (TR)------------------------------------------------------------------------------------------------------------------------------------------------------------------------
Min: 5
Mult: 5
Full Reel: 3500
16248
(++)
In Stock
PS2801-1-F3RENESAS
80V 2.5kV 50mA 300mV@2mA,10mA 1 6V 1.1V DC SOP-4-1.27mm Transistor, Photovoltaic Output Optoisolators ROHS
C133880SOP-4-1.27mmTape & Reel (TR)-----55℃~+100℃--------------------------------------------------------------------------------------------------1---Phototransistor50mA------------------------------80V2.5kV3us@2mA,100Ω5us@2mA,100Ω300mV@2mA,10mA6V1.1VDC---------------------
Min: 1
Mult: 1
Full Reel: 800
16198
(++)
In Stock
XL2596S-5.0E1XLSEMI
Step-down type 5V 3A 4.5V~40V TO-263-5 DC-DC Converters ROHS
C74190TO-263-5Tape & Reel (TR)-----40℃~+125℃@(TJ)-------------------------------------------------------------------------------------------------Step-down type1Step-down150kHzBuilt-in-3A5V4.5V~40V------------------------------------2mA--------------------
LCSC-Reels Available
Min: 1
Mult: 1
Full Reel: 3000
16154
(++)
In Stock
CAT24C256WI-GT3onsemi
256Kbit I2C SOIC-8 EEPROM ROHS
C79987SOIC-8Tape & Reel (TR)-----40℃~+85℃-----------------------------------------------------------------------------------------------------------------------------------------------256Kbit1.8V~5.5VI2C-----------------
Marketplace
Lightning Deals Learn more
9000+: $0.2468
Ended with
00:00:00
LCSC-Reels Available
Min: 9000
Mult: 3000
SPQ: 3000
30000
0%
Marketplace product, estimated lead time 6-8 business days
CAT24C256WI-GT3onsemi
256Kbit I2C SOIC-8 EEPROM ROHS
C79987SOIC-8Tape & Reel (TR)------------------------------------------------------------------------------------------------------------------------------------------------------------------------
Min: 5
Mult: 5
16129
(++)
In Stock
TLP521-1GBIsocom Components
55V 5.3kV 400mV@2.4mA,8mA 1 6V 1.15V DC DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS
C69256DIP-4Tube-packed-----30℃~+100℃--------------------------------------------------------------------------------------------------1---Phototransistor-------------------------------55V5.3kV4us@2mA,100Ω3us@2mA,100Ω400mV@2.4mA,8mA6V1.15VDC---------------------
Min: 5
Mult: 5
16110
(++)
In Stock
WJ15EDGK-3.81-5PNingbo Kangnex Elec
-40℃~+105℃ 1.5 1 16~28 3.81mm 300V 8A 5 Phosphor Bronze 1x5P Male Plug P=3.81mm Pluggable System Terminal Block ROHS
C3804P=3.81mmBag-packed------------------------------------5P---5-40℃~+105℃8A---1-3.81mm-Phosphor Bronze-----------------------------------------------------------------------------1x5P300V-16~281.5-------------------Top wiringScrew Connection (M2)Male Plug-------------
Min: 5
Mult: 5
16092
(++)
In Stock
HNB09A03Jiangsu Huaneng Elec
85dB Active (Built-in Driver Circuit) Electromagnetic Type 3kHz Plugin,D=9mm Buzzers ROHS
C96102Plugin,D=9mmTray-----20℃~+70℃-----------------------3kHz--------------------------------------------------------------------------------------------------------------------------------5.5mm85dB9mmActive (Built-in Driver Circuit)-1.5V~4.5VElectromagnetic Type30mA---
Min: 1
Mult: 1
Full Reel: 3000
16090
(++)
In Stock
TLP155E(TPL,ETOSHIBA
170ns 10V~30V 15kV/us DC SOIC-5-4.6mm Logic Output Optoisolators ROHS
C56499SOIC-5-4.6mmTape & Reel (TR)1----40℃~+100℃------------------------------------------------------------------------------------------------------------------------------------------------10V~30V---------------170ns15kV/usDC