Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
resolution
|
Supply Voltage
|
number of channels
|
Operating Temperature
|
sampling frequency
|
Interface
|
differential input
|
Supply Voltage (VCCB)
|
Number of Circuits
|
Output Type
|
Channel Type
|
Channels per Circuit
|
Data Rate
|
Supply Voltage (VCCA)
|
Load Voltage
|
Isolation Voltage(rms)
|
Rise time
|
Output Current
|
Fall time
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Number of Outputs
|
Reverse Voltage
|
Forward Voltage
|
Input voltage type
|
Number of Positions
|
Circuit
|
Voltage Rating
|
Color
|
Current Rating
|
Operating Life
|
Lead Pitch
|
Operating temperature
|
Input Voltage
|
Infrared Data Association
|
Low-Voltage Detect
|
CCP Capture/Compare
|
Program Storage Size
|
Internal Comparator
|
communication protocol
|
Operating Temperature Range
|
Operating Voltage Range
|
Watchdog
|
CPU Core
|
Peripheral/Function
|
Real-Time Clock
|
Secure Digital Input and Output
|
Universal Serial Bus
|
Direct Memory Access
|
RAM Size
|
PWM (Bit)
|
Internal Oscillator
|
CPU Maximum Speed
|
DAC (Bit)
|
Program Memory Type
|
ADC (Bit)
|
GPIO Ports Number
|
Synchronous Rectification
|
Function
|
Topology
|
Switching Frequency
|
Switch tube (built-in/external)
|
Output Voltage
|
Capacitance
|
Rated Voltage
|
φD
|
L
|
Lead Spacing
|
Tolerance
|
Lifetime @ Temp
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Power Dissipation (Pd)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Types
|
Driver/receiver
|
Interrupt Output
|
Number of I/O
|
Clock Frequency
|
Output Source current
|
Output Sink Current
|
Chip Type Parameters/Description
|
Number of Channels
|
Resolution
|
Interface Type
|
Input Bias Current(Ib)
|
Input Offset Voltage(Vos)
|
Propagation Delay tpLH/tpHL
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Groove depth
|
Performance level
|
size
|
material quality
|
surface treatment
|
specifications
|
Slot number
|
Tensile strength (N/mm ²)
|
Breaking torque (N • m)
|
Power Supply Rejection Ratio (PSRR)
|
standby current
|
Dropout Voltage
|
Output Polarity
|
Maximum Input Voltage
|
Feature
|
Ripple Current
|
Equivalent Series Resistance(ESR)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
resolution
|
Supply Voltage
|
number of channels
|
Operating Temperature
|
sampling frequency
|
Interface
|
differential input
|
Supply Voltage (VCCB)
|
Number of Circuits
|
Output Type
|
Channel Type
|
Channels per Circuit
|
Data Rate
|
Supply Voltage (VCCA)
|
Load Voltage
|
Isolation Voltage(rms)
|
Rise time
|
Output Current
|
Fall time
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Number of Outputs
|
Reverse Voltage
|
Forward Voltage
|
Input voltage type
|
Number of Positions
|
Circuit
|
Voltage Rating
|
Color
|
Current Rating
|
Operating Life
|
Lead Pitch
|
Operating temperature
|
Input Voltage
|
Infrared Data Association
|
Low-Voltage Detect
|
CCP Capture/Compare
|
Program Storage Size
|
Internal Comparator
|
communication protocol
|
Operating Temperature Range
|
Operating Voltage Range
|
Watchdog
|
CPU Core
|
Peripheral/Function
|
Real-Time Clock
|
Secure Digital Input and Output
|
Universal Serial Bus
|
Direct Memory Access
|
RAM Size
|
PWM (Bit)
|
Internal Oscillator
|
CPU Maximum Speed
|
DAC (Bit)
|
Program Memory Type
|
ADC (Bit)
|
GPIO Ports Number
|
Synchronous Rectification
|
Function
|
Topology
|
Switching Frequency
|
Switch tube (built-in/external)
|
Output Voltage
|
Capacitance
|
Rated Voltage
|
φD
|
L
|
Lead Spacing
|
Tolerance
|
Lifetime @ Temp
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Power Dissipation (Pd)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Types
|
Driver/receiver
|
Interrupt Output
|
Number of I/O
|
Clock Frequency
|
Output Source current
|
Output Sink Current
|
Chip Type Parameters/Description
|
Number of Channels
|
Resolution
|
Interface Type
|
Input Bias Current(Ib)
|
Input Offset Voltage(Vos)
|
Propagation Delay tpLH/tpHL
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Groove depth
|
Performance level
|
size
|
material quality
|
surface treatment
|
specifications
|
Slot number
|
Tensile strength (N/mm ²)
|
Breaking torque (N • m)
|
Power Supply Rejection Ratio (PSRR)
|
standby current
|
Dropout Voltage
|
Output Polarity
|
Maximum Input Voltage
|
Feature
|
Ripple Current
|
Equivalent Series Resistance(ESR)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2000
|
9220
(0+9220+0)In Stock
View marketplace suppliers’ inventory
| ADS1232IPWR | Texas Instruments | 24Bit 2.7V~5.3V 80Hz SPI TSSOP-24 Analog to Digital Converters (ADC) ROHS | C27919 | TSSOP-24 | Tape & Reel (TR) | 24Bit | 2.7V~5.3V | 2 | -40℃~+105℃ | 80Hz | SPI | Yes | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
9205
(0+0+9205)In Stock | RS0102YH8 | Jiangsu RUNIC Tech | 2.3V~5.5V 1 2 24Mbps 1.65V~5.5V SOT-23-8 Translators, Level Shifters ROHS | C783414 | SOT-23-8 | Tape & Reel (TR) | - | - | - | -40℃~+85℃ | - | - | - | 2.3V~5.5V | 1 | Open circuit leakage;Push-pull type | Bidirectional | 2 | 24Mbps | 1.65V~5.5V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
9201
(7+987+8207)In Stock | MAX31865ATP+T | Analog Devices Inc./Maxim Integrated | QFN-20-EP(5x5) Analog to Digital Converters (ADC) ROHS | C118474 | QFN-20-EP(5x5) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
Marketplace
| Lightning Deals Learn more 2500+:
$1.6318
Ended with
00:00:00 | Min: 2500 Mult: 1
SPQ: 2500
|
10000
Marketplace product, estimated lead time
1-3
business days
| MAX31865ATP+T | Analog Devices Inc./Maxim Integrated | QFN-20-EP(5x5) Analog to Digital Converters (ADC) ROHS | C118474 | QFN-20-EP(5x5) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 5 Mult: 5
Full Reel: 2500
|
9141
(0+6641+2500)In Stock | TLP292(GB-TPL,E | TOSHIBA | 80V 3.75kV 50mA 300mV@2.4mA,8mA 1 1.25V AC,DC SOP-4-1.27mm Transistor, Photovoltaic Output Optoisolators ROHS | C74225 | SOP-4-1.27mm | Tape & Reel (TR) | - | - | - | -55℃~+125℃ | - | - | - | - | - | Phototransistor | - | - | - | - | 80V | 3.75kV | 2us@2mA,100Ω | 50mA | 3us@2mA,100Ω | 300mV@2.4mA,8mA | 1 | - | 1.25V | AC,DC | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
9067
(0+1277+7790)In Stock | DSHP02TSGER | kangshen | 2 positions SPST 24V Black 25mA 3000 Times SMD-4P,4.1x5.4mm DIP Switches ROHS | C3293142 | SMD-4P,4.1x5.4mm | Tape & Reel (TR) | - | - | - | -30℃~+85℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2 positions | SPST | 24V | Black | 25mA | 3000 Times | 1.27mm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
9066
(0+5640+3426)In Stock
View marketplace suppliers’ inventory
| NSI45020AT1G | onsemi | 20mA 45V SOD-123 LED Drivers ROHS | C128367 | SOD-123 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 20mA | - | - | - | - | - | - | - | - | - | - | - | - | - | -55℃~+150℃ | 45V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
9062
(0+9062+0)In Stock
View marketplace suppliers’ inventory
| ATMEGA64A-AU | Microchip Tech | 32KB 2.7V~5.5V AVR 4KB 16MHz FLASH 53 TQFP-64(14x14) Microcontrollers (MCU/MPU/SOC) ROHS | C9435 | TQFP-64(14x14) | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Yes | - | 32KB | - | - | -40℃~+85℃ | 2.7V~5.5V | Yes | AVR | PWM | - | - | - | - | 4KB | - | Yes | 16MHz | - | FLASH | 10bit | 53 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
9042
(10+9032+0)In Stock
View marketplace suppliers’ inventory
| TPS563200DDCR | Texas Instruments | Step-down type Adjustable 760mV~7V 3A 4.5V~17V TSOT-23-6 DC-DC Converters ROHS | C97253 | TSOT-23-6 | Tape & Reel (TR) | - | - | - | -40℃~+85℃@(TA) | - | - | - | - | - | Adjustable | - | - | - | - | - | - | - | 3A | - | - | 1 | - | - | - | - | - | - | - | - | - | - | - | 4.5V~17V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Yes | Step-down type | Step-down | 650kHz | Built-in | 760mV~7V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
9018
(0+2341+6677)In Stock | 450BXW100MEFR18X30 | Rubycon | 100uF 450V ±20% Plugin,D18xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS | C365684 | Plugin,D18xL30mm | Box-packed | - | - | - | -40℃~+105℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 100uF | 450V | 18mm | 30mm | 7.5mm | ±20% | 12000hrs@105℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
9004
(0+9000+4)In Stock
View marketplace suppliers’ inventory
| AO4407C | Alpha & Omega Semicon | 30V 14A 3.1W 11.5mΩ@10V,14A 2.3V@250uA 1 Piece P-Channel SOP-8 MOSFETs ROHS | C469397 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 30V | 14A | 3.1W | 11.5mΩ@10V,14A | 2.3V@250uA | 1 Piece P-Channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
8911
(0+8911+0)In Stock
View marketplace suppliers’ inventory
| STM32F103VBT6 | STMicroelectronics | 128KB 2V~3.6V ARM-M3 20KB 72MHz FLASH 80 LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS | C8314 | LQFP-100(14x14) | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Yes | Yes | - | 128KB | - | - | -40℃~+85℃ | 2V~3.6V | Yes | ARM-M3 | DMA;PWM;Temperature Sensor | - | - | Yes | Yes | 20KB | - | Yes | 72MHz | - | FLASH | 12bit | 80 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
8910
(0+673+8237)In Stock
View marketplace suppliers’ inventory
| MAX485ESA+T | Analog Devices Inc./Maxim Integrated | Transceiver 2.5Mbps 1/1 SOIC-8 RS-485 / RS-422 ICs ROHS | C19738 | SOIC-8 | Tape & Reel (TR) | - | 4.75V~5.25V | - | -40℃~+85℃ | - | - | - | - | - | - | - | - | 2.5Mbps | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Transceiver | 1/1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
8903
(0+8903+0)In Stock
View marketplace suppliers’ inventory
| PCA9557PW,118 | NXP Semicon | 8 400kHz TSSOP-16 I/O Expanders ROHS | C141380 | TSSOP-16 | Tape & Reel (TR) | - | 2.3V~5.5V | - | -40℃~+85℃ | - | I2C;SMBus | - | - | - | Leakage;Push-pull type | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Uninterrupted Output | 8 | 400kHz | 10mA | 20mA | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
8882
(24+8858+0)In Stock
View marketplace suppliers’ inventory
| LM2596SX-5.0/NOPB | Texas Instruments | Step-down type Fixed 5V 3A 4.5V~40V TO-263-5 DC-DC Converters ROHS | C10002 | TO-263-5 | Tape & Reel (TR) | - | - | - | -40℃~+125℃@(TJ) | - | - | - | - | - | Fixed | - | - | - | - | - | - | - | 3A | - | - | 1 | - | - | - | - | - | - | - | - | - | - | - | 4.5V~40V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | No | Step-down type | Step-down | 150kHz | Built-in | 5V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
8871
(0+8871+0)In Stock
View marketplace suppliers’ inventory
| MAX6675ISA+T | Analog Devices Inc./Maxim Integrated | 3V~5.5V 12 SPI SOIC-8 ADCs/DACs - Special Purpose ROHS | C16030 | SOIC-8 | Tape & Reel (TR) | - | 3V~5.5V | - | -20℃~+85℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Thermocouple to Digital Converter | - | 12 | SPI | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
8821
(495+8326+0)In Stock
View marketplace suppliers’ inventory
| AMC1301DWVR | Texas Instruments | SOIC-8-300mil Isolation Amplifiers ROHS | C190273 | SOIC-8-300mil | Tape & Reel (TR) | - | - | - | -40℃~+125℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 30uA | 50uV | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
8807
(0+7844+963)In Stock | MAX3232EUE+T | Analog Devices Inc./Maxim Integrated | 250Kbps Transceiver 2/2 TSSOP-16 RS232 ICs ROHS | C19767 | TSSOP-16 | Tape & Reel (TR) | - | 3V~5.5V | - | -40℃~+85℃ | - | - | - | - | - | - | - | - | 250Kbps | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Transceiver | 2/2 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
Marketplace
| Lightning Deals Learn more 2500+:
$0.6893
Ended with
00:00:00 | Min: 2500 Mult: 1
SPQ: 2500
|
15000
Marketplace product, estimated lead time
6-8
business days
| MAX3232EUE+T | Analog Devices Inc./Maxim Integrated | 250Kbps Transceiver 2/2 TSSOP-16 RS232 ICs ROHS | C19767 | TSSOP-16 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1
Full Reel: 1500
|
8794
(0+2351+6443)In Stock | HCPL-0601-500E | Broadcom/AVAGO | 10Mbit/s 100ns 4.5V~5.5V 10kV/us DC SO-8-150mil Logic Output Optoisolators ROHS | C45303 | SO-8-150mil | Tape & Reel (TR) | - | 4.5V~5.5V | - | -40℃~+85℃ | - | - | - | - | - | - | - | - | 10Mbit/s | - | - | 3.75kV | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1 | - | - | - | - | 100ns | 10kV/us | DC | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
Marketplace
| Lightning Deals Learn more 1500+:
$0.4413
Ended with
00:00:00 | Min: 1500 Mult: 1500
SPQ: 1500
|
15000
Marketplace product, estimated lead time
3-5
business days
View marketplace suppliers’ inventory
| HCPL-0601-500E | Broadcom/AVAGO | 10Mbit/s 100ns 4.5V~5.5V 10kV/us DC SO-8-150mil Logic Output Optoisolators ROHS | C45303 | SO-8-150mil | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 5 Mult: 5
Full Reel: 3000
|
8783
(15+3300+5468)In Stock | SDB628 | SHOUDING | Boost type 28V 2A 2V~24V SOT-23-6 DC-DC Converters ROHS | C77805 | SOT-23-6 | Tape & Reel (TR) | - | - | - | -40℃~+85℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | 2A | - | - | 1 | - | - | - | - | - | - | - | - | - | - | - | 2V~24V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | No | Boost type | Boost | 1.2MHz | Built-in | 28V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50 |
8782
(0+8782+0)In Stock | PM3X8X7 | Shuntian | phillips pan head machine screws | - | C357591 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 3x8x7mm | - | Nickel Plated | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 5 Mult: 5
Full Reel: 1000
|
8697
(0+0+8697)In Stock | ELQ3H7(TA) | Everlight Elec | 80V 3.75kV 50mA 100mV@1mA,10mA 4 6V 1.2V DC SSOP-16-175mil-1.27mm Transistor, Photovoltaic Output Optoisolators ROHS | C146217 | SSOP-16-175mil-1.27mm | Tape & Reel (TR) | - | - | - | -55℃~+110℃ | - | - | - | - | - | Phototransistor | - | - | - | - | 80V | 3.75kV | 5us@2mA,100Ω | 50mA | 3us@2mA,100Ω | 100mV@1mA,10mA | 4 | 6V | 1.2V | DC | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
8665
(0+8665+0)In Stock
View marketplace suppliers’ inventory
| LM317T-DG | STMicroelectronics | 80dB@(120Hz) 1.5A Adjustable 1.2V~37V Positive electrode 40V TO-220 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C18718 | TO-220 | Tube-packed | - | - | - | 0℃~+125℃ | - | - | - | - | - | Adjustable | - | - | - | - | - | - | - | 1.5A | - | - | 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1.2V~37V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 80dB@(120Hz) | 10mA | - | Positive electrode | 40V | Overcurrent Protection(OCP);Thermal Protection(TSD) | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
8650
(0+492+8158)In Stock | SC1117DG-TL | POWER INTEGRATIONS | SO-7 AC-DC Controllers and Regulators ROHS | C394195 | SO-7 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
8629
(5983+2646+0)In Stock
View marketplace suppliers’ inventory
| TPS54620RHLR | Texas Instruments | Step-down type Adjustable 800mV~15V 6A 4.5V~17V VQFN-14-EP(3.5x3.5) DC-DC Converters ROHS | C263274 | VQFN-14-EP(3.5x3.5) | Tape & Reel (TR) | - | - | - | -40℃~+150℃@(TJ) | - | - | - | - | - | Adjustable | - | - | - | - | - | - | - | 6A | - | - | 1 | - | - | - | - | - | - | - | - | - | - | - | 4.5V~17V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Yes | Step-down type | Step-down | 1.6MHz | Built-in | 800mV~15V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 900
|
8580
(840+0+7740)In Stock | EEEFTH101XAP | PANASONIC | 100uF 50V 350mA@100kHz 340mΩ@100kHz ±20% SMD,D6.3xL7.7mm Aluminum Electrolytic Capacitors - SMD ROHS | C165974 | SMD,D6.3xL7.7mm | Tape & Reel (TR) | - | - | - | -55℃~+105℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 100uF | 50V | 6.3mm | 8mm | - | ±20% | 2000hrs@105℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 350mA@100kHz | 340mΩ@100kHz |