Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Number of Forward Channels
|
Rating
|
Number of Reverse Channels
|
Integrated Power Supply
|
Isolation Voltage(Vrms)
|
CMTI(kV/us)
|
Data Rate(Max)
|
Number of Pins
|
Gender
|
Connector Type
|
Mounting Style
|
Number of Rows
|
Current Rating-Signal (Max)
|
Operating Temperature Range
|
Voltage Rated
|
Capacitance
|
Temperature Coefficient
|
Tolerance
|
Power Supply Rejection Ratio (PSRR)
|
Output Current
|
standby current
|
Dropout Voltage
|
Output Type
|
Output Voltage
|
Output Polarity
|
Number of Outputs
|
Maximum Input Voltage
|
Feature
|
Rated Voltage
|
Equivalent Series Resistance(ESR)
|
Number of Channels
|
Application Function
|
Interface
|
Supply Voltage
|
Supply Current
|
IO Type
|
Types
|
Data Rate
|
Driver/receiver
|
Current Range
|
charge pump
|
Whether the isolation
|
ESD Protect
|
Settling Time
|
Integral nonlinearity
|
Resolution
|
Lifetime @ Temp
|
L
|
φD
|
Ripple Current
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Power Dissipation (Pd)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Rated Current
|
Inductance
|
Ratings
|
DC Resistance (DCR)
|
Saturation Current (Isat)
|
Switching Frequency
|
Distance from opposite side
|
thickness
|
Nominal diameter
|
pitch
|
Appearance type
|
Specifications
|
texture of material
|
standard
|
Thread type
|
colour
|
Function type
|
strength grade
|
surface treatment
|
Synchronous Rectification
|
Function
|
Topology
|
Switch tube (built-in/external)
|
Input Voltage
|
Contact Plating
|
Voltage Rating (Max)
|
Current Rating (Max)
|
Mounting Type
|
Circluar Pins/Square Pins
|
Insulation Height
|
Length of Mating Pin
|
Length of End Connection Pin
|
Pitch
|
Color
|
Contact Material
|
Pin Structure
|
Row Spacing
|
Gain Bandwidth Product(GBP)
|
Voltage - Input Offset(Vos)
|
Current - Input Bias(Ib)
|
-3db Bandwidth(G=1)
|
Number of Circuits
|
Rail to Rail
|
Structure
|
Pin Location
|
Barrier Type
|
Number of PINs Per Row
|
Wire Gauge - AWG
|
Wire Gauge - mm2
|
Sensitivity
|
Output Power
|
Core Processor
|
Send Current
|
Receive Current
|
Support Interface
|
Antenna Type
|
Wireless Standard
|
Operating Voltage
|
Frequency
|
Lead Spacing
|
Crystal Type
|
External load capacitor
|
Equivalent Series Resistance (ESR)
|
Normal temperature Frequency Tolerance
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Number of Forward Channels
|
Rating
|
Number of Reverse Channels
|
Integrated Power Supply
|
Isolation Voltage(Vrms)
|
CMTI(kV/us)
|
Data Rate(Max)
|
Number of Pins
|
Gender
|
Connector Type
|
Mounting Style
|
Number of Rows
|
Current Rating-Signal (Max)
|
Operating Temperature Range
|
Voltage Rated
|
Capacitance
|
Temperature Coefficient
|
Tolerance
|
Power Supply Rejection Ratio (PSRR)
|
Output Current
|
standby current
|
Dropout Voltage
|
Output Type
|
Output Voltage
|
Output Polarity
|
Number of Outputs
|
Maximum Input Voltage
|
Feature
|
Rated Voltage
|
Equivalent Series Resistance(ESR)
|
Number of Channels
|
Application Function
|
Interface
|
Supply Voltage
|
Supply Current
|
IO Type
|
Types
|
Data Rate
|
Driver/receiver
|
Current Range
|
charge pump
|
Whether the isolation
|
ESD Protect
|
Settling Time
|
Integral nonlinearity
|
Resolution
|
Lifetime @ Temp
|
L
|
φD
|
Ripple Current
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Power Dissipation (Pd)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Rated Current
|
Inductance
|
Ratings
|
DC Resistance (DCR)
|
Saturation Current (Isat)
|
Switching Frequency
|
Distance from opposite side
|
thickness
|
Nominal diameter
|
pitch
|
Appearance type
|
Specifications
|
texture of material
|
standard
|
Thread type
|
colour
|
Function type
|
strength grade
|
surface treatment
|
Synchronous Rectification
|
Function
|
Topology
|
Switch tube (built-in/external)
|
Input Voltage
|
Contact Plating
|
Voltage Rating (Max)
|
Current Rating (Max)
|
Mounting Type
|
Circluar Pins/Square Pins
|
Insulation Height
|
Length of Mating Pin
|
Length of End Connection Pin
|
Pitch
|
Color
|
Contact Material
|
Pin Structure
|
Row Spacing
|
Gain Bandwidth Product(GBP)
|
Voltage - Input Offset(Vos)
|
Current - Input Bias(Ib)
|
-3db Bandwidth(G=1)
|
Number of Circuits
|
Rail to Rail
|
Structure
|
Pin Location
|
Barrier Type
|
Number of PINs Per Row
|
Wire Gauge - AWG
|
Wire Gauge - mm2
|
Sensitivity
|
Output Power
|
Core Processor
|
Send Current
|
Receive Current
|
Support Interface
|
Antenna Type
|
Wireless Standard
|
Operating Voltage
|
Frequency
|
Lead Spacing
|
Crystal Type
|
External load capacitor
|
Equivalent Series Resistance (ESR)
|
Normal temperature Frequency Tolerance
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2500
|
12208
(3482+8726+0)In Stock | CA-IS3722HS | Chipanalog | SOIC-8 Digital Isolators ROHS | C428879 | SOIC-8 | Tape & Reel (TR) | -40℃~125℃ | 1 | Industrial grade | 1 | No | 3750 | 150kV/us | 150Mbps | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
12205
(4223+7982+0)In Stock | DS1037-09FNAKT74-0CC | CONNFLY Elec | 9P Female D-Sub Bend insert 2 1.5A -40℃~+105℃ Push-Pull D-Sub / VGA Connectors ROHS | C75749 | Push-Pull | Tray | - | - | - | - | - | - | - | - | 9P | Female | D-Sub | Bend insert | 2 | 1.5A | -40℃~+105℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
12170
(12150+20+0)In Stock | C4532X7R1E226MT000N | TDK | 25V 22uF X7R ±20% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | C76690 | 1812 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 25V | 22uF | X7R | ±20% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
Marketplace
| Lightning Deals Learn more 5000+:
$0.2025
Ended with
00:00:00 | Min: 5000 Mult: 500
SPQ: 500
|
92000
0%
Marketplace product, estimated lead time
2-4
business days
| C4532X7R1E226MT000N | TDK | 25V 22uF X7R ±20% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | C76690 | 1812 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 5 Mult: 5 |
12119
(12119+0+0)In Stock
View marketplace suppliers’ inventory
| L7815CV-DG | STMicroelectronics | 54dB@(120Hz) 1.5A Fixed 15V Positive electrode 35V TO-220 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C2173 | TO-220 | Tube-packed | 0℃~+125℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 54dB@(120Hz) | 1.5A | 8mA | 2V@(1A) | Fixed | 15V | Positive electrode | 1 | 35V | Overcurrent Protection(OCP);Thermal Protection(TSD);Short-Circuit Protection | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 500
|
12115
(12115+0+0)In Stock
View marketplace suppliers’ inventory
| TAJD476K016RNJ | Kyocera AVX | 47uF 16V 900mΩ@100kHz ±10% CASE-D-7343 Tantalum Capacitors ROHS | C7227 | CASE-D-7343 | Tape & Reel (TR) | -55℃~+125℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 47uF | - | ±10% | - | - | - | - | - | - | - | - | - | - | 16V | 900mΩ@100kHz | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
12104
(5677+6427+0)In Stock | YT8521SH-CA | Motorcomm | RGMII,SGMII QFN-48(6x6) Ethernet Transceivers ROHS | C2685354 | QFN-48(6x6) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | RGMII,SGMII | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
12095
(6716+5379+0)In Stock | RTL8152B-VB-CG | Realtek Semicon | QFN-24-EP(4x4) Ethernet Controllers ROHS | C50656 | QFN-24-EP(4x4) | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1V~5.25V | 60mA | MII;SPI;USB | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
11973
(9307+2666+0)In Stock
View marketplace suppliers’ inventory
| SP490EEN-L/TR | MaxLinear | Transceiver 10Mbps 1/1 SOIC-8 RS-485 / RS-422 ICs ROHS | C19128 | SOIC-8 | Tape & Reel (TR) | -40℃~+85℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 4.75V~5.25V | - | - | Transceiver | 10Mbps | 1/1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
11957
(11955+0+2)In Stock | ACS712ELCTR-20A-T | Allegro MicroSystems, LLC | 20A SOIC-8 Current Sensors ROHS | C10681 | SOIC-8 | Tape & Reel (TR) | -40℃~+85℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 5V | - | - | - | - | - | 20A | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
Marketplace
| Lightning Deals Learn more 3000+:
$0.6651
Ended with
00:00:00 | Min: 3000 Mult: 3000
SPQ: 3000
|
18000
0%
Marketplace product, estimated lead time
14-16
business days
| ACS712ELCTR-20A-T | Allegro MicroSystems, LLC | 20A SOIC-8 Current Sensors ROHS | C10681 | SOIC-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 5 Mult: 5
Full Reel: 2500
|
11952
(3758+8194+0)In Stock | MAX232ESE | UMW(Youtai Semiconductor Co., Ltd.) | 120Kbps Transceiver 2/2 SOP-16 RS232 ICs ROHS | C2904791 | SOP-16 | Tape & Reel (TR) | -40℃~+85℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 4.5V~5.5V | - | - | Transceiver | 120Kbps | 2/2 | - | Yes | No | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
11947
(11941+0+6)In Stock
View marketplace suppliers’ inventory
| MCP4725A0T-E/CH | Microchip Tech | 6us I2C 2.7V~5.5V 12 Bits SOT-23-6 Digital to Analog Converters (DAC) ROHS | C144198 | SOT-23-6 | Tape & Reel (TR) | -40℃~+125℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Voltage Buffer | - | - | - | - | - | - | - | - | - | I2C | 2.7V~5.5V | - | - | - | - | - | - | - | - | - | 6us | ±2LSB;±0.2LSB | 12 Bits | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 1000
|
11941
(1051+10890+0)In Stock | RVT1C221M0605 | ROQANG | 220uF 16V 95mA@122Hz ±20% SMD,D6.3xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS | C2977551 | SMD,D6.3xL5.4mm | Tape & Reel (TR) | -40℃~+105℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 220uF | - | ±20% | - | - | - | - | - | - | - | - | - | - | 16V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2000hrs@105℃ | 5.4mm | 6.3mm | 95mA@122Hz | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
11894
(5594+6293+7)In Stock | MAX31865ATP+T | Analog Devices Inc./Maxim Integrated | QFN-20-EP(5x5) Analog to Digital Converters (ADC) ROHS | C118474 | QFN-20-EP(5x5) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
11894
(6000+5894+0)In Stock
View marketplace suppliers’ inventory
| BSS169H6327 | Infineon Technologies | 100V 170mA 360mW 6Ω@10V,170mA 1.8V@50uA 1 N-Channel SOT-23 MOSFETs ROHS | C83053 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 100V | 170mA | 360mW | 6Ω@10V,170mA | 1.8V@50uA | 1 N-Channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 1500
|
11853
(11846+7+0)In Stock | SWPA6045S6R8MT | Sunlord | 3A 6.8uH ±20% 4.3A SMD,6x6mm Power Inductors ROHS | C57254 | SMD,6x6mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ±20% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 3A | 6.8uH | - | 31mΩ | 4.3A | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
11817
(11817+0+0)In Stock | UCC28180DR | Texas Instruments | 18kHz~250kHz 21V SOIC-8 AC-DC Controllers and Regulators ROHS | C88567 | SOIC-8 | Tape & Reel (TR) | -40℃~+125℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 21V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 18kHz~250kHz | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
Marketplace
| Lightning Deals Learn more 7500+:
$0.1892
Ended with
00:00:00 | Min: 7500 Mult: 1
SPQ: 2500
|
25000
0%
Marketplace product, estimated lead time
5-7
business days
View marketplace suppliers’ inventory
| UCC28180DR | Texas Instruments | 18kHz~250kHz 21V SOIC-8 AC-DC Controllers and Regulators ROHS | C88567 | SOIC-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 100 Mult: 100 |
11748
(11704+44+0)In Stock | DIN934 M3nie | Shuntian | Nut | - | C357432 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 5.45mm | 2.35mm | 3mm | 0.5mm | Hexagonal | M3X0.5 | Carbon steel | DIN934 | - | Silver White | - | - | Nickel Plated | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1
Full Reel: 2500
|
11680
(11680+0+0)In Stock
View marketplace suppliers’ inventory
| RT8279GSP | Richtek Tech | Step-down type Adjustable 1.222V~26V 5A 5.5V~36V SOP-8-EP-150mil DC-DC Converters ROHS | C53194 | SOP-8-EP-150mil | Tape & Reel (TR) | -40℃~+85℃@(TA) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 5A | - | - | Adjustable | 1.222V~26V | - | 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 500kHz | - | - | - | - | - | - | - | - | - | - | - | - | - | No | Step-down type | Step-down | Built-in | 5.5V~36V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
11680
(133+11522+25)In Stock | PZ254V-12-20P | XFCN | Direct Insert Policy 2.5mm 20P 6mm -40℃~+105℃ 3mm 2.54mm Double Row Black Brass 2x10P 2.54mm Plugin,P=2.54mm Pin Headers ROHS | C492427 | Plugin,P=2.54mm | Bag-packed | - | - | - | - | - | - | - | - | 20P | - | - | - | Double Row | - | -40℃~+105℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Direct Insert | Policy | 2.5mm | 6mm | 3mm | 2.54mm | Black | Brass | 2x10P | 2.54mm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
11649
(0+11638+11)In Stock | MAX44248ASA+T | Analog Devices Inc./Maxim Integrated | 1MHz 2uV 150pA Dual channel SO-8 Precision Op Amps ROHS | C92065 | SO-8 | Tape & Reel (TR) | -40℃~+125℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 90uA | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1MHz | 2uV | 150pA | - | Dual channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
Marketplace
| Lightning Deals Learn more 2500+:
$0.4431
Ended with
00:00:00 | Min: 2500 Mult: 1
SPQ: 2500
|
20000
0%
Marketplace product, estimated lead time
1-3
business days
| MAX44248ASA+T | Analog Devices Inc./Maxim Integrated | 1MHz 2uV 150pA Dual channel SO-8 Precision Op Amps ROHS | C92065 | SO-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 5 Mult: 5 |
11634
(2231+9403+0)In Stock | DBT50G-9.5-2P-BK-P OGC | DORABO | 1x2P Corner With Cover Plate 2 1 9.5mm -40℃~+105℃ 32A 750V Black 12~22 Straight Needle 4 Plugin,P=9.5mm Barrier Terminal Blocks ROHS | C395958 | Plugin,P=9.5mm | Bag-packed | - | - | - | - | - | - | - | - | 2P | - | - | Straight Needle | 1 | - | -40℃~+105℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 750V | 32A | - | - | - | - | - | 9.5mm | Black | - | - | - | - | - | - | - | - | - | 1x2P | Corner | With Cover Plate | 2 | 12~22 | 4 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
Marketplace
| Lightning Deals Learn more 2000+:
$0.0945
Ended with
00:00:00 | Min: 2000 Mult: 5
SPQ: 200
|
20000
0%
Marketplace product, estimated lead time
3-5
business days
| DBT50G-9.5-2P-BK-P OGC | DORABO | 1x2P Corner With Cover Plate 2 1 9.5mm -40℃~+105℃ 32A 750V Black 12~22 Straight Needle 4 Plugin,P=9.5mm Barrier Terminal Blocks ROHS | C395958 | Plugin,P=9.5mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1
Full Reel: 800
|
11630
(9028+2602+0)In Stock | ESP-12F(ESP8266MOD) | Ai-Thinker | -90dBm 16dBm ESP8266 chip On-Board PCB Antenna 2.4GHz SMD,16x24mm WiFi Modules ROHS | C82891 | SMD,16x24mm | Tape & Reel (TR) | -40℃~+85℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -90dBm | 16dBm | ESP8266 chip | 170mA | 120mA | UART;GPIO;ADC;PWM;I2C;SPI | On-Board PCB Antenna | - | 3.3V | 2.4GHz | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
11583
(11365+218+0)In Stock | 35YXJ220M8X11.5 | Rubycon | 220uF 35V ±20% Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | C88851 | Plugin,D8xL11.5mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 220uF | - | ±20% | - | - | - | - | - | - | - | - | - | - | 35V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 7000hrs@105℃ | 11.5mm | 8mm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 3.5mm | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 500
|
11548
(11462+3+83)In Stock | TAJD106K035RNJ | Kyocera AVX | 10uF 35V 1Ω@100kHz ±10% CASE-D-7343 Tantalum Capacitors ROHS | C7221 | CASE-D-7343 | Tape & Reel (TR) | -55℃~+125℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 10uF | - | ±10% | - | - | - | - | - | - | - | - | - | - | 35V | 1Ω@100kHz | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
Marketplace
| Lightning Deals Learn more 2000+:
$0.1474
Ended with
00:00:00 | Min: 2000 Mult: 500
SPQ: 500
|
50000
0%
Marketplace product, estimated lead time
3-5
business days
View marketplace suppliers’ inventory
| TAJD106K035RNJ | Kyocera AVX | 10uF 35V 1Ω@100kHz ±10% CASE-D-7343 Tantalum Capacitors ROHS | C7221 | CASE-D-7343 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 5 Mult: 5
Full Reel: 3000
|
11543
(2039+9504+0)In Stock | Q13FC13500005 | Seiko Epson | 32.768kHz Surface Mount Crystal 12.5pF ±10ppm SMD3215-2P Crystals ROHS | C841881 | SMD3215-2P | Tape & Reel (TR) | -40℃~+85℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 32.768kHz | - | Surface Mount Crystal | 12.5pF | 70kΩ | ±10ppm |