Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Rated Voltage
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Number of Positions
|
Circuit
|
Color
|
Operating Life
|
Type
|
Lead Pitch
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
RMS On-State Current(It (rms))
|
Peak Repetitive Off?State Voltage (Vdrm)
|
SCR Type
|
Gate Trigger Voltage (Vgt)
|
Power Supply Rejection Ratio (PSRR)
|
Output Current
|
Dropout Voltage
|
Output Type
|
Output Voltage
|
Output Polarity
|
Number of Outputs
|
Maximum Input Voltage
|
Feature
|
Impedance @ Frequency
|
DC Resistance (DCR)
|
Voltage Rating - DC
|
Number of Lines
|
Current Rating
|
Withstanding Voltage
|
Infrared Data Association
|
Low-Voltage Detect
|
CCP Capture/Compare
|
Program Storage Size
|
Internal Comparator
|
communication protocol
|
Operating Voltage Range
|
Operating Temperature Range
|
Watchdog
|
Peripheral/Function
|
CPU Core
|
Real-Time Clock
|
Secure Digital Input and Output
|
Universal Serial Bus
|
Direct Memory Access
|
RAM Size
|
PWM (Bit)
|
Internal Oscillator
|
CPU Maximum Speed
|
DAC (Bit)
|
Program Memory Type
|
ADC (Bit)
|
GPIO Ports Number
|
Synchronous Rectification
|
Function
|
Switching Frequency
|
Switch tube (built-in/external)
|
Input Voltage
|
Topology
|
Reverse Transfer Capacitance (Crss@Vds)
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Voltage Rating
|
material quality
|
surface treatment
|
specifications
|
Product Description
|
LCD Module
|
EEPROM
|
16Bit Timer
|
8Bit Timer
|
Application Area
|
I2C
|
UART/USART
|
32Bit Timer
|
LED Module
|
CAN
|
SPI
|
I2S
|
Mounting Style
|
Number of Pins
|
Wire Gauge - mm2
|
Number of Rows
|
Wire Gauge - AWG
|
Soldering Temperature(Max)
|
Pitch
|
Voltage Rating (Max)
|
Current Rating (Max)
|
Number of PINs Per Row
|
Outlet Direction (Vertical Basis)
|
Connection Type
|
Contact Material
|
Structure
|
Connector Type
|
Contact Plating
|
fixed form
|
Applications Function
|
Gain Bandwidth Product(GBP)
|
Voltage - Input Offset(Vos)
|
Current - Input Bias(Ib)
|
Number of Circuits
|
Rail to Rail
|
Rated Current
|
Inductance
|
Ratings
|
Saturation Current (Isat)
|
Lifetime @ Temp
|
L
|
φD
|
Ripple Current
|
Number of Ports
|
Interface Type
|
RF Series
|
Style
|
Interface Length/Height
|
Frequency-Max
|
Impedance
|
Interface Diameter
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Rated Voltage
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Number of Positions
|
Circuit
|
Color
|
Operating Life
|
Type
|
Lead Pitch
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
RMS On-State Current(It (rms))
|
Peak Repetitive Off?State Voltage (Vdrm)
|
SCR Type
|
Gate Trigger Voltage (Vgt)
|
Power Supply Rejection Ratio (PSRR)
|
Output Current
|
Dropout Voltage
|
Output Type
|
Output Voltage
|
Output Polarity
|
Number of Outputs
|
Maximum Input Voltage
|
Feature
|
Impedance @ Frequency
|
DC Resistance (DCR)
|
Voltage Rating - DC
|
Number of Lines
|
Current Rating
|
Withstanding Voltage
|
Infrared Data Association
|
Low-Voltage Detect
|
CCP Capture/Compare
|
Program Storage Size
|
Internal Comparator
|
communication protocol
|
Operating Voltage Range
|
Operating Temperature Range
|
Watchdog
|
Peripheral/Function
|
CPU Core
|
Real-Time Clock
|
Secure Digital Input and Output
|
Universal Serial Bus
|
Direct Memory Access
|
RAM Size
|
PWM (Bit)
|
Internal Oscillator
|
CPU Maximum Speed
|
DAC (Bit)
|
Program Memory Type
|
ADC (Bit)
|
GPIO Ports Number
|
Synchronous Rectification
|
Function
|
Switching Frequency
|
Switch tube (built-in/external)
|
Input Voltage
|
Topology
|
Reverse Transfer Capacitance (Crss@Vds)
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Voltage Rating
|
material quality
|
surface treatment
|
specifications
|
Product Description
|
LCD Module
|
EEPROM
|
16Bit Timer
|
8Bit Timer
|
Application Area
|
I2C
|
UART/USART
|
32Bit Timer
|
LED Module
|
CAN
|
SPI
|
I2S
|
Mounting Style
|
Number of Pins
|
Wire Gauge - mm2
|
Number of Rows
|
Wire Gauge - AWG
|
Soldering Temperature(Max)
|
Pitch
|
Voltage Rating (Max)
|
Current Rating (Max)
|
Number of PINs Per Row
|
Outlet Direction (Vertical Basis)
|
Connection Type
|
Contact Material
|
Structure
|
Connector Type
|
Contact Plating
|
fixed form
|
Applications Function
|
Gain Bandwidth Product(GBP)
|
Voltage - Input Offset(Vos)
|
Current - Input Bias(Ib)
|
Number of Circuits
|
Rail to Rail
|
Rated Current
|
Inductance
|
Ratings
|
Saturation Current (Isat)
|
Lifetime @ Temp
|
L
|
φD
|
Ripple Current
|
Number of Ports
|
Interface Type
|
RF Series
|
Style
|
Interface Length/Height
|
Frequency-Max
|
Impedance
|
Interface Diameter
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 3000
|
11504
(5812+5692+0)In Stock | 16TQC100MYF | PANASONIC | 100uF 16V 50mΩ@100kHz ±20% Tantalum Capacitors ROHS | C109085 | - | Tape & Reel (TR) | 100uF | 16V | -55℃~+105℃ | 50mΩ@100kHz | ±20% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
11448
(5584+4864+1000)In Stock
View marketplace suppliers’ inventory
| 6N137SDM | onsemi | 10Mbit/s 75ns 4.5V~5.5V 10kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C15825 | SOP-8-2.54mm | Tape & Reel (TR) | - | - | -40℃~+100℃ | - | - | 10Mbit/s | 75ns | 1 | 4.5V~5.5V | 5kV | 10kV/us | DC | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
11434
(11347+0+87)In Stock | DSHP02TSGET | DongGuan KINGTEK Industrial Co.,LTD | 2 positions SPST Black Flat toggle, slotted SMD-4P,4.1x5.4mm DIP Switches ROHS | C40735 | SMD-4P,4.1x5.4mm | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | 2 positions | SPST | Black | - | Flat toggle, slotted | 1.27mm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
11422
(11418+4+0)In Stock | NCE6050KA | Wuxi NCE Power Semiconductor | 60V 50A 20mΩ@10V,20A 85W 2.5V@250uA 1 N-Channel TO-252-2(DPAK) MOSFETs ROHS | C96013 | TO-252-2(DPAK) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1 N-Channel | - | 60V | 50A | 20mΩ@10V,20A | 85W | 2.5V@250uA | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
11417
(11407+0+10)In Stock
View marketplace suppliers’ inventory
| BTA16-600BRG | STMicroelectronics | 50mA 50mA 600V TO-220 Thyristors (SCR)/Modules ROHS | C9100 | TO-220 | Tube-packed | - | - | -40℃~+125℃@(Tj) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 50mA | 50mA | 16A | 600V | - | 1.3V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
11399
(11395+0+4)In Stock | LM1117MPX-3.3/NOPB | Texas Instruments | 75dB@(120Hz) 800mA Fixed 3.3V Positive electrode 15V SOT-223-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C9662 | SOT-223-4 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 75dB@(120Hz) | 800mA | 1.2V@(800mA) | Fixed | 3.3V | Positive electrode | 1 | 15V | Overcurrent Protection(OCP);Thermal Protection(TSD);ESD Protection;With ability | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
Marketplace
| Lightning Deals Learn more 12000+:
$0.0885
Ended with
00:00:00 | Min: 12000 Mult: 5
SPQ: 2000
|
50000
0%
Marketplace product, estimated lead time
5-7
business days
View marketplace suppliers’ inventory
| LM1117MPX-3.3/NOPB | Texas Instruments | 75dB@(120Hz) 800mA Fixed 3.3V Positive electrode 15V SOT-223-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C9662 | SOT-223-4 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1
Full Reel: 1000
|
11399
(11399+0+0)In Stock | ACP3225-501-2P-T000 | TDK | 500Ω@100MHz 40mΩ 2 SMD-4P,3.2x2.5mm Common Mode Filters ROHS | C78245 | SMD-4P,3.2x2.5mm | Tape & Reel (TR) | - | - | -40℃~+85℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 500Ω@100MHz | 40mΩ | 60V | 2 | 2A | 125V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 900
|
11364
(7516+3843+5)In Stock | G6K-2F-Y DC12 | Omron Electronics | SMD,6.5x10mm Signal Relays ROHS | C397194 | SMD,6.5x10mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
11297
(11297+0+0)In Stock
View marketplace suppliers’ inventory
| STM8S003F3P6 | STMicroelectronics | 8KB 2.95V~5.5V STM8 1KB 16MHz FLASH 16 TSSOP-20 Microcontrollers (MCU/MPU/SOC) ROHS | C18615 | TSSOP-20 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Yes | Yes | - | 8KB | - | - | 2.95V~5.5V | -40℃~+85℃ | Yes | PWM;Watchdog | STM8 | - | - | - | - | 1KB | - | Yes | 16MHz | - | FLASH | 10bit | 16 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
11288
(0+11288+0)In Stock | SY8303AAIC | Silergy Corp | Step-down type 4.5V~40V 3A SOT-23-8 DC-DC Converters ROHS | C2937216 | SOT-23-8 | Tape & Reel (TR) | - | - | -40℃~+105℃@(TA) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 3A | - | - | - | - | 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Yes | Step-down type | 500kHz | Built-in | 4.5V~40V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
11238
(2384+8854+0)In Stock | LM2596S-3.3 | UMW(Youtai Semiconductor Co., Ltd.) | Step-down type Fixed 40V 3.3V 3A TO-263-5 DC-DC Converters ROHS | C347420 | TO-263-5 | Tape & Reel (TR) | - | - | -40℃~+125℃@(TA) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 3A | - | Fixed | 3.3V | - | 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | No | Step-down type | 150kHz | Built-in | 40V | Step-down | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
11230
(2830+8400+0)In Stock | WSD90P06DN56 | Winsok Semicon | 60V 90A 10.5mΩ@10V,30A 96W 1.85V@250uA 1 Piece P-Channel PDFN-8(4.9x5.8) MOSFETs ROHS | C719104 | PDFN-8(4.9x5.8) | Tape & Reel (TR) | - | - | -55℃~+150℃@(Tj) | - | - | - | - | - | - | - | - | - | - | - | - | - | 1 Piece P-Channel | - | 60V | 90A | 10.5mΩ@10V,30A | 96W | 1.85V@250uA | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 480pF@30V | 5.6nF@30V | 121nC@10V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
11145
(0+11145+0)In Stock | DSHP08TSGER | kangshen | 8-bit SPST 24V Black 25mA 3000 Times SMD-16P,5.4x11.7mm DIP Switches ROHS | C3293147 | SMD-16P,5.4x11.7mm | Tape & Reel (TR) | - | - | -30℃~+85℃ | - | - | - | - | - | - | - | - | - | 8-bit | SPST | Black | 3000 Times | - | 1.27mm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 25mA | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 24V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 800
|
11136
(3221+7915+0)In Stock | SMTSO3050CTJ | Sinhoo | SMD round nut | - | C2915636 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Tinning | M3X5 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1 |
11055
(11050+0+5)In Stock
View marketplace suppliers’ inventory
| STM32F030CCT6 | STMicroelectronics | 256KB 32KB FLASH 37 2.4V~3.6V ARM-M0 48MHz LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS | C81787 | LQFP-48(7x7) | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 256KB | - | - | 2.4V~3.6V | -40℃~+85℃ | - | DMA;Watchdog | ARM-M0 | - | - | - | - | 32KB | - | Yes | 48MHz | - | FLASH | 12bit | 37 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
11052
(5987+5065+0)In Stock | WJ2EDGK-5.08-8P | Ningbo Kangnex Elec | -40℃~+105℃ 2.5 1 14~28 5.08mm 450V 20A 8 Phosphor Bronze 1x8P Male Plug P=5.08mm Pluggable System Terminal Block ROHS | C71376 | P=5.08mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40℃~+105℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 8P | 2.5 | 1 | 14~28 | - | 5.08mm | 450V | 20A | 8 | Top wiring | Screw connection (M2.5) | Phosphor Bronze | 1x8P | Male Plug | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
11020
(11016+4+0)In Stock
View marketplace suppliers’ inventory
| USB2514B-AEZC-TR | Microchip Tech | Hub VQFN-36-EP(6x6) USB Converters ROHS | C16251 | VQFN-36-EP(6x6) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Hub | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
10988
(10988+0+0)In Stock
View marketplace suppliers’ inventory
| TLV333IDBVR | Texas Instruments | 350kHz 2uV 70pA Single channel SOT-23-5 Precision Op Amps ROHS | C473369 | SOT-23-5 | Tape & Reel (TR) | - | - | -40℃~+125℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 350kHz | 2uV | 70pA | Single channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
10950
(10950+0+0)In Stock | STM32F030K6T6 | STMicroelectronics | 32KB 2.4V~3.6V ARM-M0 4KB 48MHz FLASH 26 LQFP-32(7x7) Microcontrollers (MCU/MPU/SOC) ROHS | C46830 | LQFP-32(7x7) | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Yes | - | 32KB | - | - | 2.4V~3.6V | -40℃~+85℃ | Yes | DMA;PWM | ARM-M0 | - | - | - | Yes | 4KB | - | Yes | 48MHz | - | FLASH | 12bit | 26 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
Marketplace
| Lightning Deals Learn more 3000+:
$0.3769
Ended with
00:00:00 | Min: 3000 Mult: 1
SPQ: 250
|
57000
0%
Marketplace product, estimated lead time
6-8
business days
View marketplace suppliers’ inventory
| STM32F030K6T6 | STMicroelectronics | 32KB 2.4V~3.6V ARM-M0 4KB 48MHz FLASH 26 LQFP-32(7x7) Microcontrollers (MCU/MPU/SOC) ROHS | C46830 | LQFP-32(7x7) | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 5 Mult: 5
Full Reel: 3000
|
10948
(10948+0+0)In Stock | WPN4020H2R2MT | Sunlord | 4.3A 2.2uH ±20% 7.6A SMD,4x4mm Power Inductors ROHS | C98361 | SMD,4x4mm | Tape & Reel (TR) | - | - | - | - | ±20% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 48mΩ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 4.3A | 2.2uH | - | 7.6A | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
10914
(10914+0+0)In Stock | LMR64010XMFX/NOPB | Texas Instruments | Boost type Adjustable 3V~40V 1A 2.7V~14V SOT-23-5 DC-DC Converters ROHS | C165138 | SOT-23-5 | Tape & Reel (TR) | - | - | -40℃~+125℃@(TJ) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1A | - | Adjustable | 3V~40V | - | 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | No | Boost type | 1.6MHz | Built-in | 2.7V~14V | Boost | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
Marketplace
| Lightning Deals Learn more 6000+:
$0.1803
Ended with
00:00:00 | Min: 6000 Mult: 1
SPQ: 3000
|
21000
0%
Marketplace product, estimated lead time
5-7
business days
View marketplace suppliers’ inventory
| LMR64010XMFX/NOPB | Texas Instruments | Boost type Adjustable 3V~40V 1A 2.7V~14V SOT-23-5 DC-DC Converters ROHS | C165138 | SOT-23-5 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1
Full Reel: 1500
|
10855
(7760+3095+0)In Stock | SMCM7060-501T | SXN(Shun Xiang Nuo Elec) | 450Ω@100MHz 10mΩ 2 SMD,7x6mm Common Mode Filters ROHS | C381613 | SMD,7x6mm | Tape & Reel (TR) | - | - | -40℃~+125℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 450Ω@100MHz | 10mΩ | 125V | 2 | 5A | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 500
|
10840
(10838+2+0)In Stock | RVT330UF50V167RV085 | KNSCHA | 330uF 50V 170mA@120Hz ±20% SMD,D10xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS | C5155333 | SMD,D10xL10.2mm | Tape & Reel (TR) | 330uF | 50V | -55℃~+105℃ | - | ±20% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2000hrs@105℃ | 10.2mm | 10mm | 170mA@120Hz | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
10829
(4836+5993+0)In Stock | HLW8032 | Hiliwei Tech | SOP-8 Energy Metering ROHS | C128023 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
10814
(3055+7759+0)In Stock | KH-SMA-K513-G | Shenzhen Kinghelm Elec | 1 Inner Hole SMA Board-End Elbow 6GHz -55℃~+155℃ 50Ω Plugin Coaxial Connectors (RF) ROHS | C411575 | Plugin | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -55℃~+155℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Board-End | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1 | Inner Hole | SMA | Elbow | - | 6GHz | 50Ω | - |