Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Infrared Data Association
|
Low-Voltage Detect
|
CCP Capture/Compare
|
LCD Module
|
Program Storage Size
|
Internal Comparator
|
communication protocol
|
Operating Voltage Range
|
Operating Temperature Range
|
Watchdog
|
CPU Core
|
Peripheral/Function
|
Real-Time Clock
|
Secure Digital Input and Output
|
Universal Serial Bus
|
Direct Memory Access
|
RAM Size
|
PWM (Bit)
|
CPU Maximum Speed
|
Internal Oscillator
|
DAC (Bit)
|
Program Memory Type
|
ADC (Bit)
|
GPIO Ports Number
|
Operating Temperature
|
Number of Outputs
|
Topology
|
Switch tube (built-in/external)
|
Input Voltage
|
Output Current
|
Power Supply Rejection Ratio (PSRR)
|
Dropout Voltage
|
Output Type
|
Output Voltage
|
Output Polarity
|
Maximum Input Voltage
|
Feature
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Power Dissipation (Pd)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Application Function
|
Interface
|
Gain Bandwidth Product(GBP)
|
Current - Input Bias(Ib)
|
Number of Circuits
|
Rail to Rail
|
16Bit Timer
|
8Bit Timer
|
I2C
|
UART/USART
|
32Bit Timer
|
CAN
|
SPI
|
I2S
|
Y-Width of Bottom Edge on Board
|
Pins Structure
|
Number of Pins
|
Reference Series
|
Contact Plating
|
Row Spacing
|
Number of PINs Per Row
|
Current Rating (Max)
|
Plastic Material
|
Colour
|
Supplementary Features
|
Number of Rows
|
Flame Retardant Rating
|
Pitch
|
Rated Voltage (Max)
|
Contact Material
|
X-Length of Bottom Edge on Board (Spacing Line)
|
Z-Height of the Board
|
Mounting Style
|
Load Voltage
|
Fall time
|
Rise time
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Reverse Voltage
|
Forward Voltage
|
Input voltage type
|
Synchronous Rectification
|
Function
|
Switching Frequency
|
Memory Size
|
Clock Frequency (fc)
|
Interface Type
|
material quality
|
surface treatment
|
specifications
|
Product Description
|
Supply Current
|
Tolerance
|
Reference Type
|
Noise - 10Hz to 10kHz
|
Temperature Coefficient
|
Data Rate
|
Applications
|
Receive Current
|
Frequency Range
|
Operating Voltage
|
Current Of Transmitting
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Infrared Data Association
|
Low-Voltage Detect
|
CCP Capture/Compare
|
LCD Module
|
Program Storage Size
|
Internal Comparator
|
communication protocol
|
Operating Voltage Range
|
Operating Temperature Range
|
Watchdog
|
CPU Core
|
Peripheral/Function
|
Real-Time Clock
|
Secure Digital Input and Output
|
Universal Serial Bus
|
Direct Memory Access
|
RAM Size
|
PWM (Bit)
|
CPU Maximum Speed
|
Internal Oscillator
|
DAC (Bit)
|
Program Memory Type
|
ADC (Bit)
|
GPIO Ports Number
|
Operating Temperature
|
Number of Outputs
|
Topology
|
Switch tube (built-in/external)
|
Input Voltage
|
Output Current
|
Power Supply Rejection Ratio (PSRR)
|
Dropout Voltage
|
Output Type
|
Output Voltage
|
Output Polarity
|
Maximum Input Voltage
|
Feature
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Power Dissipation (Pd)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Application Function
|
Interface
|
Gain Bandwidth Product(GBP)
|
Current - Input Bias(Ib)
|
Number of Circuits
|
Rail to Rail
|
16Bit Timer
|
8Bit Timer
|
I2C
|
UART/USART
|
32Bit Timer
|
CAN
|
SPI
|
I2S
|
Y-Width of Bottom Edge on Board
|
Pins Structure
|
Number of Pins
|
Reference Series
|
Contact Plating
|
Row Spacing
|
Number of PINs Per Row
|
Current Rating (Max)
|
Plastic Material
|
Colour
|
Supplementary Features
|
Number of Rows
|
Flame Retardant Rating
|
Pitch
|
Rated Voltage (Max)
|
Contact Material
|
X-Length of Bottom Edge on Board (Spacing Line)
|
Z-Height of the Board
|
Mounting Style
|
Load Voltage
|
Fall time
|
Rise time
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Reverse Voltage
|
Forward Voltage
|
Input voltage type
|
Synchronous Rectification
|
Function
|
Switching Frequency
|
Memory Size
|
Clock Frequency (fc)
|
Interface Type
|
material quality
|
surface treatment
|
specifications
|
Product Description
|
Supply Current
|
Tolerance
|
Reference Type
|
Noise - 10Hz to 10kHz
|
Temperature Coefficient
|
Data Rate
|
Applications
|
Receive Current
|
Frequency Range
|
Operating Voltage
|
Current Of Transmitting
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1500
|
5772
(0+2124+3648)In Stock | TLP350(TP1,F) | TOSHIBA | SOP-8-2.54mm Gate Drive Optocoupler ROHS | C5003 | SOP-8-2.54mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
Marketplace
| Lightning Deals Learn more 3000+:
$0.483
Ended with
00:00:00 | Min: 3000 Mult: 1
SPQ: 1500
|
45000
Marketplace product, estimated lead time
4-6
business days
| TLP350(TP1,F) | TOSHIBA | SOP-8-2.54mm Gate Drive Optocoupler ROHS | C5003 | SOP-8-2.54mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1
Full Reel: 2500
|
5767
(0+3387+2380)In Stock | AT7456E | ZHONGKEWEI | TSSOP-28-EP Microcontrollers (MCU/MPU/SOC) ROHS | C82351 | TSSOP-28-EP | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
Marketplace
| Lightning Deals Learn more 10000+:
$1.436
Ended with
00:00:00 | Min: 10000 Mult: 2500
SPQ: 2500
|
20000
Marketplace product, estimated lead time
4-6
business days
| AT7456E | ZHONGKEWEI | TSSOP-28-EP Microcontrollers (MCU/MPU/SOC) ROHS | C82351 | TSSOP-28-EP | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1 |
5694
(0+5694+0)In Stock
View marketplace suppliers’ inventory
| STM32F429IIT6 | STMicroelectronics | 2MB 1.8V~3.6V ARM-M4 256KB 180MHz FLASH 140 LQFP-176(24x24) Microcontrollers (MCU/MPU/SOC) ROHS | C75389 | LQFP-176(24x24) | Tray | Yes | Yes | - | Yes | 2MB | - | - | 1.8V~3.6V | -40℃~+85℃ | Yes | ARM-M4 | DMA;LCD/LED Driver;PWM | - | - | Yes | Yes | 256KB | - | 180MHz | Yes | 12bit | FLASH | 12bit | 140 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
5666
(0+0+5666)In Stock | LM2596S-5.0/TR | HGSEMI | 5V~40V 3A TO-263-5 DC-DC Converters ROHS | C194349 | TO-263-5 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40℃~+125℃@(TJ) | 1 | - | Built-in | 5V~40V | 3A | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
5652
(0+4087+1565)In Stock
View marketplace suppliers’ inventory
| SPX29302T5-L/TR | MaxLinear | 3A Adjustable 1.25V~16V Positive electrode 16V TO-263-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C9013 | TO-263-5 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40℃~+125℃ | 1 | - | - | - | 3A | - | 800mV@(3A) | Adjustable | 1.25V~16V | Positive electrode | 16V | Overcurrent Protection(OCP);Thermal Protection(TSD);ESD Protection;With ability | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
5649
(0+0+5649)In Stock
View marketplace suppliers’ inventory
| IRFR1205TRPBF | Infineon Technologies | 55V 44A 107W 27mΩ@10V,26A 4V@250uA 1 N-Channel TO-252-2(DPAK) MOSFETs ROHS | C81467 | TO-252-2(DPAK) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -55℃~+175℃@(Tj) | - | - | - | - | - | - | - | - | - | - | - | - | 55V | 44A | 107W | 27mΩ@10V,26A | 4V@250uA | 1 N-Channel | 1.3nF@25V | 65nC@10V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
5633
(0+3133+2500)In Stock | TLP2745(TP,E | TOSHIBA | 120ns 4.5V~30V 30kV/us DC SOIC-6-300mil Logic Output Optoisolators ROHS | C146330 | SOIC-6-300mil | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40℃~+110℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 120ns | 1 | 4.5V~30V | 5kV | 30kV/us | DC | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
5630
(0+3319+2311)In Stock | RTL8211E-VB-CG | Realtek Semicon | PHYtransceiver QFN-48-EP(6x6) Ethernet Transceivers ROHS | C90735 | QFN-48-EP(6x6) | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1.43V~3.63V | - | - | - | PHYtransceiver | GMII;MII;RGMII | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
5621
(0+4514+1107)In Stock
View marketplace suppliers’ inventory
| TJA1055T/1J | NXP Semicon | Transceiver SOIC-14 CAN Transceivers ROHS | C2671225 | SOIC-14 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40℃~+125℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Transceiver | - | - | - | - | 4.75V~5.25V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
5615
(0+3597+2018)In Stock
View marketplace suppliers’ inventory
| IRFP260NPBF | Infineon Technologies | 200V 50A 300W 40mΩ@10V,28A 4V@250uA 1 N-Channel TO-247AC-3 MOSFETs ROHS | C2678 | TO-247AC-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -55℃~+175℃@(Tj) | - | - | - | - | - | - | - | - | - | - | - | - | 200V | 50A | 300W | 40mΩ@10V,28A | 4V@250uA | 1 N-Channel | 4.057nF@25V | 234nC@10V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 10000
|
5606
(0+5606+0)In Stock | AD8605ARTZ-REEL | Analog Devices | 10MHz 0.2pA Single Channel SOT-23-5 Precision Op Amps ROHS | C578772 | SOT-23-5 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40℃~+125℃ | - | - | - | - | 80mA | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 10MHz | 0.2pA | Single Channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 6 Mult: 6 |
5571
(0+5569+2)In Stock
View marketplace suppliers’ inventory
| STC8H1K08-36I-TSSOP20 | STC Micro | 8KB 1.25KB FLASH 17 1.9V~5.5V 51Series TSSOP-20 Microcontrollers (MCU/MPU/SOC) ROHS | C915673 | TSSOP-20 | Tube-packed | - | Yes | Yes | - | 8KB | Yes | - | 1.9V~5.5V | -40℃~+85℃ | Yes | 51Series | Low-Voltage Detection;CCP capture/comparison;Watchdog | - | - | - | - | 1.25KB | 16bit | - | - | - | FLASH | 10bit | 17 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 3 | - | 1 | 2 | - | - | 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
5523
(0+3520+2003)In Stock
View marketplace suppliers’ inventory
| BM05B-GHS-TBT(LF)(SN)(N) | JST | 1x5P 5P GH Tin 5 -25℃~+85℃ 1A 1 1.25mm Phosphor Bronze Standing paste SMD,P=1.25mm Wire To Board Connector ROHS | C189891 | SMD,P=1.25mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | -25℃~+85℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 4.32mm | 1x5P | 5P | GH | Tin | - | 5 | 1A | PA9T | White | Auxiliary soldering legs | 1 | UL94V-0 | 1.25mm | 50V | Phosphor Bronze | 9.5mm | 4.05mm | Standing paste | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
5496
(0+261+5235)In Stock
View marketplace suppliers’ inventory
| IRLR8726TRPBF | Infineon Technologies | 30V 86A 75W 5.8mΩ@10V,25A 2.35V@50uA 1 N-Channel TO-252-2(DPAK) MOSFETs ROHS | C81137 | TO-252-2(DPAK) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -55℃~+175℃@(Tj) | - | - | - | - | - | - | - | - | - | - | - | - | 30V | 86A | 75W | 5.8mΩ@10V,25A | 2.35V@50uA | 1 N-Channel | 2.15nF@15V | 23nC@4.5V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
5457
(0+5457+0)In Stock | ADM3251EARWZ-REEL | Analog Devices | SOIC-20-300mil Isolated RS-232 Transceivers ROHS | C13749 | SOIC-20-300mil | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
Marketplace
| Lightning Deals Learn more 2000+:
$1.5247
Ended with
00:00:00 | Min: 2000 Mult: 1
SPQ: 1000
|
10000
Marketplace product, estimated lead time
4-6
business days
View marketplace suppliers’ inventory
| ADM3251EARWZ-REEL | Analog Devices | SOIC-20-300mil Isolated RS-232 Transceivers ROHS | C13749 | SOIC-20-300mil | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1 |
5419
(0+5419+0)In Stock | TMS320F28034PNT | Texas Instruments | 128KB 1.71V~1.995V 10KB 60MHz FLASH 45 LQFP-80(12x12) Microcontrollers (MCU/MPU/SOC) ROHS | C51091 | LQFP-80(12x12) | Tray | - | Yes | - | - | 128KB | - | - | 1.71V~1.995V | -40℃~+105℃ | Yes | - | - | - | - | - | - | 10KB | - | 60MHz | Yes | - | FLASH | 12bit | 45 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
Marketplace
| Lightning Deals Learn more 1190+:
$1.419
Ended with
00:00:00 | Min: 1190 Mult: 1
SPQ: 119
|
30000
Marketplace product, estimated lead time
4-6
business days
View marketplace suppliers’ inventory
| TMS320F28034PNT | Texas Instruments | 128KB 1.71V~1.995V 10KB 60MHz FLASH 45 LQFP-80(12x12) Microcontrollers (MCU/MPU/SOC) ROHS | C51091 | LQFP-80(12x12) | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1
Full Reel: 2000
|
5389
(0+2299+3090)In Stock
View marketplace suppliers’ inventory
| IS281-4 | Isocom Components | 80V 3.75kV 50mA 400mV@2.4mA,8mA 4 6V 1.2V DC SOIC-16-175mil Transistor, Photovoltaic Output Optoisolators ROHS | C89878 | SOIC-16-175mil | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -55℃~+110℃ | 4 | - | - | - | 50mA | - | - | Phototransistor | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 3.75kV | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 80V | 4us@2mA,100Ω | 3us@2mA,100Ω | 400mV@2.4mA,8mA | 6V | 1.2V | DC | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 800
|
5364
(0+721+4643)In Stock
View marketplace suppliers’ inventory
| LM2596R-5.0 | HTC Korea TAEJIN Tech | Step-down type 3A TO-263-5 DC-DC Converters ROHS | C77782 | TO-263-5 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40℃~+125℃@(TJ) | 1 | Step-down | Built-in | - | 3A | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Step-down type | 150kHz | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
5340
(0+0+5340)In Stock | LM2576S-5.0/TR | HGSEMI | Step-down type 3A TO-263-5 DC-DC Converters ROHS | C194472 | TO-263-5 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40℃~+125℃@(TJ) | 1 | Step-down | Built-in | - | 3A | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Step-down type | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 850
|
5319
(0+141+5178)In Stock
View marketplace suppliers’ inventory
| ACPL-332J-500E | Broadcom/AVAGO | 250ns 15V~30V 15kV/us DC SOP-16-300mil Logic Output Optoisolators ROHS | C41526 | SOP-16-300mil | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40℃~+105℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 250ns | 1 | 15V~30V | 5kV | 15kV/us | DC | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
5306
(0+5306+0)In Stock | FM24W256-GTR | Infineon/Cypress Semicon | 256Kbit 1MHz I2C SOIC-8 FRAM ROHS | C66020 | SOIC-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40℃~+85℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2.7V~5.5V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 256Kbit | 1MHz | I2C | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
5284
(0+0+5284)In Stock | SMTSO3030CTJ | Sinhoo | SMD round nut | - | C2915308 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Tin-plated | M3X3 | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1 |
5274
(0+5274+0)In Stock
View marketplace suppliers’ inventory
| W9825G6KH-6 | Winbond Elec | TSOP-54-10.2mm SDRAM ROHS | C62246 | TSOP-54-10.2mm | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5212
(0+5212+0)In Stock | REF3033AIDBZR | Texas Instruments | 3.3V ±0.2% 3.35V~5.5V 25mA Fixed SOT-23 Voltage Reference ROHS | C36658 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40℃~+125℃@(Ta) | - | - | - | 3.35V~5.5V | 25mA | - | - | Fixed | 3.3V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 50uA | ±0.2% | series connection | 105uVrms | 75ppm/℃ | - | - | - | - | - | - | ||
Marketplace
| Lightning Deals Learn more 9000+:
$0.116
Ended with
00:00:00 | Min: 9000 Mult: 5
SPQ: 3000
|
9000
Marketplace product, estimated lead time
5-7
business days
View marketplace suppliers’ inventory
| REF3033AIDBZR | Texas Instruments | 3.3V ±0.2% 3.35V~5.5V 25mA Fixed SOT-23 Voltage Reference ROHS | C36658 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1
Full Reel: 3000
|
5192
(0+4230+962)In Stock
View marketplace suppliers’ inventory
| SX1262IMLTRT | SEMTECH | 300Kbps General-purposeISM<1GHz SPI QFN-24-EP(4x4) RF Transceiver ICs ROHS | C191341 | QFN-24-EP(4x4) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40℃~+85℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | SPI | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 300Kbps | General-purposeISM<1GHz | 4.2mA | - | 1.8V~3.7V | 32mA |