• Home
  • /
  • Popular Products
Results: 2628
Category
Manufacturer
Package
Results: 2628
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Tolerance
Resistance
Power Supply Rejection Ratio (PSRR)
Output Current
standby current
Dropout Voltage
Operating Temperature
Output Type
Output Voltage
Output Polarity
Number of Outputs
Maximum Input Voltage
Feature
Infrared Data Association
Low-Voltage Detect
CCP Capture/Compare
LCD Module
Program Storage Size
Internal Comparator
communication protocol
Operating Voltage Range
Operating Temperature Range
Watchdog
CPU Core
Peripheral/Function
Real-Time Clock
Secure Digital Input and Output
Universal Serial Bus
Direct Memory Access
RAM Size
PWM (Bit)
CPU Maximum Speed
Internal Oscillator
DAC (Bit)
Program Memory Type
ADC (Bit)
GPIO Ports Number
Topology
Switch tube (built-in/external)
Input Voltage
Drain Source Voltage (Vdss)
Continuous Drain Current (Id)
Power Dissipation (Pd)
Drain Source On Resistance (RDS(on)@Vgs,Id)
Gate Threshold Voltage (Vgs(th)@Id)
Type
Input Capacitance (Ciss@Vds)
Total Gate Charge (Qg@Vgs)
Propagation Delay tpLH/tpHL
Number of Channels
Supply Voltage
Isolation Voltage(rms)
Common Mode Transient Immunity (CMTI)
Input Type
Application Function
Interface
Gain Bandwidth Product(GBP)
Current - Input Bias(Ib)
Number of Circuits
Rail to Rail
16Bit Timer
8Bit Timer
I2C
UART/USART
32Bit Timer
CAN
SPI
I2S
Y-Width of Bottom Edge on Board
Pins Structure
Number of Pins
Reference Series
Contact Plating
Row Spacing
Number of PINs Per Row
Current Rating (Max)
Plastic Material
Colour
Supplementary Features
Number of Rows
Flame Retardant Rating
Pitch
Rated Voltage (Max)
Contact Material
X-Length of Bottom Edge on Board (Spacing Line)
Z-Height of the Board
Mounting Style
Load Voltage
Fall time
Rise time
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
Reverse Voltage
Forward Voltage
Input voltage type
Synchronous Rectification
Function
Switching Frequency
Memory Size
Clock Frequency (fc)
Interface Type
material quality
surface treatment
specifications
Product Description
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Tolerance
Resistance
Power Supply Rejection Ratio (PSRR)
Output Current
standby current
Dropout Voltage
Operating Temperature
Output Type
Output Voltage
Output Polarity
Number of Outputs
Maximum Input Voltage
Feature
Infrared Data Association
Low-Voltage Detect
CCP Capture/Compare
LCD Module
Program Storage Size
Internal Comparator
communication protocol
Operating Voltage Range
Operating Temperature Range
Watchdog
CPU Core
Peripheral/Function
Real-Time Clock
Secure Digital Input and Output
Universal Serial Bus
Direct Memory Access
RAM Size
PWM (Bit)
CPU Maximum Speed
Internal Oscillator
DAC (Bit)
Program Memory Type
ADC (Bit)
GPIO Ports Number
Topology
Switch tube (built-in/external)
Input Voltage
Drain Source Voltage (Vdss)
Continuous Drain Current (Id)
Power Dissipation (Pd)
Drain Source On Resistance (RDS(on)@Vgs,Id)
Gate Threshold Voltage (Vgs(th)@Id)
Type
Input Capacitance (Ciss@Vds)
Total Gate Charge (Qg@Vgs)
Propagation Delay tpLH/tpHL
Number of Channels
Supply Voltage
Isolation Voltage(rms)
Common Mode Transient Immunity (CMTI)
Input Type
Application Function
Interface
Gain Bandwidth Product(GBP)
Current - Input Bias(Ib)
Number of Circuits
Rail to Rail
16Bit Timer
8Bit Timer
I2C
UART/USART
32Bit Timer
CAN
SPI
I2S
Y-Width of Bottom Edge on Board
Pins Structure
Number of Pins
Reference Series
Contact Plating
Row Spacing
Number of PINs Per Row
Current Rating (Max)
Plastic Material
Colour
Supplementary Features
Number of Rows
Flame Retardant Rating
Pitch
Rated Voltage (Max)
Contact Material
X-Length of Bottom Edge on Board (Spacing Line)
Z-Height of the Board
Mounting Style
Load Voltage
Fall time
Rise time
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
Reverse Voltage
Forward Voltage
Input voltage type
Synchronous Rectification
Function
Switching Frequency
Memory Size
Clock Frequency (fc)
Interface Type
material quality
surface treatment
specifications
Product Description
Min: 1
Mult: 1
5785
(++)
In Stock
3296W-1-502LFBOURNS
±10% 5kΩ SIP-3P,9.5x4.8mm Potentiometers, Variable Resistors ROHS
C60620SIP-3P,9.5x4.8mmTube-packed±10%5kΩ------------------------------------------------------------------------------------------------------
Min: 1
Mult: 1
5774
(++)
In Stock
W9825G6KH-6IWinbond Elec
TSOPII-54-10.2mm SDRAM ROHS
C97572TSOPII-54-10.2mmTray--------------------------------------------------------------------------------------------------------
LCSC-Reels Available
Min: 1
Mult: 1
Full Reel: 3000
5773
(++)
In Stock
ADP150AUJZ-3.3-R7Analog Devices
70dB 150mA Fixed 3.3V Positive electrode 5.5V TSOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
C29149TSOT-23-5Tape & Reel (TR)--70dB150mA22uA160mV@(150mA)-40℃~+125℃Fixed3.3VPositive electrode15.5VLow ESR;Overcurrent Protection(OCP);Thermal Protection(TSD);ESD Protection;With ability;Surge Protection-------------------------------------------------------------------------------------------
Min: 1
Mult: 1
Full Reel: 1500
5772
(++)
In Stock
TLP350(TP1,F)TOSHIBA
SOP-8-2.54mm Gate Drive Optocoupler ROHS
C5003SOP-8-2.54mmTape & Reel (TR)--------------------------------------------------------------------------------------------------------
Marketplace
Lightning Deals Learn more
3000+: $0.483
Ended with
00:00:00
Min: 3000
Mult: 1
SPQ: 1500
45000
Marketplace product, estimated lead time 4-6 business days
TLP350(TP1,F)TOSHIBA
SOP-8-2.54mm Gate Drive Optocoupler ROHS
C5003SOP-8-2.54mmTape & Reel (TR)--------------------------------------------------------------------------------------------------------
Min: 1
Mult: 1
Full Reel: 2500
5767
(++)
In Stock
AT7456EZHONGKEWEI
TSSOP-28-EP Microcontrollers (MCU/MPU/SOC) ROHS
C82351TSSOP-28-EPTape & Reel (TR)--------------------------------------------------------------------------------------------------------
Marketplace
Lightning Deals Learn more
10000+: $1.436
Ended with
00:00:00
Min: 10000
Mult: 2500
SPQ: 2500
20000
Marketplace product, estimated lead time 4-6 business days
AT7456EZHONGKEWEI
TSSOP-28-EP Microcontrollers (MCU/MPU/SOC) ROHS
C82351TSSOP-28-EPTape & Reel (TR)--------------------------------------------------------------------------------------------------------
Min: 1
Mult: 1
5694
(++)
In Stock
STM32F429IIT6STMicroelectronics
2MB 1.8V~3.6V ARM-M4 256KB 180MHz FLASH 140 LQFP-176(24x24) Microcontrollers (MCU/MPU/SOC) ROHS
C75389LQFP-176(24x24)Tray-------------YesYes-Yes2MB--1.8V~3.6V-40℃~+85℃YesARM-M4DMA;LCD/LED Driver;PWM--YesYes256KB-180MHzYes12bitFLASH12bit140-------------------------------------------------------------------
Min: 1
Mult: 1
Full Reel: 500
5666
(++)
In Stock
LM2596S-5.0/TRHGSEMI
5V~40V 3A TO-263-5 DC-DC Converters ROHS
C194349TO-263-5Tape & Reel (TR)---3A---40℃~+125℃@(TJ)---1---------------------------Built-in5V~40V----------------------------------------------------------------
Min: 1
Mult: 1
Full Reel: 500
5652
(++)
In Stock
SPX29302T5-L/TRMaxLinear
3A Adjustable 1.25V~16V Positive electrode 16V TO-263-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
C9013TO-263-5Tape & Reel (TR)---3A-800mV@(3A)-40℃~+125℃Adjustable1.25V~16VPositive electrode116VOvercurrent Protection(OCP);Thermal Protection(TSD);ESD Protection;With ability-------------------------------------------------------------------------------------------
Min: 1
Mult: 1
Full Reel: 2000
5649
(++)
In Stock
IRFR1205TRPBFInfineon Technologies
55V 44A 107W 27mΩ@10V,26A 4V@250uA 1 N-Channel TO-252-2(DPAK) MOSFETs ROHS
C81467TO-252-2(DPAK)Tape & Reel (TR)-------55℃~+175℃@(Tj)---------------------------------55V44A107W27mΩ@10V,26A4V@250uA1 N-Channel1.3nF@25V65nC@10V--------------------------------------------------------
Min: 1
Mult: 1
Full Reel: 1500
5633
(++)
In Stock
TLP2745(TP,ETOSHIBA
120ns 4.5V~30V 30kV/us DC SOIC-6-300mil Logic Output Optoisolators ROHS
C146330SOIC-6-300milTape & Reel (TR)-------40℃~+110℃-----------------------------------------120ns14.5V~30V5kV30kV/usDC--------------------------------------------------
Min: 1
Mult: 1
5630
(++)
In Stock
RTL8211E-VB-CGRealtek Semicon
PHYtransceiver QFN-48-EP(6x6) Ethernet Transceivers ROHS
C90735QFN-48-EP(6x6)Tray--------------------------------------------------1.43V~3.63V---PHYtransceiverGMII;MII;RGMII------------------------------------------------
LCSC-Reels Available
Min: 1
Mult: 1
Full Reel: 2500
5621
(++)
In Stock
TJA1055T/1JNXP Semicon
Transceiver SOIC-14 CAN Transceivers ROHS
C2671225SOIC-14Tape & Reel (TR)-------40℃~+125℃--------------------------------------Transceiver----4.75V~5.25V-----------------------------------------------------
Min: 1
Mult: 1
5615
(++)
In Stock
IRFP260NPBFInfineon Technologies
200V 50A 300W 40mΩ@10V,28A 4V@250uA 1 N-Channel TO-247AC-3 MOSFETs ROHS
C2678TO-247AC-3Tube-packed-------55℃~+175℃@(Tj)---------------------------------200V50A300W40mΩ@10V,28A4V@250uA1 N-Channel4.057nF@25V234nC@10V--------------------------------------------------------
LCSC-Reels Available
Min: 1
Mult: 1
Full Reel: 10000
5606
(++)
In Stock
AD8605ARTZ-REELAnalog Devices
10MHz 0.2pA Single Channel SOT-23-5 Precision Op Amps ROHS
C578772SOT-23-5Tape & Reel (TR)---80mA---40℃~+125℃-------------------------------------------------10MHz0.2pASingle Channel---------------------------------------------
Min: 6
Mult: 6
5571
(++)
In Stock
STC8H1K08-36I-TSSOP20STC Micro
8KB 1.25KB FLASH 17 1.9V~5.5V 51Series TSSOP-20 Microcontrollers (MCU/MPU/SOC) ROHS
C915673TSSOP-20Tube-packed--------------YesYes-8KBYes-1.9V~5.5V-40℃~+85℃Yes51SeriesLow-Voltage Detection;CCP capture/comparison;Watchdog----1.25KB16bit---FLASH10bit17-----------------------3-12--1-------------------------------------
Min: 5
Mult: 5
Full Reel: 2500
5523
(++)
In Stock
BM05B-GHS-TBT(LF)(SN)(N)JST
1x5P 5P GH Tin 5 -25℃~+85℃ 1A 1 1.25mm Phosphor Bronze Standing paste SMD,P=1.25mm Wire To Board Connector ROHS
C189891SMD,P=1.25mmTape & Reel (TR)----------------------25℃~+85℃----------------------------------------------4.32mm1x5P5PGHTin-51APA9TWhiteAuxiliary soldering legs1UL94V-01.25mm50VPhosphor Bronze9.5mm4.05mmStanding paste-----------------
Min: 5
Mult: 5
Full Reel: 2000
5496
(++)
In Stock
IRLR8726TRPBFInfineon Technologies
30V 86A 75W 5.8mΩ@10V,25A 2.35V@50uA 1 N-Channel TO-252-2(DPAK) MOSFETs ROHS
C81137TO-252-2(DPAK)Tape & Reel (TR)-------55℃~+175℃@(Tj)---------------------------------30V86A75W5.8mΩ@10V,25A2.35V@50uA1 N-Channel2.15nF@15V23nC@4.5V--------------------------------------------------------
Min: 1
Mult: 1
Full Reel: 1000
5457
(++)
In Stock
ADM3251EARWZ-REELAnalog Devices
SOIC-20-300mil Isolated RS-232 Transceivers ROHS
C13749SOIC-20-300milTape & Reel (TR)--------------------------------------------------------------------------------------------------------
Marketplace
Lightning Deals Learn more
2000+: $1.5247
Ended with
00:00:00
Min: 2000
Mult: 1
SPQ: 1000
10000
Marketplace product, estimated lead time 4-6 business days
ADM3251EARWZ-REELAnalog Devices
SOIC-20-300mil Isolated RS-232 Transceivers ROHS
C13749SOIC-20-300milTape & Reel (TR)--------------------------------------------------------------------------------------------------------
Min: 1
Mult: 1
5419
(++)
In Stock
TMS320F28034PNTTexas Instruments
128KB 1.71V~1.995V 10KB 60MHz FLASH 45 LQFP-80(12x12) Microcontrollers (MCU/MPU/SOC) ROHS
C51091LQFP-80(12x12)Tray--------------Yes--128KB--1.71V~1.995V-40℃~+105℃Yes------10KB-60MHzYes-FLASH12bit45-------------------------------------------------------------------
Marketplace
Lightning Deals Learn more
1190+: $1.419
Ended with
00:00:00
Min: 1190
Mult: 1
SPQ: 119
30000
Marketplace product, estimated lead time 4-6 business days
TMS320F28034PNTTexas Instruments
128KB 1.71V~1.995V 10KB 60MHz FLASH 45 LQFP-80(12x12) Microcontrollers (MCU/MPU/SOC) ROHS
C51091LQFP-80(12x12)Tray--------------------------------------------------------------------------------------------------------
Min: 1
Mult: 1
Full Reel: 2000
5389
(++)
In Stock
IS281-4Isocom Components
80V 3.75kV 50mA 400mV@2.4mA,8mA 4 6V 1.2V DC SOIC-16-175mil Transistor, Photovoltaic Output Optoisolators ROHS
C89878SOIC-16-175milTape & Reel (TR)---50mA---55℃~+110℃Phototransistor--4----------------------------------------3.75kV-----------------------------------80V4us@2mA,100Ω3us@2mA,100Ω400mV@2.4mA,8mA6V1.2VDC----------
Min: 1
Mult: 1
Full Reel: 800
5364
(++)
In Stock
LM2596R-5.0HTC Korea TAEJIN Tech
Step-down type 3A TO-263-5 DC-DC Converters ROHS
C77782TO-263-5Tape & Reel (TR)---3A---40℃~+125℃@(TJ)---1--------------------------Step-downBuilt-in--------------------------------------------------------Step-down type150kHz-------
Min: 1
Mult: 1
Full Reel: 500
5340
(++)
In Stock
LM2576S-5.0/TRHGSEMI
Step-down type 3A TO-263-5 DC-DC Converters ROHS
C194472TO-263-5Tape & Reel (TR)---3A---40℃~+125℃@(TJ)---1--------------------------Step-downBuilt-in--------------------------------------------------------Step-down type--------
Min: 1
Mult: 1
Full Reel: 850
5319
(++)
In Stock
ACPL-332J-500EBroadcom/AVAGO
250ns 15V~30V 15kV/us DC SOP-16-300mil Logic Output Optoisolators ROHS
C41526SOP-16-300milTape & Reel (TR)-------40℃~+105℃-----------------------------------------250ns115V~30V5kV15kV/usDC--------------------------------------------------
LCSC-Reels Available
Min: 1
Mult: 1
Full Reel: 2500
5306
(++)
In Stock
FM24W256-GTRInfineon/Cypress Semicon
256Kbit 1MHz I2C SOIC-8 FRAM ROHS
C66020SOIC-8Tape & Reel (TR)-------40℃~+85℃-------------------------------------------2.7V~5.5V----------------------------------------------256Kbit1MHzI2C----
Min: 5
Mult: 5
Full Reel: 1000
5284
(++)
In Stock
SMTSO3030CTJSinhoo
SMD round nut
-C2915308-Tape & Reel (TR)-----------------------------------------------------------------------------------------------------Tin-platedM3X3-