• Home
  • /
  • Popular Products
Results: 2625
Category
Manufacturer
Package
Results: 2625
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Types
Operating Temperature
Supply Voltage
Data Rate
Driver/receiver
Synchronous Rectification
Function
Number of Outputs
Topology
Switching Frequency
Switch tube (built-in/external)
Output Type
Output Voltage
Output Current
Input Voltage
On-State Resistance (Max)
Applications
Frequency Range
Receive Current
Typical Application Frequency
Operating Voltage
Interface
Current Of Transmitting
Connector Type
Number of Ports
Shielding
Mounting Style
Ratings
LED
Operating Temperature Range
material quality
surface treatment
specifications
Product Description
Output
Input
Belt length
Size
Type
RatedVoltage
Type1
Power
MaximumCurrent
contact resistance
InsulationMaterial
RatedCurrent
RecommendedWireGauge
FlameRetardantGrade
Colour
NumberOfUSBHoles
InterfaceType
MetalMaterial
Infrared Data Association
Low-Voltage Detect
CCP Capture/Compare
Program Storage Size
Internal Comparator
communication protocol
Operating Voltage Range
Watchdog
CPU Core
Real-Time Clock
Secure Digital Input and Output
Universal Serial Bus
Direct Memory Access
RAM Size
Internal Oscillator
PWM (Bit)
CPU Maximum Speed
DAC (Bit)
Program Memory Type
ADC (Bit)
GPIO Ports Number
Peripheral/Function
Applications Function
Protocol
Drain Source Voltage (Vdss)
Continuous Drain Current (Id)
Drain Source On Resistance (RDS(on)@Vgs,Id)
Power Dissipation (Pd)
Gate Threshold Voltage (Vgs(th)@Id)
Input Capacitance (Ciss@Vds)
Total Gate Charge (Qg@Vgs)
Number of Forward Channels
Number of Reverse Channels
Isolation Voltage(Vrms)
Data Rate(Max)
Settling Time
Integral nonlinearity
Resolution
Driven Configuration
Number of Drivers
Load Type
Peak Output Current(source)
Rise Time
Fall Time
Peak Output Current(sink)
Switch Frequency
Dimming
Operating temperature
Channels
Number of Bits per Element
Series
Number of Elements
Tolerance
Temperature Coefficient
Power(Watts)
Turns
Resistance
Power Supply Rejection Ratio (PSRR)
Dropout Voltage
Output Polarity
Maximum Input Voltage
Feature
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Types
Operating Temperature
Supply Voltage
Data Rate
Driver/receiver
Synchronous Rectification
Function
Number of Outputs
Topology
Switching Frequency
Switch tube (built-in/external)
Output Type
Output Voltage
Output Current
Input Voltage
On-State Resistance (Max)
Applications
Frequency Range
Receive Current
Typical Application Frequency
Operating Voltage
Interface
Current Of Transmitting
Connector Type
Number of Ports
Shielding
Mounting Style
Ratings
LED
Operating Temperature Range
material quality
surface treatment
specifications
Product Description
Output
Input
Belt length
Size
Type
RatedVoltage
Type1
Power
MaximumCurrent
contact resistance
InsulationMaterial
RatedCurrent
RecommendedWireGauge
FlameRetardantGrade
Colour
NumberOfUSBHoles
InterfaceType
MetalMaterial
Infrared Data Association
Low-Voltage Detect
CCP Capture/Compare
Program Storage Size
Internal Comparator
communication protocol
Operating Voltage Range
Watchdog
CPU Core
Real-Time Clock
Secure Digital Input and Output
Universal Serial Bus
Direct Memory Access
RAM Size
Internal Oscillator
PWM (Bit)
CPU Maximum Speed
DAC (Bit)
Program Memory Type
ADC (Bit)
GPIO Ports Number
Peripheral/Function
Applications Function
Protocol
Drain Source Voltage (Vdss)
Continuous Drain Current (Id)
Drain Source On Resistance (RDS(on)@Vgs,Id)
Power Dissipation (Pd)
Gate Threshold Voltage (Vgs(th)@Id)
Input Capacitance (Ciss@Vds)
Total Gate Charge (Qg@Vgs)
Number of Forward Channels
Number of Reverse Channels
Isolation Voltage(Vrms)
Data Rate(Max)
Settling Time
Integral nonlinearity
Resolution
Driven Configuration
Number of Drivers
Load Type
Peak Output Current(source)
Rise Time
Fall Time
Peak Output Current(sink)
Switch Frequency
Dimming
Operating temperature
Channels
Number of Bits per Element
Series
Number of Elements
Tolerance
Temperature Coefficient
Power(Watts)
Turns
Resistance
Power Supply Rejection Ratio (PSRR)
Dropout Voltage
Output Polarity
Maximum Input Voltage
Feature
LCSC-Reels Available
Min: 1
Mult: 1
Full Reel: 2500
4176
(++)
In Stock
MAX3490ESA+TAnalog Devices Inc./Maxim Integrated
Transceiver 10Mbps 1/1 SOIC-8 RS-485 / RS-422 ICs ROHS
C68934SOIC-8Tape & Reel (TR)Transceiver-40℃~+85℃3V~3.6V10Mbps1/1-------------------------------------------------------------------------------------------------------------
Marketplace
Lightning Deals Learn more
2500+: $1.1155
Ended with
00:00:00
LCSC-Reels Available
Min: 2500
Mult: 1
SPQ: 2500
15000
Marketplace product, estimated lead time 4-6 business days
MAX3490ESA+TAnalog Devices Inc./Maxim Integrated
Transceiver 10Mbps 1/1 SOIC-8 RS-485 / RS-422 ICs ROHS
C68934SOIC-8Tape & Reel (TR)------------------------------------------------------------------------------------------------------------------
Min: 1
Mult: 1
Full Reel: 500
4162
(++)
In Stock
LM2596SX-ADJ/NOPBTexas Instruments
Step-down type Adjustable 1.2V~37V 3A 4.5V~40V TO-263-5 DC-DC Converters ROHS
C29781TO-263-5Tape & Reel (TR)--40℃~+125℃@(TJ)---NoStep-down type1Step-down150kHzBuilt-inAdjustable1.2V~37V3A4.5V~40V---------------------------------------------------------------------------------------------------
Marketplace
Lightning Deals Learn more
2000+: $0.5392
Ended with
00:00:00
Min: 2000
Mult: 1
SPQ: 500
20000
Marketplace product, estimated lead time 4-6 business days
LM2596SX-ADJ/NOPBTexas Instruments
Step-down type Adjustable 1.2V~37V 3A 4.5V~40V TO-263-5 DC-DC Converters ROHS
C29781TO-263-5Tape & Reel (TR)------------------------------------------------------------------------------------------------------------------
LCSC-Reels Available
Min: 1
Mult: 1
Full Reel: 4000
4162
(++)
In Stock
FSUSB42MUXonsemi
6.5Ω MSOP-10 Analog Switches, Multiplexers ROHS
C11355MSOP-10Tape & Reel (TR)--2.4V~4.4V------------6.5Ω--------------------------------------------------------------------------------------------------
Min: 1
Mult: 1
Full Reel: 3000
4160
(++)
In Stock
CMT2300A-EQRHopeRF Micro-electronics
300Kbps ISM 127MHz~1.02GHz 433.92MHz SPI QFN-16-EP(3x3) RF Transceiver ICs ROHS
C192930QFN-16-EP(3x3)Tape & Reel (TR)--40℃~+85℃-300Kbps------------ISM127MHz~1.02GHz8.5mA433.92MHz1.8V~3.6VSPI23mA-------------------------------------------------------------------------------------------
Min: 1
Mult: 1
4147
(++)
In Stock
HR911130CHANRUN(Zhongshan HanRun Elec)
RJ45Receptacle 1 Shielded Bend insert WithLED Plugin Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
C50933PluginTube-packed-----------------------RJ45Receptacle1ShieldedBend insert-WithLED-------------------------------------------------------------------------------------
Min: 5
Mult: 5
Full Reel: 800
4138
(++)
In Stock
SMTSO2550CTJSinhoo
SMD round nut
-C2916359-Tape & Reel (TR)-------------------------------Tin-platedM2.5X5---------------------------------------------------------------------------------
Min: 5
Mult: 5
4133
(++)
In Stock
XT30UPB-F30.G.YChangzhou Amass Elec
plug
-C108769-Bag-packed---------------------------------------DC 500V---0.65mΩPA15A--Yellow-Female ConnectorGold Plated--------------------------------------------------------------
Min: 1
Mult: 1
4129
(++)
In Stock
STM32F105VCT6STMicroelectronics
256KB 2V~3.6V ARM-M3 64KB 72MHz FLASH 80 LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
C8350LQFP-100(14x14)Tray------------------------------40℃~+85℃----------------------YesYes-256KB--2V~3.6VYesARM-M3--YesYes64KBYes-72MHz12bitFLASH12bit80-----------------------------------------
LCSC-Reels Available
Min: 1
Mult: 1
Full Reel: 1500
4113
(++)
In Stock
MB85RC04VPNF-G-JNERE1FUJITSU
SOIC-8 FRAM ROHS
C8738SOIC-8Tape & Reel (TR)------------------------------------------------------------------------------------------------------------------
Min: 1
Mult: 1
4108
(++)
In Stock
STM32F030C6T6STMicroelectronics
32KB 2.4V~3.6V ARM-M0 4KB 48MHz FLASH 39 LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
C62514LQFP-48(7x7)Tray------------------------------40℃~+85℃-----------------------Yes-32KB--2.4V~3.6VYesARM-M0---Yes4KBYes-48MHz-FLASH12bit39DMA;Watchdog----------------------------------------
Min: 1
Mult: 1
Full Reel: 1500
4107
(++)
In Stock
CP2104-F03-GMRSKYWORKS/SILICON LABS
2Mbps USB to UART UART QFN-24-EP(4x4) USB Converters ROHS
C47742QFN-24-EP(4x4)Tape & Reel (TR)--40℃~+85℃1.8V;3V~3.6V2Mbps----------------------------------------------------------------------USB to UARTUART--------------------------------------
Min: 1
Mult: 1
4094
(++)
In Stock
IRF740PBFVishay Intertech
400V 10A 550mΩ@10V,6A 125W 4V@250uA 1 N-Channel TO-220AB MOSFETs ROHS
C2570TO-220ABTube-packed--55℃~+150℃@(Tj)------------------------------------1 N-Channel-------------------------------------400V10A550mΩ@10V,6A125W4V@250uA1.4nF@25V63nC@10V-------------------------------
Min: 1
Mult: 1
4093
(++)
In Stock
STM32F427ZGT6STMicroelectronics
1MB 1.8V~3.6V ARM-M4 256KB 180MHz FLASH 114 LQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
C117816LQFP-144(20x20)Tray------------------------------40℃~+85℃----------------------YesYes-1MB--1.8V~3.6VYesARM-M4--YesYes256KBYes-180MHz12bitFLASH12bit114PWM----------------------------------------
Marketplace
Lightning Deals Learn more
360+: $2.6108
Ended with
00:00:00
Min: 360
Mult: 1
SPQ: 60
3600
Marketplace product, estimated lead time 3-5 business days
STM32F427ZGT6STMicroelectronics
1MB 1.8V~3.6V ARM-M4 256KB 180MHz FLASH 114 LQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
C117816LQFP-144(20x20)Tray------------------------------------------------------------------------------------------------------------------
LCSC-Reels Available
Min: 5
Mult: 5
Full Reel: 4000
4073
(++)
In Stock
π122U312Pai Semi
SOIC-8 Digital Isolators ROHS
C471590SOIC-8Tape & Reel (TR)-----------------------------------------------------------------------------------023000150Kbps---------------------------
LCSC-Reels Available
Min: 1
Mult: 1
Full Reel: 3000
4065
(++)
In Stock
MCP4725A0T-E/CHMicrochip Tech
6us I2C 2.7V~5.5V 12 Bits SOT-23-6 Digital to Analog Converters (DAC) ROHS
C144198SOT-23-6Tape & Reel (TR)--40℃~+125℃2.7V~5.5V--------Voltage Buffer---------I2C-----------------------------------------------------------------6us±2LSB;±0.2LSB12 Bits------------------------
LCSC-Reels Available
Min: 5
Mult: 5
Full Reel: 3000
4061
(++)
In Stock
SL27517Slkor(SLKORMICRO Elec.)
Low Edge 1 4A 6ns 6ns 4.5V~20V 4A SOT-23-5 Gate Drivers ROHS
C2681372SOT-23-5Tape & Reel (TR)--40℃~+125℃@(Ta)4.5V~20V---------------------------------------------------------------------------------------Low Edge1MOSFET;IGBT4A6ns6ns4A-----------------
Min: 1
Mult: 1
Full Reel: 1500
4060
(++)
In Stock
TLP5702(TP,ETOSHIBA
SOP-6-300mil Gate Drive Optocoupler ROHS
C163201SOP-6-300milTape & Reel (TR)------------------------------------------------------------------------------------------------------------------
LCSC-Reels Available
Min: 1
Mult: 1
Full Reel: 2500
4039
(++)
In Stock
INA219AIDRTexas Instruments
SOIC-8 Current Sense Amplifiers ROHS
C138706SOIC-8Tape & Reel (TR)------------------------------------------------------------------------------------------------------------------
LCSC-Reels Available
Min: 5
Mult: 5
Full Reel: 2500
4027
(++)
In Stock
AL8843SP-13Diodes Incorporated
1MHz Step-down 1 DC-DCVoltage Stabilizer 3A 4.5V~40V SO-8-EP LED Drivers ROHS
C507866SO-8-EPTape & Reel (TR)--------Step-down----3A4.5V~40V-----------------------DC-DCVoltage Stabilizer----------------------------------------------------------1MHzAnalog;PWM-40℃~+105℃1-------------
Min: 1
Mult: 1
Full Reel: 5000
4010
(++)
In Stock
AHT20Aosong (Guangzhou) Elec
SMD Temperature and Humidity Sensor ROHS
C2757850SMDTape & Reel (TR)------------------------------------------------------------------------------------------------------------------
LCSC-Reels Available
Min: 1
Mult: 1
Full Reel: 2500
3984
(++)
In Stock
SN65HVD231DRTexas Instruments
1Mbps Transceiver SOIC-8 CAN Transceivers ROHS
C129257SOIC-8Tape & Reel (TR)--40℃~+85℃3V~3.6V1Mbps----------------------------------Transceiver---------------------------------------------------------------------------
Min: 1
Mult: 1
3975
(++)
In Stock
STM32F402RCT6STMicroelectronics
LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
C2915304LQFP-64(10x10)Tray------------------------------------------------------------------------------------------------------------------
Min: 5
Mult: 5
Full Reel: 2500
3930
(++)
In Stock
MC74HC165ADR2Gonsemi
8 2V~6V 1 ParallelorSerialtoSerial SOIC-16 Shift Registers ROHS
C7334SOIC-16Tape & Reel (TR)--55℃~+125℃2V~6V---ParallelorSerialtoSerial----Supplementarytype-----------------------------------------------------------------------------------------874HC1----------
Min: 1
Mult: 1
Full Reel: 250
3921
(++)
In Stock
3224W-1-103EBOURNS
±10% ±100ppm/℃ 250mW 10kΩ SMD-3P,4.8x3.5mm Potentiometers, Variable Resistors ROHS
C81348SMD-3P,4.8x3.5mmTape & Reel (TR)--------------------------------------------------------------------------------------------------------±10%±100ppm/℃250mW1210kΩ-----
LCSC-Reels Available
Min: 1
Mult: 1
Full Reel: 3000
3901
(++)
In Stock
ADP123AUJZ-R7Analog Devices
300mA 60dB@(10kHz,100kHz) Adjustable 800mV~5V Positive electrode 5.5V TSOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
C141905TSOT-23-5Tape & Reel (TR)-------1---Adjustable800mV~5V300mA-----------------------------------------------------------------------------------------------60dB@(10kHz,100kHz)150mV@(300mA)Positive electrode5.5VLow ESR;Overcurrent Protection(OCP);Thermal Protection(TSD);ESD Protection;With ability;Short-Circuit Protection