• Home
  • /
  • Popular Products
Results: 2625
Category
Manufacturer
Package
Results: 2625
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Operating Temperature
Number of Forward Channels
Number of Reverse Channels
Isolation Voltage(Vrms)
Data Rate(Max)
Reset Timeout
Output Type
Reset Active Level
ChipType
Threshold Voltage
Number of Voltages Monitored
Connector Type
Shielding
Number of Ports
Mounting Style
Soldering Temperature(Max)
Contact Plating
Contact Material
LED
Operating Temperature Range
NumberOfHoles
Shape
type
Colour
ProductSize
working temperature
SurfaceTreatment
Thermal conductivity
TextureOfMaterial
SpringBuckle
hardness
NumberOfNails
Flame retardant
NumberOfTeeth
density
specifications
Quiescent Current
Number of Circuits
Current - Input Bias(Ib)
Slew Rate(SR)
Gain Bandwidth Product(GBP)
Output Current
Infrared Data Association
Low-Voltage Detect
CCP Capture/Compare
Program Storage Size
Internal Comparator
communication protocol
Watchdog
Real-Time Clock
Universal Serial Bus
RAM Size
16Bit Timer
8Bit Timer
PWM (Bit)
Internal Oscillator
DAC (Bit)
Program Memory Type
ADC (Bit)
GPIO Ports Number
Operating Voltage Range
Peripheral/Function
CPU Core
Secure Digital Input and Output
Direct Memory Access
I2C
UART/USART
32Bit Timer
CPU Maximum Speed
CAN
SPI
I2S
Power Supply Rejection Ratio (PSRR)
standby current
Dropout Voltage
Output Voltage
Output Polarity
Number of Outputs
Maximum Input Voltage
Feature
Voltage Rated
Capacitance
Temperature Coefficient
Tolerance
Synchronous Rectification
Function
Topology
Switching Frequency
Switch tube (built-in/external)
Input Voltage
Main Control Chip
Interface Type
Pixel Resolution
Size
NumberOfTerminals(PCS)
NumberOfWires(PCS)
NumberOfAdhesiveShells(PCS)
WireRod
ThreadLength
Sensor Type
LCD Module
Application Area
LED Module
Load Voltage
Isolation Voltage(rms)
Fall time
Rise time
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
Reverse Voltage
Forward Voltage
Input voltage type
Data Rate
Receive Current
Frequency Range
Applications
Typical Application Frequency
Operating Voltage
Interface
Current Of Transmitting
Power(Watts)
Turns
Resistance
Standby Current
Current Range
Supply Voltage
Types
Driver/receiver
Y-Width of Bottom Edge on Board
Pins Structure
Number of Pins
Reference Series
Row Spacing
Number of PINs Per Row
Current Rating (Max)
Plastic Material
Supplementary Features
Number of Rows
Flame Retardant Rating
Pitch
Rated Voltage (Max)
X-Length of Bottom Edge on Board (Spacing Line)
Z-Height of the Board
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Operating Temperature
Number of Forward Channels
Number of Reverse Channels
Isolation Voltage(Vrms)
Data Rate(Max)
Reset Timeout
Output Type
Reset Active Level
ChipType
Threshold Voltage
Number of Voltages Monitored
Connector Type
Shielding
Number of Ports
Mounting Style
Soldering Temperature(Max)
Contact Plating
Contact Material
LED
Operating Temperature Range
NumberOfHoles
Shape
type
Colour
ProductSize
working temperature
SurfaceTreatment
Thermal conductivity
TextureOfMaterial
SpringBuckle
hardness
NumberOfNails
Flame retardant
NumberOfTeeth
density
specifications
Quiescent Current
Number of Circuits
Current - Input Bias(Ib)
Slew Rate(SR)
Gain Bandwidth Product(GBP)
Output Current
Infrared Data Association
Low-Voltage Detect
CCP Capture/Compare
Program Storage Size
Internal Comparator
communication protocol
Watchdog
Real-Time Clock
Universal Serial Bus
RAM Size
16Bit Timer
8Bit Timer
PWM (Bit)
Internal Oscillator
DAC (Bit)
Program Memory Type
ADC (Bit)
GPIO Ports Number
Operating Voltage Range
Peripheral/Function
CPU Core
Secure Digital Input and Output
Direct Memory Access
I2C
UART/USART
32Bit Timer
CPU Maximum Speed
CAN
SPI
I2S
Power Supply Rejection Ratio (PSRR)
standby current
Dropout Voltage
Output Voltage
Output Polarity
Number of Outputs
Maximum Input Voltage
Feature
Voltage Rated
Capacitance
Temperature Coefficient
Tolerance
Synchronous Rectification
Function
Topology
Switching Frequency
Switch tube (built-in/external)
Input Voltage
Main Control Chip
Interface Type
Pixel Resolution
Size
NumberOfTerminals(PCS)
NumberOfWires(PCS)
NumberOfAdhesiveShells(PCS)
WireRod
ThreadLength
Sensor Type
LCD Module
Application Area
LED Module
Load Voltage
Isolation Voltage(rms)
Fall time
Rise time
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
Reverse Voltage
Forward Voltage
Input voltage type
Data Rate
Receive Current
Frequency Range
Applications
Typical Application Frequency
Operating Voltage
Interface
Current Of Transmitting
Power(Watts)
Turns
Resistance
Standby Current
Current Range
Supply Voltage
Types
Driver/receiver
Y-Width of Bottom Edge on Board
Pins Structure
Number of Pins
Reference Series
Row Spacing
Number of PINs Per Row
Current Rating (Max)
Plastic Material
Supplementary Features
Number of Rows
Flame Retardant Rating
Pitch
Rated Voltage (Max)
X-Length of Bottom Edge on Board (Spacing Line)
Z-Height of the Board
Min: 1
Mult: 1
Full Reel: 1000
3294
(++)
In Stock
ADUM1411ARWZ-RLAnalog Devices
SOIC-16-300mil Digital Isolators ROHS
C33299SOIC-16-300milTape & Reel (TR)-40℃~+105℃3137501Mbps-----------------------------------------------------------------------------------------------------------------------------------------
LCSC-Reels Available
Min: 1
Mult: 1
Full Reel: 2500
3287
(++)
In Stock
MAX706TESA+TAnalog Devices Inc./Maxim Integrated
140ms Active Low 1 SOIC-8 Supervisor and Reset ICs ROHS
C143580SOIC-8Tape & Reel (TR)-40℃~+85℃@(TA)----140msPush-PullActive LowSimple reset/Power-on reset3.08V1-----------------------------------------------------------------------------------------------------------------------------------
Marketplace
Lightning Deals Learn more
2500+: $0.3551
Ended with
00:00:00
LCSC-Reels Available
Min: 2500
Mult: 1
SPQ: 2500
7500
Marketplace product, estimated lead time 5-7 business days
MAX706TESA+TAnalog Devices Inc./Maxim Integrated
140ms Active Low 1 SOIC-8 Supervisor and Reset ICs ROHS
C143580SOIC-8Tape & Reel (TR)----------------------------------------------------------------------------------------------------------------------------------------------
Min: 1
Mult: 1
Full Reel: 400
3284
(++)
In Stock
ADM2582EBRWZ-REEL7Analog Devices
SOIC-20-300mil Isolated RS-485/422 Transceivers ROHS
C39494SOIC-20-300milTape & Reel (TR)----16Mbps-----------------------------------------------------------------------------------------------------------------------------------------
Marketplace
Lightning Deals Learn more
400+: $3.0677
Ended with
00:00:00
Min: 400
Mult: 1
SPQ: 400
4000
Marketplace product, estimated lead time 4-6 business days
ADM2582EBRWZ-REEL7Analog Devices
SOIC-20-300mil Isolated RS-485/422 Transceivers ROHS
C39494SOIC-20-300milTape & Reel (TR)----------------------------------------------------------------------------------------------------------------------------------------------
Min: 1
Mult: 1
Full Reel: 3000
3272
(++)
In Stock
A4950ELJTR-TAllegro MicroSystems, LLC
SOIC-8-EP Brushed DC Motor Drivers ROHS
C82404SOIC-8-EPTape & Reel (TR)----------------------------------------------------------------------------------------------------------------------------------------------
Min: 1
Mult: 1
3254
(++)
In Stock
HC911130A-M893-AHCTL
RJ45Receptacle Shielded 1 Bend insert 260℃ Gold Phosphor Bronze WithLED 0℃~+70℃ Plugin Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
C3021368PluginTray-----------RJ45ReceptacleShielded1Bend insert260℃GoldPhosphor BronzeWithLED0℃~+70℃--------------------------------------------------------------------------------------------------------------------------
Min: 1
Mult: 1
3251
(++)
In Stock
30*30*25 2PXSD
30*30*25 MM 6063-T5 aluminum Heat sink/heatsink
-C32487-Bag-packed-----------------------Black30*30*25 MM-Black Oxide-6063-T5 aluminum--2--------------------------------------------------------------------------------------------------------------
LCSC-Reels Available
Min: 1
Mult: 1
Full Reel: 1000
3199
(++)
In Stock
OP2177ARZ-REEL7Analog Devices
Dual 500pA 0.7V/us 1.3MHz SOIC-8 Operational Amplifier ROHS
C16418SOIC-8Tape & Reel (TR)-40℃~+125℃-----------------------------------400uADual500pA0.7V/us1.3MHz10mA----------------------------------------------------------------------------------------------------
Marketplace
Lightning Deals Learn more
1000+: $0.8681
Ended with
00:00:00
LCSC-Reels Available
Min: 1000
Mult: 1
SPQ: 1000
10000
Marketplace product, estimated lead time 2-4 business days
OP2177ARZ-REEL7Analog Devices
Dual 500pA 0.7V/us 1.3MHz SOIC-8 Operational Amplifier ROHS
C16418SOIC-8Tape & Reel (TR)----------------------------------------------------------------------------------------------------------------------------------------------
Min: 5
Mult: 5
3196
(++)
In Stock
STC8G1K08-38I-TSSOP20STC Micro
8KB 1.25KB FLASH 18 1.9V~5.5V 51Series TSSOP-20 Microcontrollers (MCU/MPU/SOC) ROHS
C521757TSSOP-20Tube-packed--------------------40℃~+85℃-----------------------YesYes8KBYes-Yes--1.25KB3--Yes-FLASH10bit181.9V~5.5VLow-Voltage Detection;CCP capture/comparison;Watchdog51Series--12---1-----------------------------------------------------------------------
Min: 1
Mult: 1
Full Reel: 1000
3187
(++)
In Stock
LM317D2T-TRSTMicroelectronics
80dB@(120Hz) 1.5A Adjustable 1.2V~37V Positive electrode 40V TO-263-2 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
C91673TO-263-2Tape & Reel (TR)0℃~+125℃-----Adjustable----------------------------------1.5A------------------------------80dB@(120Hz)10mA-1.2V~37VPositive electrode140VOvercurrent Protection(OCP);Thermal Protection(TSD)--------------------------------------------------------------
LCSC-Reels Available
Min: 5
Mult: 5
Full Reel: 2000
3173
(++)
In Stock
C3216X5R1E476MTJ00ETDK
25V 47uF X5R ±20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
C766591206Tape & Reel (TR)--------------------------------------------------------------------------------25V47uFX5R±20%----------------------------------------------------------
LCSC-Reels Available
Min: 1
Mult: 1
Full Reel: 2500
3169
(++)
In Stock
TPS54340DDARTexas Instruments
Step-down type Adjustable 800mV~41.1V 3.5A 4.5V~42V SOIC-8-EP DC-DC Converters ROHS
C45886SOIC-8-EPTape & Reel (TR)-40℃~+150℃@(TJ)-----Adjustable----------------------------------3.5A---------------------------------800mV~41.1V-1------NoStep-down typeStep-down2.5MHzBuilt-in4.5V~42V----------------------------------------------------
Min: 1
Mult: 1
3148
(++)
In Stock
HS96L03W2C03HS
SSD1315 I2C 128x64 0.96 OLED Display ROHS
C5248080-Bag-packed-40℃~+70℃-----------------------------------------------------------------------------------------SSD1315I2C128x640.96------------------------------------------------
Min: 5
Mult: 5
3139
(++)
In Stock
S108510002Ckmtw(Shenzhen Cankemeng)
Network cables
-C385813-Bag-packed----------------------------------------------------------------------------------------------3Red1, Black1, White11UL1007#26300mm-------------------------------------------
Min: 1
Mult: 1
Full Reel: 5000
3123
(++)
In Stock
BMI270Bosch Sensortec
Accelerometer gyroscope LGA-14(2.5x3) Accelerometers ROHS
C2836813LGA-14(2.5x3)Tape & Reel (TR)-40℃~+85℃--------------------------------------------------------------------------------------------------Accelerometer gyroscope------------------------------------------
Min: 1
Mult: 1
3115
(++)
In Stock
MCIMX6Y2CVM08ABNXP Semicon
128KB 800MHz MAPBGA-289(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
C414042MAPBGA-289(14x14)Tray--------------------40℃~+105℃------------------------------Yes128KB------12bit--True Random Number Generator---48-800MHz-4-----------------------------Yes-----------------------------------------
Marketplace
Lightning Deals Learn more
3040+: $4.1512
Ended with
00:00:00
Min: 3040
Mult: 152
SPQ: 152
19000
Marketplace product, estimated lead time 9-11 business days
MCIMX6Y2CVM08ABNXP Semicon
128KB 800MHz MAPBGA-289(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
C414042MAPBGA-289(14x14)Tray----------------------------------------------------------------------------------------------------------------------------------------------
Min: 1
Mult: 1
3106
(++)
In Stock
TLP627(F)TOSHIBA
300V 5kV 150mA 1.2V@100mA,10mA 1 1.15V DC DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS
C96253DIP-4Tube-packed-55℃~+100℃-----Darlington transistor----------------------------------150mA-----------------------------------1-------------------------300V5kV15us@10mA,100Ω40us@10mA,100Ω1.2V@100mA,10mA-1.15VDC-------------------------------
Min: 1
Mult: 1
3095
(++)
In Stock
S9KEAZ128AMLHNXP Semicon
LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
C133172LQFP-64(10x10)Tray----------------------------------------------------------------------------------------------------------------------------------------------
Marketplace
Lightning Deals Learn more
4800+: $1.4099
Ended with
00:00:00
Min: 4800
Mult: 160
SPQ: 160
19200
Marketplace product, estimated lead time 6-8 business days
S9KEAZ128AMLHNXP Semicon
LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
C133172LQFP-64(10x10)Tray----------------------------------------------------------------------------------------------------------------------------------------------
Min: 1
Mult: 1
Full Reel: 2500
3075
(++)
In Stock
CC2530F256RHARTexas Instruments
250Kbps 2.4GHz SPI,USART QFN-40-EP(6x6) RF Transceiver ICs ROHS
C9120QFN-40-EP(6x6)Tape & Reel (TR)-40℃~+125℃--------------------------------------------------------------------------------------------------------------250Kbps20.5mA-802.15.4;ZigBee2.4GHz2V~3.6VSPI,USART28.7mA-----------------------
Min: 1
Mult: 1
3075
(++)
In Stock
STM32F407VGT6STMicroelectronics
1MB 1.8V~3.6V ARM-M4 192KB 168MHz FLASH 82 LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
C12345LQFP-100(14x14)Tray--------------------40℃~+85℃----------------------YesYes-1MB--Yes-Yes192KB---Yes12bitFLASH12bit821.8V~3.6VDMA;LCD/LED DriverARM-M4-Yes---168MHz-------------------------------Yes-----------------------------------------
Marketplace
Lightning Deals Learn more
540+: $1.7114
Ended with
00:00:00
Min: 540
Mult: 1
SPQ: 90
10800
Marketplace product, estimated lead time 4-6 business days
STM32F407VGT6STMicroelectronics
1MB 1.8V~3.6V ARM-M4 192KB 168MHz FLASH 82 LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
C12345LQFP-100(14x14)Tray----------------------------------------------------------------------------------------------------------------------------------------------
LCSC-Reels Available
Min: 5
Mult: 5
Full Reel: 4000
3062
(++)
In Stock
PT4115EE89EPowTech(CR-PowTech(Shanghai))
SOT-89-5 LED Drivers ROHS
C126161SOT-89-5Tape & Reel (TR)----------------------------------------------------------------------------------------------------------------------------------------------
Min: 1
Mult: 1
Full Reel: 250
3044
(++)
In Stock
3224W-1-203EBOURNS
±10% ±100ppm/℃ 250mW 20kΩ SMD-3P,4.8x3.5mm Potentiometers, Variable Resistors ROHS
C55071SMD-3P,4.8x3.5mmTape & Reel (TR)----------------------------------------------------------------------------------±100ppm/℃±10%-----------------------------------250mW1220kΩ--------------------
LCSC-Reels Available
Min: 1
Mult: 1
Full Reel: 3000
3035
(++)
In Stock
AOZ1282CIAlpha & Omega Semicon
Step-down type Adjustable 800mV~36V 1.2A 4.5V~36V SOT-23-6 DC-DC Converters ROHS
C111916SOT-23-6Tape & Reel (TR)-40℃~+85℃@(TA)-----Adjustable----------------------------------1.2A---------------------------------800mV~36V-1------NoStep-down typeStep-down450kHzBuilt-in4.5V~36V----------------------------------------------------
LCSC-Reels Available
Min: 1
Mult: 1
Full Reel: 2000
3034
(++)
In Stock
CC6920SO-5ACross chip
-5A~5A SOP-8 Current Sensors ROHS
C2760487SOP-8Tape & Reel (TR)-40℃~+125℃-------------------------------------------------------------------------------------------------------------------------20mA-5A~5A5V-----------------
LCSC-Reels Available
Min: 1
Mult: 1
Full Reel: 2500
3032
(++)
In Stock
MAX485CSA+TAnalog Devices Inc./Maxim Integrated
Transceiver 2.5Mbps 1/1 SOIC-8 RS-485 / RS-422 ICs ROHS
C9945SOIC-8Tape & Reel (TR)0℃~+70℃--------------------------------------------------------------------------------------------------------------2.5Mbps------------4.75V~5.25VTransceiver1/1---------------
Marketplace
Lightning Deals Learn more
2500+: $0.4517
Ended with
00:00:00
LCSC-Reels Available
Min: 2500
Mult: 1
SPQ: 2500
10000
Marketplace product, estimated lead time 6-8 business days
MAX485CSA+TAnalog Devices Inc./Maxim Integrated
Transceiver 2.5Mbps 1/1 SOIC-8 RS-485 / RS-422 ICs ROHS
C9945SOIC-8Tape & Reel (TR)----------------------------------------------------------------------------------------------------------------------------------------------
Min: 5
Mult: 5
Full Reel: 2500
3025
(++)
In Stock
BM04B-GHS-TBT(LF)(SN)JST
1x4P 4P GH Tin 4 -25℃~+85℃ 1A 1 1.25mm Phosphor Bronze Standing paste SMD,P=1.25mm Wire To Board Connector ROHS
C161692SMD,P=1.25mmTape & Reel (TR)--------------Standing paste-TinPhosphor Bronze--25℃~+85℃---White-------------------------------------------------------------------------------------------------------4.32mm1x4P4PGH-41APA9TAuxiliary soldering legs1UL94V-01.25mm50V8.25mm4.05mm