Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Collector Cut-Off Current (Icbo)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
Power Dissipation (Pd)
|
Collector Current (Ic)
|
Transition Frequency (fT)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
Transistor Type
|
Operating Temperature
|
Voltage Rated
|
Capacitance
|
Temperature Coefficient
|
Tolerance
|
Power Supply Rejection Ratio (PSRR)
|
Output Current
|
standby current
|
Dropout Voltage
|
Output Type
|
Output Voltage
|
Output Polarity
|
Number of Outputs
|
Maximum Input Voltage
|
Feature
|
Reverse Voltage (Vr)
|
Diode Configuration
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
Y-Width of Bottom Edge on Board
|
Pins Structure
|
Number of Pins
|
Reference Series
|
Contact Plating
|
Row Spacing
|
Number of PINs Per Row
|
Operating Temperature Range
|
Current Rating (Max)
|
Plastic Material
|
Colour
|
Supplementary Features
|
Number of Rows
|
Flame Retardant Rating
|
Pitch
|
Rated Voltage (Max)
|
Contact Material
|
X-Length of Bottom Edge on Board (Spacing Line)
|
Mounting Style
|
Z-Height of the Board
|
Rated Voltage
|
Equivalent Series Resistance(ESR)
|
Reverse Leakage Current (Ir)
|
DC Current Gain (hFE@Ic,Vce)
|
Emitted Color
|
Load Voltage
|
Isolation Voltage(rms)
|
Fall time
|
Rise time
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Reverse Voltage
|
Forward Voltage
|
Input voltage type
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Power(Watts)
|
Overload Voltage (Max)
|
Resistance
|
Frequency
|
Crystal Type
|
External load capacitor
|
Normal temperature Frequency Tolerance
|
Frequency Stability(Full temperature range)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Collector Cut-Off Current (Icbo)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
Power Dissipation (Pd)
|
Collector Current (Ic)
|
Transition Frequency (fT)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
Transistor Type
|
Operating Temperature
|
Voltage Rated
|
Capacitance
|
Temperature Coefficient
|
Tolerance
|
Power Supply Rejection Ratio (PSRR)
|
Output Current
|
standby current
|
Dropout Voltage
|
Output Type
|
Output Voltage
|
Output Polarity
|
Number of Outputs
|
Maximum Input Voltage
|
Feature
|
Reverse Voltage (Vr)
|
Diode Configuration
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
Y-Width of Bottom Edge on Board
|
Pins Structure
|
Number of Pins
|
Reference Series
|
Contact Plating
|
Row Spacing
|
Number of PINs Per Row
|
Operating Temperature Range
|
Current Rating (Max)
|
Plastic Material
|
Colour
|
Supplementary Features
|
Number of Rows
|
Flame Retardant Rating
|
Pitch
|
Rated Voltage (Max)
|
Contact Material
|
X-Length of Bottom Edge on Board (Spacing Line)
|
Mounting Style
|
Z-Height of the Board
|
Rated Voltage
|
Equivalent Series Resistance(ESR)
|
Reverse Leakage Current (Ir)
|
DC Current Gain (hFE@Ic,Vce)
|
Emitted Color
|
Load Voltage
|
Isolation Voltage(rms)
|
Fall time
|
Rise time
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Reverse Voltage
|
Forward Voltage
|
Input voltage type
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Power(Watts)
|
Overload Voltage (Max)
|
Resistance
|
Frequency
|
Crystal Type
|
External load capacitor
|
Normal temperature Frequency Tolerance
|
Frequency Stability(Full temperature range)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 50 Mult: 50
Full Reel: 3000
|
559082
(0+226343+332739)In Stock | S8050 | Guangdong Hottech | 25V 300mW 500mA NPN SOT-23 Bipolar (BJT) ROHS | C181158 | SOT-23 | Tape & Reel (TR) | 100nA | 25V | 300mW | 500mA | 150MHz | 600mV@500mA,50mA | NPN | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 50 Mult: 50
Full Reel: 4000
|
557588
(27247+0+530341)In Stock
View marketplace suppliers’ inventory
| GRM188R60J226MEA0D | Murata Electronics | 6.3V 22uF X5R ±20% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | C77042 | 0603 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | 6.3V | 22uF | X5R | ±20% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 2500
|
555687
(0+485899+69788)In Stock
View marketplace suppliers’ inventory
| L78L05ABUTR | STMicroelectronics | 49dB@(120Hz) 100mA Fixed 5V Positive electrode 30V SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C42738 | SOT-89-3 | Tape & Reel (TR) | - | - | - | - | - | - | - | -40℃~+125℃ | - | - | - | - | 49dB@(120Hz) | 100mA | 5.5mA | 1.7V@(40mA) | Fixed | 5V | Positive electrode | 1 | 30V | Overcurrent Protection(OCP);Thermal Protection(TSD);Short-Circuit Protection | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 100 Mult: 100
Full Reel: 4000
|
549922
(0+298698+251224)In Stock
View marketplace suppliers’ inventory
| CC0603JRNPO9BN220 | YAGEO | 50V 22pF NP0 ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | C105620 | 0603 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | 50V | 22pF | NP0 | ±5% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 20 Mult: 20
Full Reel: 2000
|
546583
(282684+0+263899)In Stock | CL31A106KBHNNNE | Samsung Electro-Mechanics | 50V 10uF X5R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | C13585 | 1206 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | 50V | 10uF | X5R | ±10% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 50 Mult: 50
Full Reel: 3000
|
544810
(0+360265+184545)In Stock | BAV99 | Jiangsu Changjing Electronics Technology Co., Ltd. | 70V 1 pair in series 1.25V@150mA 6ns 200mA SOT-23 Switching Diodes ROHS | C68983 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 70V | 1 pair in series | 1.25V@150mA | 6ns | 2.5uA@70V | 200mA | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5 |
532845
(0+492576+40269)In Stock | B05B-XASK-1(LF)(SN) | JST | 1x5P 5P XA Tin 5 -25℃~+85℃ 3A 1 2.5mm Brass Alloy Direct Insert Plugin Wire To Board Connector ROHS | C265079 | Plugin | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 6.4mm | 1x5P | 5P | XA | Tin | - | 5 | -25℃~+85℃ | 3A | Glass Fiber Reinforced PA66 | White | K-leg punch | 1 | UL94V-0 | 2.5mm | 250V | Brass Alloy | 15mm | Direct Insert | 8.8mm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 2000
|
531682
(1+437471+94210)In Stock
View marketplace suppliers’ inventory
| TAJA106K016RNJ | Kyocera AVX | 10uF 16V 3Ω@100kHz ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS | C7171 | CASE-A-3216-18(mm) | Tape & Reel (TR) | - | - | - | - | - | - | - | -55℃~+125℃ | - | 10uF | - | ±10% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 16V | 3Ω@100kHz | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 50 Mult: 50
Full Reel: 3000
|
529087
(0+244849+284238)In Stock | 1N4148WT | TWGMC | 75V Independent Type 1.25V@150mA 4ns 125mA SOD-523 Switching Diodes ROHS | C727112 | SOD-523 | Tape & Reel (TR) | - | - | - | - | - | - | - | -65℃~+150℃@(Tj) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 75V | Independent Type | 1.25V@150mA | 4ns | 1uA@75V | 125mA | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 2000
|
528900
(11594+496802+20504)In Stock | CL31A226KOHNNNE | Samsung Electro-Mechanics | 16V 22uF X5R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | C90146 | 1206 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | 16V | 22uF | X5R | ±10% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 50 Mult: 50
Full Reel: 3000
|
514821
(134950+193930+185941)In Stock
View marketplace suppliers’ inventory
| BAT54S,215 | Nexperia | 30V 1 pair in series 800mV@100mA 200mA SOT-23 Schottky Diodes ROHS | C47546 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 30V | 1 pair in series | 800mV@100mA | - | - | 200mA | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2uA@25V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 50 Mult: 50
Full Reel: 3000
|
513214
(0+393968+119246)In Stock | SS8050 | hongjiacheng | 25V 300mW 120@100mA,1.0V 1.5A NPN SOT-23 Bipolar (BJT) ROHS | C7420370 | SOT-23 | Tape & Reel (TR) | 100nA | 25V | 300mW | 1.5A | 100MHz | 500mV@800mA,80mA | NPN | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 120@100mA,1.0V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 5000
|
512219
(0+258991+253228)In Stock | SS54 | MDD(Microdiode Semiconductor) | 40V Independent Type 550mV@5A 5A SMA(DO-214AC) Schottky Diodes ROHS | C22452 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 40V | Independent Type | 550mV@5A | - | - | 5A | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1mA@40V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 20 Mult: 20
Full Reel: 2000
|
509215
(105378+191697+212140)In Stock
View marketplace suppliers’ inventory
| CL31A106KAHNNNE | Samsung Electro-Mechanics | 25V 10uF X5R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | C9807 | 1206 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | 25V | 10uF | X5R | ±10% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 50 Mult: 50
Full Reel: 3000
|
508114
(0+292841+215273)In Stock
View marketplace suppliers’ inventory
| PMBT3904,215 | Nexperia | 40V 250mW 100@10mA,1V 200mA NPN SOT-23 Bipolar (BJT) ROHS | C8667 | SOT-23 | Tape & Reel (TR) | 50nA | 40V | 250mW | 200mA | 300MHz | 300mV@50mA,5mA | NPN | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 100@10mA,1V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 10 Mult: 10 |
501516
(0+501511+5)In Stock | B04B-XASK-1(LF)(SN) | JST | 1x4P 4P XA Tin 4 -25℃~+85℃ 3A 1 2.5mm Brass Alloy Direct Insert Plugin,P=2.5mm Wire To Board Connector ROHS | C264994 | Plugin,P=2.5mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 6.4mm | 1x4P | 4P | XA | Tin | - | 4 | -25℃~+85℃ | 3A | Glass Fiber Reinforced PA66 | White | K-leg punch | 1 | UL94V-0 | 2.5mm | 250V | Brass Alloy | 12.5mm | Direct Insert | 8.8mm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 50 Mult: 50
Full Reel: 4000
|
498204
(0+124054+374150)In Stock | SZYY0603G | Yongyu Photoelectric | Emerald 0603 LED Indication - Discrete ROHS | C434420 | 0603 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Emerald | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 30 Mult: 30
Full Reel: 3000
|
495843
(0+184625+311218)In Stock | EL1019(TA)-VG | Everlight Elec | 80V 5kV 50mA 300mV@1mA,10mA 1 6V 1.45V DC SOP-4-2.54mm Transistor, Photovoltaic Output Optoisolators ROHS | C79883 | SOP-4-2.54mm | Tape & Reel (TR) | - | - | - | - | - | - | - | -55℃~+110℃ | - | - | - | - | - | 50mA | - | - | Phototransistor | - | - | 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 80V | 5kV | 3us@5mA,100Ω | 2us@5mA,100Ω | 300mV@1mA,10mA | 6V | 1.45V | DC | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 20 Mult: 20
Full Reel: 3000
|
495086
(0+170761+324325)In Stock | AO3400A | UMW(Youtai Semiconductor Co., Ltd.) | 30V 5.8A 35mΩ@10V,5.8A 1.4W 1.4V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C347475 | SOT-23 | Tape & Reel (TR) | - | - | 1.4W | - | - | - | - | -55℃~+150℃@(Tj) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 30V | 5.8A | 35mΩ@10V,5.8A | 1.4V@250uA | - | 1 N-Channel | 1.05nF@15V | 12nC@4.5V | - | - | - | - | - | - | - | - | |||
Min: 50 Mult: 50
Full Reel: 3000
|
494269
(0+117385+376884)In Stock | MMBT5551(RANGE:200-300) | Jiangsu Changjing Electronics Technology Co., Ltd. | 160V 300mW 200@10mA,5V 600mA NPN SOT-23 Bipolar (BJT) ROHS | C2145 | SOT-23 | Tape & Reel (TR) | 50nA | 160V | 300mW | 600mA | 100MHz | 200mV@50mA,5mA | NPN | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 200@10mA,5V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 50 Mult: 50
Full Reel: 3000
|
492814
(0+458725+34089)In Stock | 2N7002 | Yangzhou Yangjie Elec Tech | 60V 340mA 3Ω@4.5V,200mA 350mW 2.5V@250uA 1 N-Channel SOT-23(TO-236) MOSFETs ROHS | C389059 | SOT-23(TO-236) | Tape & Reel (TR) | - | - | 350mW | - | - | - | - | -55℃~+150℃@(Tj) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 60V | 340mA | 3Ω@4.5V,200mA | 2.5V@250uA | - | 1 N-Channel | 27.5pF@30V | 1.6nC@10V | - | - | - | - | - | - | - | - | |||
Min: 100 Mult: 100
Full Reel: 3000
|
490733
(0+179375+311358)In Stock | 1N5819W | JSMSEMI | 40V Independent Type 350mA 600mV@200mA SOD-123 Schottky Diodes ROHS | C963381 | SOD-123 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 40V | Independent Type | 600mV@200mA | - | - | 350mA | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 5uA@30V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 20 Mult: 20
Full Reel: 5000
|
490393
(11779+98744+379870)In Stock | RT0603BRD0710KL | YAGEO | 100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 10kΩ 0603 Chip Resistor - Surface Mount ROHS | C95204 | 0603 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ±25ppm/℃ | ±0.1% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -55℃~+155℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Thin Film Resistor | - | - | 100mW | 75V | 10kΩ | - | - | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
485876
(5+248302+237569)In Stock | X322512MSB4SI | YXC Crystal Oscillators | 12MHz Surface Mount Crystal 20pF ±10ppm ±20ppm SMD3225-4P Crystals ROHS | C9002 | SMD3225-4P | Tape & Reel (TR) | - | - | - | - | - | - | - | -40℃~+85℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 12MHz | Surface Mount Crystal | 20pF | ±10ppm | ±20ppm | |||
Min: 5 Mult: 5
Full Reel: 3000
|
478584
(0+154870+323714)In Stock
View marketplace suppliers’ inventory
| LTV-217-C-G | Lite-On | 80V 3.75kV 50mA 400mV@2.4mA,8mA 1 6V 1.2V DC SOP-4-175mil Transistor, Photovoltaic Output Optoisolators ROHS | C123196 | SOP-4-175mil | Tape & Reel (TR) | - | - | - | - | - | - | - | -55℃~+110℃ | - | - | - | - | - | 50mA | - | - | Phototransistor | - | - | 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 80V | 3.75kV | 3us@2mA,100Ω | 2us@2mA,100Ω | 400mV@2.4mA,8mA | 6V | 1.2V | DC | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |