• Home
  • /
  • Popular Products
Results: 2625
Category
Manufacturer
Package
Results: 2625
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Collector Cut-Off Current (Icbo)
Collector-Emitter Breakdown Voltage (Vceo)
Power Dissipation (Pd)
Collector Current (Ic)
Transition Frequency (fT)
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
Transistor Type
Operating Temperature
Voltage Rated
Capacitance
Temperature Coefficient
Tolerance
Power Supply Rejection Ratio (PSRR)
Output Current
standby current
Dropout Voltage
Output Type
Output Voltage
Output Polarity
Number of Outputs
Maximum Input Voltage
Feature
Reverse Voltage (Vr)
Diode Configuration
Forward Voltage (Vf@If)
Reverse Recovery Time (trr)
Reverse Leakage Current
Rectified Current
Y-Width of Bottom Edge on Board
Pins Structure
Number of Pins
Reference Series
Contact Plating
Row Spacing
Number of PINs Per Row
Operating Temperature Range
Current Rating (Max)
Plastic Material
Colour
Supplementary Features
Number of Rows
Flame Retardant Rating
Pitch
Rated Voltage (Max)
Contact Material
X-Length of Bottom Edge on Board (Spacing Line)
Mounting Style
Z-Height of the Board
Rated Voltage
Equivalent Series Resistance(ESR)
Reverse Leakage Current (Ir)
DC Current Gain (hFE@Ic,Vce)
Emitted Color
Load Voltage
Isolation Voltage(rms)
Fall time
Rise time
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
Reverse Voltage
Forward Voltage
Input voltage type
Drain Source Voltage (Vdss)
Continuous Drain Current (Id)
Drain Source On Resistance (RDS(on)@Vgs,Id)
Gate Threshold Voltage (Vgs(th)@Id)
Reverse Transfer Capacitance (Crss@Vds)
Type
Input Capacitance (Ciss@Vds)
Total Gate Charge (Qg@Vgs)
Power(Watts)
Overload Voltage (Max)
Resistance
Frequency
Crystal Type
External load capacitor
Normal temperature Frequency Tolerance
Frequency Stability(Full temperature range)
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Collector Cut-Off Current (Icbo)
Collector-Emitter Breakdown Voltage (Vceo)
Power Dissipation (Pd)
Collector Current (Ic)
Transition Frequency (fT)
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
Transistor Type
Operating Temperature
Voltage Rated
Capacitance
Temperature Coefficient
Tolerance
Power Supply Rejection Ratio (PSRR)
Output Current
standby current
Dropout Voltage
Output Type
Output Voltage
Output Polarity
Number of Outputs
Maximum Input Voltage
Feature
Reverse Voltage (Vr)
Diode Configuration
Forward Voltage (Vf@If)
Reverse Recovery Time (trr)
Reverse Leakage Current
Rectified Current
Y-Width of Bottom Edge on Board
Pins Structure
Number of Pins
Reference Series
Contact Plating
Row Spacing
Number of PINs Per Row
Operating Temperature Range
Current Rating (Max)
Plastic Material
Colour
Supplementary Features
Number of Rows
Flame Retardant Rating
Pitch
Rated Voltage (Max)
Contact Material
X-Length of Bottom Edge on Board (Spacing Line)
Mounting Style
Z-Height of the Board
Rated Voltage
Equivalent Series Resistance(ESR)
Reverse Leakage Current (Ir)
DC Current Gain (hFE@Ic,Vce)
Emitted Color
Load Voltage
Isolation Voltage(rms)
Fall time
Rise time
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
Reverse Voltage
Forward Voltage
Input voltage type
Drain Source Voltage (Vdss)
Continuous Drain Current (Id)
Drain Source On Resistance (RDS(on)@Vgs,Id)
Gate Threshold Voltage (Vgs(th)@Id)
Reverse Transfer Capacitance (Crss@Vds)
Type
Input Capacitance (Ciss@Vds)
Total Gate Charge (Qg@Vgs)
Power(Watts)
Overload Voltage (Max)
Resistance
Frequency
Crystal Type
External load capacitor
Normal temperature Frequency Tolerance
Frequency Stability(Full temperature range)
LCSC-Reels Available
Min: 50
Mult: 50
Full Reel: 3000
559082
(++)
In Stock
S8050Guangdong Hottech
25V 300mW 500mA NPN SOT-23 Bipolar (BJT) ROHS
C181158SOT-23Tape & Reel (TR)100nA25V300mW500mA150MHz600mV@500mA,50mANPN----------------------------------------------------------------------
LCSC-Reels Available
Min: 50
Mult: 50
Full Reel: 4000
557588
(++)
In Stock
GRM188R60J226MEA0DMurata Electronics
6.3V 22uF X5R ±20% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
C770420603Tape & Reel (TR)--------6.3V22uFX5R±20%-----------------------------------------------------------------
Min: 5
Mult: 5
Full Reel: 2500
555687
(++)
In Stock
L78L05ABUTRSTMicroelectronics
49dB@(120Hz) 100mA Fixed 5V Positive electrode 30V SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
C42738SOT-89-3Tape & Reel (TR)--------40℃~+125℃----49dB@(120Hz)100mA5.5mA1.7V@(40mA)Fixed5VPositive electrode130VOvercurrent Protection(OCP);Thermal Protection(TSD);Short-Circuit Protection-------------------------------------------------------
LCSC-Reels Available
Min: 100
Mult: 100
Full Reel: 4000
549922
(++)
In Stock
CC0603JRNPO9BN220YAGEO
50V 22pF NP0 ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
C1056200603Tape & Reel (TR)--------50V22pFNP0±5%-----------------------------------------------------------------
LCSC-Reels Available
Min: 20
Mult: 20
Full Reel: 2000
546583
(++)
In Stock
CL31A106KBHNNNESamsung Electro-Mechanics
50V 10uF X5R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
C135851206Tape & Reel (TR)--------50V10uFX5R±10%-----------------------------------------------------------------
LCSC-Reels Available
Min: 50
Mult: 50
Full Reel: 3000
544810
(++)
In Stock
BAV99Jiangsu Changjing Electronics Technology Co., Ltd.
70V 1 pair in series 1.25V@150mA 6ns 200mA SOT-23 Switching Diodes ROHS
C68983SOT-23Tape & Reel (TR)----------------------70V1 pair in series1.25V@150mA6ns2.5uA@70V200mA-------------------------------------------------
Min: 5
Mult: 5
532845
(++)
In Stock
B05B-XASK-1(LF)(SN)JST
1x5P 5P XA Tin 5 -25℃~+85℃ 3A 1 2.5mm Brass Alloy Direct Insert Plugin Wire To Board Connector ROHS
C265079PluginBox-packed----------------------------6.4mm1x5P5PXATin-5-25℃~+85℃3AGlass Fiber Reinforced PA66WhiteK-leg punch1UL94V-02.5mm250VBrass Alloy15mmDirect Insert8.8mm-----------------------------
Min: 5
Mult: 5
Full Reel: 2000
531682
(++)
In Stock
TAJA106K016RNJKyocera AVX
10uF 16V 3Ω@100kHz ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS
C7171CASE-A-3216-18(mm)Tape & Reel (TR)--------55℃~+125℃-10uF-±10%------------------------------------16V3Ω@100kHz---------------------------
Min: 50
Mult: 50
Full Reel: 3000
529087
(++)
In Stock
1N4148WTTWGMC
75V Independent Type 1.25V@150mA 4ns 125mA SOD-523 Switching Diodes ROHS
C727112SOD-523Tape & Reel (TR)--------65℃~+150℃@(Tj)--------------75VIndependent Type1.25V@150mA4ns1uA@75V125mA-------------------------------------------------
LCSC-Reels Available
Min: 10
Mult: 10
Full Reel: 2000
528900
(++)
In Stock
CL31A226KOHNNNESamsung Electro-Mechanics
16V 22uF X5R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
C901461206Tape & Reel (TR)--------16V22uFX5R±10%-----------------------------------------------------------------
LCSC-Reels Available
Min: 50
Mult: 50
Full Reel: 3000
514821
(++)
In Stock
BAT54S,215Nexperia
30V 1 pair in series 800mV@100mA 200mA SOT-23 Schottky Diodes ROHS
C47546SOT-23Tape & Reel (TR)----------------------30V1 pair in series800mV@100mA--200mA----------------------2uA@25V--------------------------
LCSC-Reels Available
Min: 50
Mult: 50
Full Reel: 3000
513214
(++)
In Stock
SS8050hongjiacheng
25V 300mW 120@100mA,1.0V 1.5A NPN SOT-23 Bipolar (BJT) ROHS
C7420370SOT-23Tape & Reel (TR)100nA25V300mW1.5A100MHz500mV@800mA,80mANPN-55℃~+150℃-------------------------------------------120@100mA,1.0V-------------------------
Min: 10
Mult: 10
Full Reel: 5000
512219
(++)
In Stock
SS54MDD(Microdiode Semiconductor)
40V Independent Type 550mV@5A 5A SMA(DO-214AC) Schottky Diodes ROHS
C22452SMA(DO-214AC)Tape & Reel (TR)----------------------40VIndependent Type550mV@5A--5A----------------------1mA@40V--------------------------
LCSC-Reels Available
Min: 20
Mult: 20
Full Reel: 2000
509215
(++)
In Stock
CL31A106KAHNNNESamsung Electro-Mechanics
25V 10uF X5R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
C98071206Tape & Reel (TR)--------25V10uFX5R±10%-----------------------------------------------------------------
LCSC-Reels Available
Min: 50
Mult: 50
Full Reel: 3000
508114
(++)
In Stock
PMBT3904,215Nexperia
40V 250mW 100@10mA,1V 200mA NPN SOT-23 Bipolar (BJT) ROHS
C8667SOT-23Tape & Reel (TR)50nA40V250mW200mA300MHz300mV@50mA,5mANPN--------------------------------------------100@10mA,1V-------------------------
Min: 10
Mult: 10
501516
(++)
In Stock
B04B-XASK-1(LF)(SN)JST
1x4P 4P XA Tin 4 -25℃~+85℃ 3A 1 2.5mm Brass Alloy Direct Insert Plugin,P=2.5mm Wire To Board Connector ROHS
C264994Plugin,P=2.5mmBag-packed----------------------------6.4mm1x4P4PXATin-4-25℃~+85℃3AGlass Fiber Reinforced PA66WhiteK-leg punch1UL94V-02.5mm250VBrass Alloy12.5mmDirect Insert8.8mm-----------------------------
LCSC-Reels Available
Min: 50
Mult: 50
Full Reel: 4000
498204
(++)
In Stock
SZYY0603GYongyu Photoelectric
Emerald 0603 LED Indication - Discrete ROHS
C4344200603Tape & Reel (TR)----------------------------------------------------Emerald------------------------
Min: 30
Mult: 30
Full Reel: 3000
495843
(++)
In Stock
EL1019(TA)-VGEverlight Elec
80V 5kV 50mA 300mV@1mA,10mA 1 6V 1.45V DC SOP-4-2.54mm Transistor, Photovoltaic Output Optoisolators ROHS
C79883SOP-4-2.54mmTape & Reel (TR)--------55℃~+110℃-----50mA--Phototransistor--1---------------------------------80V5kV3us@5mA,100Ω2us@5mA,100Ω300mV@1mA,10mA6V1.45VDC----------------
LCSC-Reels Available
Min: 20
Mult: 20
Full Reel: 3000
495086
(++)
In Stock
AO3400AUMW(Youtai Semiconductor Co., Ltd.)
30V 5.8A 35mΩ@10V,5.8A 1.4W 1.4V@250uA 1 N-Channel SOT-23 MOSFETs ROHS
C347475SOT-23Tape & Reel (TR)--1.4W-----55℃~+150℃@(Tj)-----------------------------------------------------30V5.8A35mΩ@10V,5.8A1.4V@250uA-1 N-Channel1.05nF@15V12nC@4.5V--------
LCSC-Reels Available
Min: 50
Mult: 50
Full Reel: 3000
494269
(++)
In Stock
MMBT5551(RANGE:200-300)Jiangsu Changjing Electronics Technology Co., Ltd.
160V 300mW 200@10mA,5V 600mA NPN SOT-23 Bipolar (BJT) ROHS
C2145SOT-23Tape & Reel (TR)50nA160V300mW600mA100MHz200mV@50mA,5mANPN--------------------------------------------200@10mA,5V-------------------------
LCSC-Reels Available
Min: 50
Mult: 50
Full Reel: 3000
492814
(++)
In Stock
2N7002Yangzhou Yangjie Elec Tech
60V 340mA 3Ω@4.5V,200mA 350mW 2.5V@250uA 1 N-Channel SOT-23(TO-236) MOSFETs ROHS
C389059SOT-23(TO-236)Tape & Reel (TR)--350mW-----55℃~+150℃@(Tj)-----------------------------------------------------60V340mA3Ω@4.5V,200mA2.5V@250uA-1 N-Channel27.5pF@30V1.6nC@10V--------
Min: 100
Mult: 100
Full Reel: 3000
490733
(++)
In Stock
1N5819WJSMSEMI
40V Independent Type 350mA 600mV@200mA SOD-123 Schottky Diodes ROHS
C963381SOD-123Tape & Reel (TR)----------------------40VIndependent Type600mV@200mA--350mA----------------------5uA@30V--------------------------
LCSC-Reels Available
Min: 20
Mult: 20
Full Reel: 5000
490393
(++)
In Stock
RT0603BRD0710KLYAGEO
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 10kΩ 0603 Chip Resistor - Surface Mount ROHS
C952040603Tape & Reel (TR)----------±25ppm/℃±0.1%------------------------55℃~+155℃------------------------------Thin Film Resistor--100mW75V10kΩ-----
Min: 10
Mult: 10
Full Reel: 3000
485876
(++)
In Stock
X322512MSB4SIYXC Crystal Oscillators
12MHz Surface Mount Crystal 20pF ±10ppm ±20ppm SMD3225-4P Crystals ROHS
C9002SMD3225-4PTape & Reel (TR)--------40℃~+85℃----------------------------------------------------------------12MHzSurface Mount Crystal20pF±10ppm±20ppm
Min: 5
Mult: 5
Full Reel: 3000
478584
(++)
In Stock
LTV-217-C-GLite-On
80V 3.75kV 50mA 400mV@2.4mA,8mA 1 6V 1.2V DC SOP-4-175mil Transistor, Photovoltaic Output Optoisolators ROHS
C123196SOP-4-175milTape & Reel (TR)--------55℃~+110℃-----50mA--Phototransistor--1---------------------------------80V3.75kV3us@2mA,100Ω2us@2mA,100Ω400mV@2.4mA,8mA6V1.2VDC----------------