Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Power Dissipation (Pd)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Operating Temperature
|
Gain Bandwidth Product(GBP)
|
Output Type
|
Supply Voltage
|
Current - Input Bias(Ib)
|
Number of Circuits
|
Supply Current
|
Output Current
|
Rail to Rail
|
Infrared Data Association
|
Low-Voltage Detect
|
CCP Capture/Compare
|
Program Storage Size
|
Internal Comparator
|
communication protocol
|
Watchdog
|
Real-Time Clock
|
Universal Serial Bus
|
RAM Size
|
16Bit Timer
|
8Bit Timer
|
PWM (Bit)
|
Internal Oscillator
|
DAC (Bit)
|
Program Memory Type
|
ADC (Bit)
|
GPIO Ports Number
|
Operating Temperature Range
|
Operating Voltage Range
|
CPU Core
|
Peripheral/Function
|
Secure Digital Input and Output
|
Direct Memory Access
|
I2C
|
UART/USART
|
32Bit Timer
|
CPU Maximum Speed
|
CAN
|
SPI
|
I2S
|
Applications Function
|
Protocol
|
Sensor Type
|
Y-Width of Bottom Edge on Board
|
Pins Structure
|
Number of Pins
|
Reference Series
|
Contact Plating
|
Row Spacing
|
Number of PINs Per Row
|
Current Rating (Max)
|
Plastic Material
|
Colour
|
Supplementary Features
|
Number of Rows
|
Flame Retardant Rating
|
Pitch
|
Rated Voltage (Max)
|
Contact Material
|
X-Length of Bottom Edge on Board (Spacing Line)
|
Z-Height of the Board
|
Mounting Style
|
Interface Type
|
Block Erase Time (tBE)
|
Page Program time (Tprog)
|
Write Cycle Time (tWC)
|
Clock Frequency (fc)
|
Memory Size
|
Sensitivity
|
Output Power
|
Core Processor
|
Send Current
|
Receive Current
|
Support Interface
|
Antenna Type
|
Wireless Standard
|
Operating Voltage
|
Frequency
|
Modulation System
|
standby current
|
Dropout Voltage
|
Output Voltage
|
Output Polarity
|
Number of Outputs
|
Maximum Input Voltage
|
Connector Type
|
Height Above Board
|
LCD Module
|
Application Area
|
LED Module
|
Power Supply Rejection Ratio (PSRR)
|
Feature
|
Data Rate
|
Applications
|
Receive Current
|
Frequency Range
|
Interface
|
Current Of Transmitting
|
Supply Voltage(Vcc)
|
strength grade
|
Thread length
|
type
|
pitch
|
structure type
|
Total length
|
diameter
|
Installation process
|
surface treatment
|
standard
|
colour
|
Specifications
|
material quality
|
Shape Type
|
Length from PC board
|
hexagonal opposite edge
|
purpose
|
Types
|
Driver/receiver
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Power Dissipation (Pd)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Operating Temperature
|
Gain Bandwidth Product(GBP)
|
Output Type
|
Supply Voltage
|
Current - Input Bias(Ib)
|
Number of Circuits
|
Supply Current
|
Output Current
|
Rail to Rail
|
Infrared Data Association
|
Low-Voltage Detect
|
CCP Capture/Compare
|
Program Storage Size
|
Internal Comparator
|
communication protocol
|
Watchdog
|
Real-Time Clock
|
Universal Serial Bus
|
RAM Size
|
16Bit Timer
|
8Bit Timer
|
PWM (Bit)
|
Internal Oscillator
|
DAC (Bit)
|
Program Memory Type
|
ADC (Bit)
|
GPIO Ports Number
|
Operating Temperature Range
|
Operating Voltage Range
|
CPU Core
|
Peripheral/Function
|
Secure Digital Input and Output
|
Direct Memory Access
|
I2C
|
UART/USART
|
32Bit Timer
|
CPU Maximum Speed
|
CAN
|
SPI
|
I2S
|
Applications Function
|
Protocol
|
Sensor Type
|
Y-Width of Bottom Edge on Board
|
Pins Structure
|
Number of Pins
|
Reference Series
|
Contact Plating
|
Row Spacing
|
Number of PINs Per Row
|
Current Rating (Max)
|
Plastic Material
|
Colour
|
Supplementary Features
|
Number of Rows
|
Flame Retardant Rating
|
Pitch
|
Rated Voltage (Max)
|
Contact Material
|
X-Length of Bottom Edge on Board (Spacing Line)
|
Z-Height of the Board
|
Mounting Style
|
Interface Type
|
Block Erase Time (tBE)
|
Page Program time (Tprog)
|
Write Cycle Time (tWC)
|
Clock Frequency (fc)
|
Memory Size
|
Sensitivity
|
Output Power
|
Core Processor
|
Send Current
|
Receive Current
|
Support Interface
|
Antenna Type
|
Wireless Standard
|
Operating Voltage
|
Frequency
|
Modulation System
|
standby current
|
Dropout Voltage
|
Output Voltage
|
Output Polarity
|
Number of Outputs
|
Maximum Input Voltage
|
Connector Type
|
Height Above Board
|
LCD Module
|
Application Area
|
LED Module
|
Power Supply Rejection Ratio (PSRR)
|
Feature
|
Data Rate
|
Applications
|
Receive Current
|
Frequency Range
|
Interface
|
Current Of Transmitting
|
Supply Voltage(Vcc)
|
strength grade
|
Thread length
|
type
|
pitch
|
structure type
|
Total length
|
diameter
|
Installation process
|
surface treatment
|
standard
|
colour
|
Specifications
|
material quality
|
Shape Type
|
Length from PC board
|
hexagonal opposite edge
|
purpose
|
Types
|
Driver/receiver
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1
Full Reel: 2000
|
1772
(0+1759+13)In Stock
View marketplace suppliers’ inventory
| DRV8833PWPR | Texas Instruments | TSSOP-16-EP Stepper Motor Driver ROHS | C50506 | TSSOP-16-EP | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 20 Mult: 20
Full Reel: 3000
|
1767
(0+1744+23)In Stock
View marketplace suppliers’ inventory
| MMBF170-7-F | Diodes Incorporated | 60V 500mA 300mW 5Ω@10V,200mA 3V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C151058 | SOT-23 | Tape & Reel (TR) | 60V | 500mA | 300mW | 5Ω@10V,200mA | 3V@250uA | 1 N-Channel | 40pF@10V | -55℃~+150℃@(Tj) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1000
|
1760
(0+62+1698)In Stock
View marketplace suppliers’ inventory
| AD8608ARZ-REEL7 | Analog Devices | 10MHz 1pA Four Channels SOIC-14 Precision Op Amps ROHS | C38255 | SOIC-14 | Tape & Reel (TR) | - | - | - | - | - | - | - | -40℃~+125℃ | 10MHz | - | 2.7V~5.5V | 1pA | Four Channels | 1mA | 80mA | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 |
1755
(0+1755+0)In Stock
View marketplace suppliers’ inventory
| GD32F303RCT6 | GigaDevice Semicon Beijing | 256KB 48KB FLASH 51 2.6V~3.6V ARM-M4 120MHz LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS | C131443 | LQFP-64(10x10) | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Yes | - | - | 256KB | - | - | Yes | Yes | Yes | 48KB | 6 | - | 16bit | Yes | 12bit | FLASH | 12bit | 51 | -40℃~+85℃ | 2.6V~3.6V | ARM-M4 | DMA;SDIO;PWM;RTC Real-time Clock;Watchdog;LIN Bus Protocol;IrDA;Temperature Sensor | Yes | Yes | 2 | 5 | - | 120MHz | 1 | 3 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1000
|
1752
(0+1752+0)In Stock
View marketplace suppliers’ inventory
| FT2232HL-REEL | FTDI | UART LQFP-64(10x10) USB Converters ROHS | C27882 | LQFP-64(10x10) | Tape & Reel (TR) | - | - | - | - | - | - | - | -40℃~+85℃ | - | - | 3V~3.6V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | USB to UART;USB to FIFO | UART | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
|
1747
(0+1747+0)In Stock
View marketplace suppliers’ inventory
| NRF52810-QFAA-R | Nordic Semicon | UQFN-48-EP(6x6) RF Transceiver ICs ROHS | C141828 | UQFN-48-EP(6x6) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2500
|
1747
(0+1747+0)In Stock
View marketplace suppliers’ inventory
| ICL7662CBA+T | Analog Devices Inc./Maxim Integrated | SOIC-8 Charge Pumps ROHS | C242528 | SOIC-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 5000
|
1715
(0+1715+0)In Stock | ICM-42688-P | TDK InvenSense | Accelerometer gyroscope LGA-14(2.5x3) Accelerometers ROHS | C1850418 | LGA-14(2.5x3) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Accelerometer gyroscope | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 4000
|
1707
(0+1707+0)In Stock | CN3722 | ShangHai Consonance Elec | TSSOP-16 Battery Management ROHS | C77905 | TSSOP-16 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 10 Mult: 10 |
1693
(0+1225+468)In Stock
View marketplace suppliers’ inventory
| S6B-PH-K-S(LF)(SN) | JST | 1x6P 6P PH Tin 6 -25℃~+85℃ 2A 1 2mm Brass Bend insert Push-Pull,P=2mm Wire To Board Connector ROHS | C157920 | Push-Pull,P=2mm | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -25℃~+85℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 7.6mm | 1x6P | 6P | PH | Tin | - | 6 | 2A | PA66 | White | K-leg punch | 1 | UL94V-0 | 2mm | 100V | Brass | 13.9mm | 4.8mm | Bend insert | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2500
|
1690
(0+1690+0)In Stock
View marketplace suppliers’ inventory
| OPA140AIDR | Texas Instruments | 11MHz Single Channel SOIC-8 Precision Op Amps ROHS | C180436 | SOIC-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | -40℃~+125℃ | 11MHz | - | - | - | Single Channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 |
1687
(0+1143+544)In Stock | MKDV8GIL-AS | MK | 2.7V~3.6V 50MHz 8Gbit LGA-8(6x8) NAND FLASH ROHS | C379094 | LGA-8(6x8) | Tray | - | - | - | - | - | - | - | -40℃~+85℃ | - | - | 2.7V~3.6V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | SD2.0 | - | - | - | 50MHz | 8Gbit | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 800
|
1675
(0+242+1433)In Stock | ESP-07S | Ai-Thinker | -98dBm 19.5dBm ESP8266 chip On-Board PCB Antenna 2.4GHz SMD,16x17mm WiFi Modules ROHS | C82895 | SMD,16x17mm | Tape & Reel (TR) | - | - | - | - | - | - | - | -40℃~+125℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -98dBm | 19.5dBm | ESP8266 chip | - | - | UART;HSPI;I2C;I2S | On-Board PCB Antenna | 802.11b/g/n;BLE5.0 | 3.3V | 2.4GHz | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 800
|
1670
(0+1151+519)In Stock | Ra-02 | Ai-Thinker | -140dBm 20dBm SPI SMD-16P LoRa Modules ROHS | C90039 | SMD-16P | Tape & Reel (TR) | - | - | - | - | - | - | - | -40℃~+85℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -140dBm | 20dBm | - | 105mA | 12.15mA | SPI | IPEX Interface | - | 3.3V | - | FSK;GFSK;MSK;GMSK;LoRa;OOK | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1500
|
1657
(0+1657+0)In Stock
View marketplace suppliers’ inventory
| ADP1755ACPZ-R7 | Analog Devices | 1.2A Adjustable 750mV~3.3V Positive electrode 3.6V LFCSP-16(4x4) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C403695 | LFCSP-16(4x4) | Tape & Reel (TR) | - | - | - | - | - | - | - | -40℃~+125℃ | - | Adjustable | - | - | - | - | 1.2A | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 800uA | 200mV@(1.2A) | 750mV~3.3V | Positive electrode | 1 | 3.6V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 360
|
1650
(0+1650+0)In Stock
View marketplace suppliers’ inventory
| 679100002 | MOLEX | 0.8mm mPCI-E Horizontal attachment 52P SMD,P=0.8mm,Surface Mount,Right Angle Edgeboard Connectors ROHS | C192736 | SMD,P=0.8mm,Surface Mount,Right Angle | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 52P | - | - | - | - | - | - | - | - | - | - | 0.8mm | - | - | - | - | Horizontal attachment | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | mPCI-E | 4mm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 |
1648
(0+1648+0)In Stock
View marketplace suppliers’ inventory
| LPC1765FBD100K | NXP Semicon | 256KB 32KB 70 ARM-M3 100MHz LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS | C917206 | LQFP-100(14x14) | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 256KB | - | - | - | - | Yes | 32KB | - | - | - | - | - | - | - | 70 | - | - | ARM-M3 | - | - | - | - | - | - | 100MHz | 2 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 |
1641
(0+1641+0)In Stock
View marketplace suppliers’ inventory
| STM32F412RET6 | STMicroelectronics | 512KB 1.7V~3.6V ARM-M4 256KB 100MHz FLASH 50 LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS | C89374 | LQFP-64(10x10) | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 512KB | - | - | - | - | - | 256KB | - | - | - | Yes | - | FLASH | 12bit | 50 | -40℃~+85℃ | 1.7V~3.6V | ARM-M4 | DMA;LCD/LED Driver | - | - | - | - | - | 100MHz | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
1638
(0+0+1638)In Stock
View marketplace suppliers’ inventory
| SPX3819M5-L/TR | MaxLinear | 500mA Adjustable 1.235V~15.3V Positive electrode 16V SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C9056 | SOT-23-5 | Tape & Reel (TR) | - | - | - | - | - | - | - | -40℃~+125℃ | - | Adjustable | - | - | - | - | 500mA | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 8uA | 700mV@(500mA) | 1.235V~15.3V | Positive electrode | 1 | 16V | - | - | - | - | - | - | Overcurrent Protection(OCP);Thermal Protection(TSD);ESD Protection;With ability | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2500
|
1632
(0+1632+0)In Stock
View marketplace suppliers’ inventory
| FM25V02A-GTR | Infineon/Cypress Semicon | 256Kbit 40MHz SPI SOIC-8 FRAM ROHS | C66029 | SOIC-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | -40℃~+85℃ | - | - | 2V~3.6V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | SPI | - | - | - | 40MHz | 256Kbit | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
|
1625
(0+1625+0)In Stock
View marketplace suppliers’ inventory
| LLCC68IMLTRT | SEMTECH | 300Kbps 802.15.4 150MHz~960MHz SPI QFN-24-EP(4x4) RF Transceiver ICs ROHS | C5120261 | QFN-24-EP(4x4) | Tape & Reel (TR) | - | - | - | - | - | - | - | -40℃~+85℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1.8V~3.7V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 300Kbps | 802.15.4 | 4.2mA | 150MHz~960MHz | SPI | 32mA | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1000
|
1625
(320+1305+0)In Stock
View marketplace suppliers’ inventory
| SJA1000T/N1,118 | NXP Semicon | SOIC-28-300mil CAN Controllers ROHS | C6910 | SOIC-28-300mil | Tape & Reel (TR) | - | - | - | - | - | - | - | -40℃~+125℃ | - | - | - | - | - | 15mA | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 4.5V~5.5V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 10 Mult: 10 |
1619
(0+1609+10)In Stock | M3X6+4 | Shuntian | Studs & Screws | - | C551320 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 4mm | 螺柱 | - | 单头 | 10mm | 3mm | - | 本色 | 国标 | - | M3X10 | Brass | 六角 | - | 4.75mm | Isolation | - | - | ||
Min: 1 Mult: 1
Full Reel: 2500
|
1616
(0+1616+0)In Stock
View marketplace suppliers’ inventory
| MAX3232CSE+T | Analog Devices Inc./Maxim Integrated | 235Kbps Transceiver 2/2 SOIC-16 RS232 ICs ROHS | C7258 | SOIC-16 | Tape & Reel (TR) | - | - | - | - | - | - | - | 0℃~+70℃ | - | - | 3V~5.5V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 235Kbps | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Transceiver | 2/2 | |||
Min: 1 Mult: 1
Full Reel: 1000
|
1614
(0+1019+595)In Stock
View marketplace suppliers’ inventory
| AD8606ARZ-REEL7 | Analog Devices | 2.7V~5.5V 1mA SOIC-8 Low Noise Amplifiers (LNA) - RF ROHS | C26360 | SOIC-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | -40℃~+125℃ | - | - | 2.7V~5.5V | - | - | 1mA | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |