Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Supply Voltage
|
Operating Temperature
|
Supply Current
|
Output Voltage
|
Tolerance
|
Input Voltage
|
Reference Type
|
Output Current
|
Temperature Coefficient
|
Output Type
|
Pitch
|
Connector Type
|
Height Above Board
|
Mounting Style
|
Number of Pins
|
Operating Temperature Range
|
Infrared Data Association
|
Low-Voltage Detect
|
CCP Capture/Compare
|
LCD Module
|
Program Storage Size
|
Internal Comparator
|
communication protocol
|
Operating Voltage Range
|
Watchdog
|
CPU Core
|
Peripheral/Function
|
Real-Time Clock
|
Secure Digital Input and Output
|
Universal Serial Bus
|
Direct Memory Access
|
RAM Size
|
PWM (Bit)
|
Internal Oscillator
|
CPU Maximum Speed
|
DAC (Bit)
|
Program Memory Type
|
ADC (Bit)
|
GPIO Ports Number
|
strength grade
|
Thread length
|
type
|
pitch
|
structure type
|
Total length
|
diameter
|
Installation process
|
surface treatment
|
standard
|
colour
|
Specifications
|
material quality
|
Shape Type
|
Length from PC board
|
hexagonal opposite edge
|
purpose
|
NumberOfHoles
|
Shape
|
Colour
|
ProductSize
|
working temperature
|
SurfaceTreatment
|
Thermal conductivity
|
TextureOfMaterial
|
SpringBuckle
|
hardness
|
NumberOfNails
|
Flame retardant
|
NumberOfTeeth
|
density
|
specifications
|
Current - Input Bias(Ib)
|
Voltage - Input Offset(Vos)
|
Gain Bandwidth Product(GBP)
|
-3db Bandwidth
|
Number of Circuits
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Power Dissipation (Pd)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Applications Function
|
Receive Current
|
Applications
|
Frequency Range
|
Typical Application Frequency
|
Operating Voltage
|
Interface
|
Current Of Transmitting
|
EEPROM
|
16Bit Timer
|
8Bit Timer
|
Application Area
|
I2C
|
UART/USART
|
32Bit Timer
|
LED Module
|
CAN
|
SPI
|
I2S
|
Types
|
Driver/receiver
|
Memory Size
|
Clock Frequency (fc)
|
Interface Type
|
Number of Forward Channels
|
Number of Reverse Channels
|
Isolation Voltage(Vrms)
|
Data Rate(Max)
|
Frequency
|
Crystal Type
|
External load capacitor
|
Equivalent Series Resistance (ESR)
|
Normal temperature Frequency Tolerance
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Supply Voltage
|
Operating Temperature
|
Supply Current
|
Output Voltage
|
Tolerance
|
Input Voltage
|
Reference Type
|
Output Current
|
Temperature Coefficient
|
Output Type
|
Pitch
|
Connector Type
|
Height Above Board
|
Mounting Style
|
Number of Pins
|
Operating Temperature Range
|
Infrared Data Association
|
Low-Voltage Detect
|
CCP Capture/Compare
|
LCD Module
|
Program Storage Size
|
Internal Comparator
|
communication protocol
|
Operating Voltage Range
|
Watchdog
|
CPU Core
|
Peripheral/Function
|
Real-Time Clock
|
Secure Digital Input and Output
|
Universal Serial Bus
|
Direct Memory Access
|
RAM Size
|
PWM (Bit)
|
Internal Oscillator
|
CPU Maximum Speed
|
DAC (Bit)
|
Program Memory Type
|
ADC (Bit)
|
GPIO Ports Number
|
strength grade
|
Thread length
|
type
|
pitch
|
structure type
|
Total length
|
diameter
|
Installation process
|
surface treatment
|
standard
|
colour
|
Specifications
|
material quality
|
Shape Type
|
Length from PC board
|
hexagonal opposite edge
|
purpose
|
NumberOfHoles
|
Shape
|
Colour
|
ProductSize
|
working temperature
|
SurfaceTreatment
|
Thermal conductivity
|
TextureOfMaterial
|
SpringBuckle
|
hardness
|
NumberOfNails
|
Flame retardant
|
NumberOfTeeth
|
density
|
specifications
|
Current - Input Bias(Ib)
|
Voltage - Input Offset(Vos)
|
Gain Bandwidth Product(GBP)
|
-3db Bandwidth
|
Number of Circuits
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Power Dissipation (Pd)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Applications Function
|
Receive Current
|
Applications
|
Frequency Range
|
Typical Application Frequency
|
Operating Voltage
|
Interface
|
Current Of Transmitting
|
EEPROM
|
16Bit Timer
|
8Bit Timer
|
Application Area
|
I2C
|
UART/USART
|
32Bit Timer
|
LED Module
|
CAN
|
SPI
|
I2S
|
Types
|
Driver/receiver
|
Memory Size
|
Clock Frequency (fc)
|
Interface Type
|
Number of Forward Channels
|
Number of Reverse Channels
|
Isolation Voltage(Vrms)
|
Data Rate(Max)
|
Frequency
|
Crystal Type
|
External load capacitor
|
Equivalent Series Resistance (ESR)
|
Normal temperature Frequency Tolerance
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1
Full Reel: 1000
|
1614
(0+1019+595)In Stock
View marketplace suppliers’ inventory
| AD8606ARZ-REEL7 | Analog Devices | 2.7V~5.5V 1mA SOIC-8 Low Noise Amplifiers (LNA) - RF ROHS | C26360 | SOIC-8 | Tape & Reel (TR) | 2.7V~5.5V | -40℃~+125℃ | 1mA | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1000
|
1610
(0+870+740)In Stock
View marketplace suppliers’ inventory
| REF192GSZ-REEL7 | Analog Devices | 2.5V ±0.4% 3V~15V 30mA Fixed SOIC-8 Voltage Reference ROHS | C27314 | SOIC-8 | Tape & Reel (TR) | - | -40℃~+85℃@(Ta) | 45uA | 2.5V | ±0.4% | 3V~15V | series connection | 30mA | 25ppm/℃ | Fixed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 360
|
1610
(0+1610+0)In Stock
View marketplace suppliers’ inventory
| 679100002 | MOLEX | 0.8mm mPCI-E Horizontal attachment 52P SMD,P=0.8mm,Surface Mount,Right Angle Edgeboard Connectors ROHS | C192736 | SMD,P=0.8mm,Surface Mount,Right Angle | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | 0.8mm | mPCI-E | 4mm | Horizontal attachment | 52P | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 5000
|
1610
(0+1610+0)In Stock | SR9900A | CoreChips | QFN-24-EP(4x4) Ethernet Controllers ROHS | C22371375 | QFN-24-EP(4x4) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 |
1602
(0+1602+0)In Stock
View marketplace suppliers’ inventory
| STM32F207VET6 | STMicroelectronics | 512KB 1.8V~3.6V ARM-M3 132KB 120MHz FLASH 82 LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS | C59126 | LQFP-100(14x14) | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40℃~+85℃ | Yes | Yes | - | Yes | 512KB | - | - | 1.8V~3.6V | Yes | ARM-M3 | DMA;LCD/LED Driver | - | - | Yes | Yes | 132KB | - | Yes | 120MHz | 12bit | FLASH | 12bit | 82 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 10 Mult: 10 |
1580
(0+0+1580)In Stock | M3X8+4 | Shuntian | Studs & Screws | - | C551321 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 4mm | 螺柱 | - | 单头 | 12mm | 3mm | - | 本色 | 国标 | - | M3X12 | Brass | 六角 | - | 4.7mm | Isolation | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
Min: 1 Mult: 1 |
1576
(0+721+855)In Stock | XSD1226-296 | XSD | 40*40*13MM Heat sink/heatsink | - | C286217 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | As-is Color | 40*40*13MM | - | - | - | - | 2 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
Min: 1 Mult: 1
Full Reel: 750
|
1574
(0+473+1101)In Stock
View marketplace suppliers’ inventory
| AD620ARZ-REEL7 | Analog Devices | 500pA 30uV 1MHz Single Channel SOIC-8 Instrumentation Amplifiers ROHS | C9675 | SOIC-8 | Tape & Reel (TR) | - | -40℃~+85℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 500pA | 30uV | - | 1MHz | Single Channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 |
1560
(0+1560+0)In Stock
View marketplace suppliers’ inventory
| SPW20N60C3 | Infineon Technologies | 650V 20.7A 208W 190mΩ@10V,13.1A 3.9V@1mA 1 N-Channel TO-247AC-3 MOSFETs ROHS | C140446 | TO-247AC-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 650V | 20.7A | 208W | 190mΩ@10V,13.1A | 3.9V@1mA | 1 N-Channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1500
|
1549
(0+1549+0)In Stock
View marketplace suppliers’ inventory
| HCPL-M453-500E | Broadcom/AVAGO | 1Mbit/s 800ns 15kV/us DC SOIC-5-4.4mm Logic Output Optoisolators ROHS | C183328 | SOIC-5-4.4mm | Tape & Reel (TR) | - | -55℃~+100℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1Mbit/s | 800ns | 1 | 3.75kV | 15kV/us | DC | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1000
|
1536
(0+1478+58)In Stock
View marketplace suppliers’ inventory
| AD8253ARMZ-R7 | Analog Devices | 5nA 150uV 10MHz Single Channel MSOP-10 Instrumentation Amplifiers ROHS | C33836 | MSOP-10 | Tape & Reel (TR) | - | -40℃~+85℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 5nA | 150uV | - | 10MHz | Single Channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2000
|
1529
(0+1529+0)In Stock
View marketplace suppliers’ inventory
| FT232RNL-REEL | FTDI | USB to UART SSOP-28 USB Converters ROHS | C5246810 | SSOP-28 | Tape & Reel (TR) | 3.3V~5.25V | -40℃~+85℃@(Ta) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | USB to UART | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2500
|
1528
(0+1528+0)In Stock
View marketplace suppliers’ inventory
| CC2541F256RHAR | Texas Instruments | 2Mbps Bluetooth 2.379GHz~2.496GHz 2.4GHz I2C, SPI, USART WQFN-40-EP(6x6) RF Transceiver ICs ROHS | C22206 | WQFN-40-EP(6x6) | Tape & Reel (TR) | - | -40℃~+85℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2Mbps | - | - | - | - | - | - | 17.9mA | Bluetooth | 2.379GHz~2.496GHz | 2.4GHz | 2V~3.6V | I2C, SPI, USART | 16.8mA | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 |
1524
(0+1524+0)In Stock
View marketplace suppliers’ inventory
| ATMEGA128A-AU | Microchip Tech | 128KB 4KB FLASH 53 2.7V~5.5V AVR 16MHz TQFP-64(14x14) Microcontrollers (MCU/MPU/SOC) ROHS | C6510 | TQFP-64(14x14) | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40℃~+85℃ | - | - | - | - | 128KB | - | - | 2.7V~5.5V | - | AVR | PWM;Watchdog | - | - | - | - | 4KB | - | Yes | 16MHz | - | FLASH | 10bit | 53 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 4KB | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2000
|
1522
(0+1522+0)In Stock
View marketplace suppliers’ inventory
| MT47H32M16NF-25E IT:H | Micron Tech | FBGA-84 DDR SDRAM ROHS | C401000 | FBGA-84 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 350
|
1513
(1+1512+0)In Stock
View marketplace suppliers’ inventory
| ISO1050DUBR | Texas Instruments | SOP-8 Isolated CAN Transceivers ROHS | C16428 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2000
|
1494
(0+258+1236)In Stock
View marketplace suppliers’ inventory
| MAX3232EEAE+T | Analog Devices Inc./Maxim Integrated | 250Kbps Transceiver 2/2 SSOP-16-208mil RS232 ICs ROHS | C33379 | SSOP-16-208mil | Tape & Reel (TR) | 3V~5.5V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 250Kbps | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Transceiver | 2/2 | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2500
|
1481
(0+1481+0)In Stock
View marketplace suppliers’ inventory
| FM25W256-GTR | Infineon/Cypress Semicon | 256Kbit 20MHz SPI SOIC-8-150mil FRAM ROHS | C23520 | SOIC-8-150mil | Tape & Reel (TR) | 2.7V~5.5V | -40℃~+85℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 256Kbit | 20MHz | SPI | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1000
|
1477
(0+1477+0)In Stock
View marketplace suppliers’ inventory
| MSP430F149IPMR | Texas Instruments | 60KB 1.8V~3.6V MSP430 2KB 8MHz FLASH 48 LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS | C335875 | LQFP-64(10x10) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40℃~+85℃ | - | Yes | - | - | 60KB | - | - | 1.8V~3.6V | Yes | MSP430 | - | - | - | - | - | 2KB | - | Yes | 8MHz | - | FLASH | 12bit | 48 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1000
|
1473
(0+1426+47)In Stock
View marketplace suppliers’ inventory
| ADUM1401BRWZ-RL | Analog Devices | SOIC-16-300mil Digital Isolators ROHS | C91762 | SOIC-16-300mil | Tape & Reel (TR) | - | -40℃~+105℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 3 | 1 | 2500 | 10Mbps | - | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
1471
(0+1471+0)In Stock | CM315D32768DZFT | CITIZEN | 32.768kHz 12.5pF ±20ppm SMD3215-2P Crystals ROHS | C182057 | SMD3215-2P | Tape & Reel (TR) | - | -40℃~+85℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 32.768kHz | - | 12.5pF | 70kΩ | ±20ppm | |||
Min: 10 Mult: 10 |
1432
(0+1+1431)In Stock | TP-15 | HIWA | Studs & Screws | - | C118173 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 6mm | 螺柱 | - | 单头 | 21mm | 3mm | - | - | 国标 | - | M3X21 | Nylon | 六角 | - | 5.5mm | Isolation | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
Min: 1 Mult: 1 |
1424
(0+639+785)In Stock
View marketplace suppliers’ inventory
| STM32G0B1CBT6 | STMicroelectronics | LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS | C2847904 | LQFP-48(7x7) | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
1422
(0+1023+399)In Stock
View marketplace suppliers’ inventory
| BSS169H6327 | Infineon Technologies | 100V 170mA 360mW 6Ω@10V,170mA 1.8V@50uA 1 N-Channel SOT-23 MOSFETs ROHS | C83053 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 100V | 170mA | 360mW | 6Ω@10V,170mA | 1.8V@50uA | 1 N-Channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 |
1420
(0+1420+0)In Stock | GD32F103VET6 | GigaDevice Semicon Beijing | 512KB 64KB FLASH 80 2.6V~3.6V ARM-M3 108MHz LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS | C80215 | LQFP-100(14x14) | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40℃~+85℃ | Yes | - | - | - | 512KB | - | - | 2.6V~3.6V | Yes | ARM-M3 | DMA;SDIO;PWM;RTC Real-time Clock;Watchdog;LIN Bus Protocol;IrDA;Temperature Sensor | Yes | Yes | Yes | Yes | 64KB | 16bit | Yes | 108MHz | 12bit | FLASH | 12bit | 80 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 6 | - | - | 2 | 5 | - | - | 1 | 3 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |