• Home
  • /
  • Popular Products
Results: 2625
Category
Manufacturer
Package
Results: 2625
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Infrared Data Association
Low-Voltage Detect
CCP Capture/Compare
Program Storage Size
Internal Comparator
communication protocol
Watchdog
Real-Time Clock
Universal Serial Bus
RAM Size
16Bit Timer
8Bit Timer
PWM (Bit)
Internal Oscillator
DAC (Bit)
Program Memory Type
ADC (Bit)
GPIO Ports Number
Operating Temperature Range
Operating Voltage Range
CPU Core
Peripheral/Function
Secure Digital Input and Output
Direct Memory Access
I2C
UART/USART
32Bit Timer
CPU Maximum Speed
CAN
SPI
I2S
Output Current
standby current
Dropout Voltage
Operating Temperature
Output Type
Output Voltage
Output Polarity
Number of Outputs
Maximum Input Voltage
Feature
LCD Module
Application Area
LED Module
Propagation Delay tpLH/tpHL
Number of Channels
Supply Voltage
Isolation Voltage(rms)
Common Mode Transient Immunity (CMTI)
Input Type
Operating Voltage
Interface
Return Loss (Min)
Phase Balance
Frequency Range
Insertion Loss (Max)
Impedance Ratio-Unbalanced/Balanced
EEPROM
Interface Type
Block Erase Time (tBE)
Page Program time (Tprog)
Write Cycle Time (tWC)
Clock Frequency (fc)
Memory Size
Data Rate
Pitch
Number of Rows
Number of Pins
Mounting Style
Contact Plating
Current Rating (Max)
strength grade
type
Thread length
pitch
structure type
Total length
diameter
Installation process
surface treatment
standard
colour
Specifications
material quality
Shape Type
Length from PC board
hexagonal opposite edge
purpose
Applications Function
Protocol
Resolution
Y-Width of Bottom Edge on Board
Pins Structure
Reference Series
Row Spacing
Number of PINs Per Row
Plastic Material
Colour
Supplementary Features
Flame Retardant Rating
Rated Voltage (Max)
Contact Material
X-Length of Bottom Edge on Board (Spacing Line)
Z-Height of the Board
transmission rate
Frequency
mains input
agreement
interface type
Connector Type
Shielding
Number of Ports
Ratings
LED
resolution
number of channels
sampling frequency
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Infrared Data Association
Low-Voltage Detect
CCP Capture/Compare
Program Storage Size
Internal Comparator
communication protocol
Watchdog
Real-Time Clock
Universal Serial Bus
RAM Size
16Bit Timer
8Bit Timer
PWM (Bit)
Internal Oscillator
DAC (Bit)
Program Memory Type
ADC (Bit)
GPIO Ports Number
Operating Temperature Range
Operating Voltage Range
CPU Core
Peripheral/Function
Secure Digital Input and Output
Direct Memory Access
I2C
UART/USART
32Bit Timer
CPU Maximum Speed
CAN
SPI
I2S
Output Current
standby current
Dropout Voltage
Operating Temperature
Output Type
Output Voltage
Output Polarity
Number of Outputs
Maximum Input Voltage
Feature
LCD Module
Application Area
LED Module
Propagation Delay tpLH/tpHL
Number of Channels
Supply Voltage
Isolation Voltage(rms)
Common Mode Transient Immunity (CMTI)
Input Type
Operating Voltage
Interface
Return Loss (Min)
Phase Balance
Frequency Range
Insertion Loss (Max)
Impedance Ratio-Unbalanced/Balanced
EEPROM
Interface Type
Block Erase Time (tBE)
Page Program time (Tprog)
Write Cycle Time (tWC)
Clock Frequency (fc)
Memory Size
Data Rate
Pitch
Number of Rows
Number of Pins
Mounting Style
Contact Plating
Current Rating (Max)
strength grade
type
Thread length
pitch
structure type
Total length
diameter
Installation process
surface treatment
standard
colour
Specifications
material quality
Shape Type
Length from PC board
hexagonal opposite edge
purpose
Applications Function
Protocol
Resolution
Y-Width of Bottom Edge on Board
Pins Structure
Reference Series
Row Spacing
Number of PINs Per Row
Plastic Material
Colour
Supplementary Features
Flame Retardant Rating
Rated Voltage (Max)
Contact Material
X-Length of Bottom Edge on Board (Spacing Line)
Z-Height of the Board
transmission rate
Frequency
mains input
agreement
interface type
Connector Type
Shielding
Number of Ports
Ratings
LED
resolution
number of channels
sampling frequency
Min: 1
Mult: 1
1420
(++)
In Stock
GD32F103VET6GigaDevice Semicon Beijing
512KB 64KB FLASH 80 2.6V~3.6V ARM-M3 108MHz LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
C80215LQFP-100(14x14)TrayYes--512KB--YesYesYes64KB6-16bitYes12bitFLASH12bit80-40℃~+85℃2.6V~3.6VARM-M3DMA;SDIO;PWM;RTC Real-time Clock;Watchdog;LIN Bus Protocol;IrDA;Temperature SensorYesYes25-108MHz13---------------------------------------------------------------------------------------
LCSC-Reels Available
Min: 1
Mult: 1
Full Reel: 3000
1417
(++)
In Stock
ADP7182AUJZ-R7Analog Devices
200mA Adjustable 1.22V~27.64V Negative electrode 28V TSOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
C514358TSOT-23-5Tape & Reel (TR)-------------------------------200mA53uA360mV@(200mA)-40℃~+125℃Adjustable1.22V~27.64VNegative electrode128VLow ESR;Overcurrent Protection(OCP);Thermal Protection(TSD);ESD Protection;With ability----------------------------------------------------------------------------
Min: 1
Mult: 1
1417
(++)
In Stock
APM32F103RCT6Geehy
256KB 64KB FLASH 51 2V~3.6V ARM-M3 96MHz LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
C526180LQFP-64(10x10)TrayYesYesYes256KB--YesYesYes64KB8-16bitYes12bitFLASH12bit51-40℃~+85℃2V~3.6VARM-M3DMA;LCD/LED Driver;CCP capture/comparison;SDIO;IrDA;Temperature Sensor;RTC Real-time Clock;Watchdog;CRC check;LIN Bus ProtocolYesYes25-96MHz232--------------------------------------------------------------------------------------
Min: 1
Mult: 1
Full Reel: 850
1417
(++)
In Stock
HCPL-316J-500EBroadcom/AVAGO
500ns 4.5V~5.5V 15kV/us High Speed SO-16-300mil Logic Output Optoisolators ROHS
C27553SO-16-300milTape & Reel (TR)-----------------------------------40℃~+100℃---------500ns14.5V~5.5V5kV15kV/usHigh Speed-------------------------------------------------------------------
LCSC-Reels Available
Min: 1
Mult: 1
Full Reel: 3000
1412
(++)
In Stock
DS1339U-33+T&RAnalog Devices Inc./Maxim Integrated
I2C MSOP-8 Real Time Clocks ROHS
C98455MSOP-8Tape & Reel (TR)-----------------------------------40℃~+85℃---------------2.97V~5.5VI2C-----------------------------------------------------------------
Min: 10
Mult: 10
1408
(++)
In Stock
M3*11+6Made in China
Studs & Screws
-C189617-Bag-packed---------------------------------------------------------------------------------------------------------------------
Min: 1
Mult: 1
Full Reel: 2000
1404
(++)
In Stock
TCM1-83X+Mini-Circuits
10.56dB 8° 10MHz~8GHz 3dB 50Ω:50Ω SMD-6P Balun ROHS
C879838SMD-6PTape & Reel (TR)----------------------------------------------------10.56dB10MHz~8GHz3dB50Ω:50Ω------------------------------------------------------------
Min: 1
Mult: 1
1389
(++)
In Stock
STM32L071RBT6STMicroelectronics
128KB 20KB FLASH 51 1.8V~3.6V 32MHz LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
C115942LQFP-64(10x10)Tray-Yes-128KB--YesYes-20KB-----FLASH12bit51-40℃~+125℃1.8V~3.6V---Yes35-32MHz--1--------------------------6KB-----------------------------------------------------------
Min: 1
Mult: 1
1387
(++)
In Stock
MKDV1GIL-ASMK
2.7V~3.6V 50MHz 1Gbit LGA-8(6x8) NAND FLASH ROHS
C726726LGA-8(6x8)Tray-----------------------------------40℃~+85℃-----------2.7V~3.6V-----------SD2.0---50MHz1Gbit-----------------------------------------------------
LCSC-Reels Available
Min: 1
Mult: 1
Full Reel: 1500
1381
(++)
In Stock
HCPL-0630-500EBroadcom/AVAGO
10Mbit/s 100ns 4.5V~5.5V 5kV/us DC SO-8 Logic Output Optoisolators ROHS
C20027SO-8Tape & Reel (TR)-----------------------------------40℃~+85℃---------100ns24.5V~5.5V3.75kV5kV/usDC--------------10Mbit/s----------------------------------------------------
Min: 1
Mult: 1
Full Reel: 3000
1378
(++)
In Stock
DF40HC(3.0)-100DS-0.4V(51)HRS(Hirose)
0.4mm 2 -35℃~+85℃ Standing paste 300mA SMD,P=0.4mm Board-to-Board and Backplane Connector ROHS
C424649SMD,P=0.4mmTape & Reel (TR)-------------------35℃~+85℃----------------------------------------------0.4mm2-Standing pasteGold300mA----------------------------------------------
Min: 1
Mult: 1
1365
(++)
In Stock
ATMEGA16A-AUMicrochip Tech
16KB 2.7V~5.5V AVR 1KB 16MHz FLASH 32 TQFP-44(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
C5658TQFP-44(10x10)Tray-Yes-16KB--Yes--1KB---Yes-FLASH10bit32-40℃~+85℃2.7V~5.5VAVRPWM-----16MHz-----------------------------512Byte-----------------------------------------------------------
Min: 10
Mult: 10
1359
(++)
In Stock
M3x10+6CuShuntian
Studs & Screws
-C551322-Bag-packed------------------------------------------------------------------------螺柱6mm-单头16mm3mm-本色国标-M3X16Brass六角-4.7mmIsolation-----------------------------
Min: 1
Mult: 1
1352
(++)
In Stock
STM32F429ZGT6STMicroelectronics
1MB 1.8V~3.6V ARM-M4 180MHz 114 LQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
C46525LQFP-144(20x20)TrayYesYes-1MB--Yes-Yes----Yes12bit-12bit114-40℃~+85℃1.8V~3.6VARM-M4--Yes---180MHz-------------Yes---------------------------------------------------------------------------
Min: 1
Mult: 1
Full Reel: 1500
1349
(++)
In Stock
CP2102N-A02-GQFN20RSKYWORKS/SILICON LABS
QFN-20-EP(3x3) USB Converters ROHS
C969913QFN-20-EP(3x3)Tape & Reel (TR)---------------------------------------------------------------------------------------------------------------------
Min: 1
Mult: 1
Full Reel: 1500
1336
(++)
In Stock
AD7606BSTZ-RLAnalog Devices
16 LQFP-64(10x10) ADCs/DACs - Special Purpose ROHS
C16725LQFP-64(10x10)Tape & Reel (TR)-----------------------------------40℃~+85℃----------82.3V~5.25V;4.75V~5.25V-------------------------------------------16--------------------------
Min: 1
Mult: 1
Full Reel: 2500
1322
(++)
In Stock
MAX8521ETP+TAnalog Devices Inc./Maxim Integrated
QFN-20-EP(5x5) Power Management - Specialized ROHS
C192720QFN-20-EP(5x5)Tape & Reel (TR)---------------------------------------------------------------------------------------------------------------------
Min: 1
Mult: 1
1316
(++)
In Stock
APM32F103CBT6Geehy
128KB 20KB FLASH 37 2V~3.6V ARM-M3 96MHz LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
C526178LQFP-48(7x7)TrayYesYesYes128KB--YesYesYes20KB4-16bitYes-FLASH12bit37-40℃~+85℃2V~3.6VARM-M3Low-Voltage Detection;DMA;CCP capture/comparison;IrDA;Temperature Sensor;RTC Real-time Clock;Watchdog;CRC check;LIN Bus Protocol-Yes23-96MHz12---------------------------------------------------------------------------------------
Min: 1
Mult: 1
1290
(++)
In Stock
STC8A8K64D4-45I-LQFP64STC Micro
64KB 51Series FLASH LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
C2901854LQFP-64(10x10)Tray---64KB-----------FLASH----51Series------------------------------------------------------------------------------------------------
Min: 10
Mult: 10
1280
(++)
In Stock
B3B-XH-A(LF)(SN)JST
1x3P 3P XH Tin 3 -25℃~+85℃ 3A 1 2.5mm Brass Direct Insert Plugin,P=2.5mm Wire To Board Connector ROHS
C144394Plugin,P=2.5mmBox-packed-------------------25℃~+85℃----------------------------------------------2.5mm13PDirect InsertTin3A--------------------5.75mm1x3PXH-3PA66WhiteK-leg punchUL94V-0250VBrass9.9mm7mm-------------
Min: 1
Mult: 1
1276
(++)
In Stock
GD32E230C8T6GigaDevice Semicon Beijing
64KB 8KB FLASH 39 1.8V~3.6V 72MHz LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
C380535LQFP-48(7x7)TrayYes--64KBYes-YesYes-8KB6-16bitYes-FLASH12bit39-40℃~+85℃1.8V~3.6V-DMA;RTC Real-time Clock;Watchdog;LIN Bus Protocol;IrDA;Temperature Sensor;PWM-Yes22-72MHz-2---------------------------------------------------------------------------------------
Min: 1
Mult: 1
Full Reel: 1500
1270
(++)
In Stock
MFRC522JSMSEMI
9.6Kbps ISO 14443A,ISO 14443B I2C,SPI,UART QFN-32-EP(5x5) RFID ICs ROHS
C2760772QFN-32-EP(5x5)Tape & Reel (TR)--------------------------------------------------------------------------------------------------------9.6Kbps13.56MHz2.5V~4VISO 14443A,ISO 14443BI2C,SPI,UART--------
Min: 1
Mult: 1
1269
(++)
In Stock
HY951180AHANRUN(Zhongshan HanRun Elec)
RJ45Receptacle 1 WithLED Plugin Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
C34677PluginTube-packed-------------------------------------------------------------------------------------------------------------RJ45Receptacle-1-WithLED---
Min: 1
Mult: 1
Full Reel: 1000
1259
(++)
In Stock
E73-2G4M08S1CChengdu Ebyte Elec Tech
Bluetooth Modules ROHS
C356849-Tape & Reel (TR)---------------------------------------------------------------------------------------------------------------------
Min: 1
Mult: 1
1252
(++)
In Stock
MCP3201-BI/SNMicrochip Tech
12 Bits 2.7V~5.5V 100kHz SPI SOP-8 Analog to Digital Converters (ADC) ROHS
C49274SOP-8Tube-packed-----------------------------------40℃~+85℃-----------2.7V~5.5V----SPI--------------------------------------------------------------12 Bits1100kHz