• Home
  • /
  • Popular Products
Results: 2625
Category
Manufacturer
Package
Results: 2625
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Type
Number of Ports
Interface Type
RF Series
Connector Type
Style
Interface Length/Height
Frequency-Max
Operating Temperature Range
Impedance
Interface Diameter
Operating Temperature
Data Rate
Supply Voltage
Applications Function
Protocol
WireDiameter(mm)
WithstandVoltage
InsulationResistance
WireRod
RatedVoltage
Number of Circuits
Current - Input Bias(Ib)
Slew Rate(SR)
Gain Bandwidth Product(GBP)
Output Current
Rail to Rail
Sensitivity
Output Power
Core Processor
Send Current
Receive Current
Support Interface
Antenna Type
Wireless Standard
Operating Voltage
Frequency
Shielding
Ratings
LED
material quality
specifications
thickness
size
colour
Applicable scope
capacity
Supply Current Per Channel
Maximum Delay Time Tpd
Supply Voltage Range - VCCIO
Logic Elements / Cells
Logic Array Blocks
Number of Logic Gates
Tuning Word Width(Max)
Resolution (Bits)
Infrared Data Association
Low-Voltage Detect
CCP Capture/Compare
Program Storage Size
Internal Comparator
communication protocol
Operating Voltage Range
Watchdog
CPU Core
Peripheral/Function
Real-Time Clock
Secure Digital Input and Output
Universal Serial Bus
Direct Memory Access
RAM Size
PWM (Bit)
Internal Oscillator
CPU Maximum Speed
DAC (Bit)
Program Memory Type
ADC (Bit)
GPIO Ports Number
texture of material
Thread diameter
standard
Head thickness
surface treatment
Supply Current
Supply Voltage(Vcc)
Drain Source Voltage (Vdss)
Continuous Drain Current (Id)
Drain Source On Resistance (RDS(on)@Vgs,Id)
Power Dissipation (Pd)
Gate Threshold Voltage (Vgs(th)@Id)
Input Capacitance (Ciss@Vds)
Total Gate Charge (Qg@Vgs)
Quiescent Current
Voltage - Input Offset(Vos)
Voltage Rated
Capacitance
Temperature Coefficient
Tolerance
Channel Type
Power Dissipation
Continuous Drain Current
Drain Source Voltage
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Type
Number of Ports
Interface Type
RF Series
Connector Type
Style
Interface Length/Height
Frequency-Max
Operating Temperature Range
Impedance
Interface Diameter
Operating Temperature
Data Rate
Supply Voltage
Applications Function
Protocol
WireDiameter(mm)
WithstandVoltage
InsulationResistance
WireRod
RatedVoltage
Number of Circuits
Current - Input Bias(Ib)
Slew Rate(SR)
Gain Bandwidth Product(GBP)
Output Current
Rail to Rail
Sensitivity
Output Power
Core Processor
Send Current
Receive Current
Support Interface
Antenna Type
Wireless Standard
Operating Voltage
Frequency
Shielding
Ratings
LED
material quality
specifications
thickness
size
colour
Applicable scope
capacity
Supply Current Per Channel
Maximum Delay Time Tpd
Supply Voltage Range - VCCIO
Logic Elements / Cells
Logic Array Blocks
Number of Logic Gates
Tuning Word Width(Max)
Resolution (Bits)
Infrared Data Association
Low-Voltage Detect
CCP Capture/Compare
Program Storage Size
Internal Comparator
communication protocol
Operating Voltage Range
Watchdog
CPU Core
Peripheral/Function
Real-Time Clock
Secure Digital Input and Output
Universal Serial Bus
Direct Memory Access
RAM Size
PWM (Bit)
Internal Oscillator
CPU Maximum Speed
DAC (Bit)
Program Memory Type
ADC (Bit)
GPIO Ports Number
texture of material
Thread diameter
standard
Head thickness
surface treatment
Supply Current
Supply Voltage(Vcc)
Drain Source Voltage (Vdss)
Continuous Drain Current (Id)
Drain Source On Resistance (RDS(on)@Vgs,Id)
Power Dissipation (Pd)
Gate Threshold Voltage (Vgs(th)@Id)
Input Capacitance (Ciss@Vds)
Total Gate Charge (Qg@Vgs)
Quiescent Current
Voltage - Input Offset(Vos)
Voltage Rated
Capacitance
Temperature Coefficient
Tolerance
Channel Type
Power Dissipation
Continuous Drain Current
Drain Source Voltage
Min: 1
Mult: 1
364
(++)
In Stock
HFBR-1521ZBroadcom/AVAGO
Multipurpose Optical Fiber Connection Fiber Optical Transceivers ROHS
C188712-Tube-packedMultipurpose Optical Fiber Connection----------------------------------------------------------------------------------------------------
Min: 1
Mult: 1
Full Reel: 350
336
(++)
In Stock
5-1814832-2TE Connectivity
1 Inner hole SMA Board-End Positive Pin 6GHz -65℃~+165℃ 50Ω 6.35mm Plugin Coaxial Connectors (RF) ROHS
C482015PluginTape & Reel (TR)-1Inner holeSMABoard-EndPositive Pin-6GHz-65℃~+165℃50Ω6.35mm------------------------------------------------------------------------------------------
LCSC-Reels Available
Min: 1
Mult: 1
Full Reel: 3300
334
(++)
In Stock
MCP2551T-I/SNMicrochip Tech
1Mbps Transceiver SOIC-8 CAN Transceivers ROHS
C49558SOIC-8Tape & Reel (TR)Transceiver-----------40℃~+85℃1Mbps4.5V~5.5V---------------------------------------------------------------------------------------
Min: 1
Mult: 1
Full Reel: 1500
332
(++)
In Stock
FT232HL-REELFTDI
LQFP-48(7x7) USB Converters ROHS
C51997LQFP-48(7x7)Tape & Reel (TR)------------40℃~+85℃-1.62V~1.98V;2.97V~3.63VUSB to UART;USB to FIFOUART;FIFO-------------------------------------------------------------------------------------
Min: 1
Mult: 1
Full Reel: 61
331
(++)
In Stock
1-HF00N28N-4001Ckmtw(Shenzhen Cankemeng)
Network cables
-C132452------------------0.9±0.12500V/ONB MINUTE0.75MΩ/KMUL2651 28AWG300V--------------------------------------------------------------------------------
Min: 1
Mult: 1
318
(++)
In Stock
ADA4530-1ARZAnalog Devices
Single 0.02pA 1.4V/us 2MHz SOIC-8 Operational Amplifier ROHS
C654128SOIC-8Tube-packed------------40℃~+125℃---------Single0.02pA1.4V/us2MHz15mA---------------------------------------------------------------------------
Min: 1
Mult: 1
Full Reel: 800
310
(++)
In Stock
ESP-12SAi-Thinker
-90dBm 16dBm ESP8266 chip On-Board PCB Antenna 2.4GHz SMD,16x24mm WiFi Modules ROHS
C82898SMD,16x24mmTape & Reel (TR)------------20℃~+85℃----------------90dBm16dBmESP8266 chip170mA56mAUART;GPIO;ADC;PWMOn-Board PCB Antenna802.11b/g/n;TCP;IP3.3V2.4GHz----------------------------------------------------------------
Min: 1
Mult: 1
301
(++)
In Stock
HY911105AEHANRUN(Zhongshan HanRun Elec)
RJ45Receptacle 1 Plugin Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
C69427PluginTube-packed-1--RJ45Receptacle------------------------------------------------------------------------------------------------
Min: 1
Mult: 1
298
(++)
In Stock
1206CHAHUA
trash can
-C5128713------------------------------------------PP--30.5*29cmRed, brown, teal--------------------------------------------------------
Min: 1
Mult: 1
Full Reel: 1000
294
(++)
In Stock
RV-3028-C7 32.768kHz 1ppm TA QCMicro Crystal
SMD5-8P Real Time Clocks ROHS
C3019759SMD5-8PTape & Reel (TR)-----------------------------------1.1V~5.5V-----------------------------------------------------------------
LCSC-Reels Available
Min: 1
Mult: 1
Full Reel: 1000
286
(++)
In Stock
AD8066ARZ-R7Analog Devices
SOIC-8 FET Input Amplifiers ROHS
C9647SOIC-8Tape & Reel (TR)------------40℃~+85℃-----------------------------------6.6mA-----------------------------------------------------
Min: 1
Mult: 1
274
(++)
In Stock
K4F6E3S4HM-MGCJSamsung
FBGA-200 DDR SDRAM ROHS
C2842431FBGA-200Tray-----------------------------------------------------------------------------------------------------
Min: 1
Mult: 1
Full Reel: 1000
270
(++)
In Stock
E22-400T22SChengdu Ebyte Elec Tech
SMD,16x26mm LoRa Modules ROHS
C2903765SMD,16x26mmTape & Reel (TR)-----------------------------------------------------------------------------------------------------
Min: 1
Mult: 1
264
(++)
In Stock
EPM240T100C5NIntel/Altera
240 Other PLD TQFP-100(14x14) Programmable Logic Device (CPLDs/FPGAs) ROHS
C10041TQFP-100(14x14)TrayOther PLD-------0℃~+85℃---------------------------------------4.7ns2.5V;3.3V-240-------------------------------------------------
LCSC-Reels Available
Min: 1
Mult: 1
Full Reel: 1000
259
(++)
In Stock
AD9833BRMZ-REEL7Analog Devices
2.3V~5.5V 28b 10 MSOP-10 Direct Digital Synthesis (DDS) ROHS
C9652MSOP-10Tape & Reel (TR)------------40℃~+105℃-2.3V~5.5V---------------------------------------28b10----------------------------------------------
Min: 1
Mult: 1
253
(++)
In Stock
STM32H743IIK6STMicroelectronics
2MB 1.62V~3.6V 1MB 480MHz FLASH 140 UFBGA-201 Microcontrollers (MCU/MPU/SOC) ROHS
C129442UFBGA-201Tray---------40℃~+85℃-------------------------------------------------2MB--1.62V~3.6V--DMA;LCD/LED Driver;PWM-YesYes-1MB-Yes480MHz12bitFLASH16bit140------------------------
Min: 50
Mult: 50
252
(++)
In Stock
266432Tong Ming
phillips pan head screws with collar
-C5199273-Box-packed-----------------------------------------M3-0.5X8-----------------------------------Stainless Steel 304-DIN967---------------------
Min: 1
Mult: 1
251
(++)
In Stock
13.5cm*19.2cm 12geMade in China
Sourcebook
-C57116-------------------------------------------------------------------------------------------------------
Min: 1
Mult: 1
247
(++)
In Stock
MCP2515-I/STMicrochip Tech
TSSOP-20 CAN Controllers ROHS
C15193TSSOP-20Tube-packed------------40℃~+85℃1Mbps---------------------------------------------------------------------10mA2.7V~5.5V-----------------
Min: 1
Mult: 1
240
(++)
In Stock
LPC1788FBD208KNXP Semicon
512KB 2.4V~3.6V ARM-M3 96KB 120MHz FLASH 165 LQFP-208(28x28) Microcontrollers (MCU/MPU/SOC) ROHS
C691535LQFP-208(28x28)Tray---------40℃~+85℃-------------------------------------------------512KB--2.4V~3.6V-ARM-M3DMA;LCD/LED Driver;Watchdog----96KB-Yes120MHz10bitFLASH12bit165------------------------
Min: 1
Mult: 1
236
(++)
In Stock
IRF5210PBFInfineon Technologies
100V 40A 60mΩ@10V,24A 200W 4V@250uA 1 Piece P-Channel TO-220AB MOSFETs ROHS
C2621TO-220ABTube-packed1 Piece P-Channel-----------55℃~+175℃@(Tj)------------------------------------------------------------------------100V40A60mΩ@10V,24A200W4V@250uA2.7nF@25V180nC@10V----------
Min: 1
Mult: 1
231
(++)
In Stock
CA3140EZRENESAS
Single 10pA 9V/us 4.5MHz 5mV DIP-8 Operational Amplifier ROHS
C122729DIP-8Tube-packed------------55℃~+125℃---------Single10pA9V/us4.5MHz40mA-----------------------------------------------------------------4mA5mV--------
Min: 1
Mult: 1
230
(++)
In Stock
STM32F303RBT6STMicroelectronics
128KB 2V~3.6V ARM-M4 32KB 72MHz FLASH 52 LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
C130453LQFP-64(10x10)Tray---------40℃~+85℃----------------------------------------------YesYes-128KB--2V~3.6VYesARM-M4DMA;PWM--YesYes32KB-Yes72MHz12bitFLASH12bit52------------------------
LCSC-Reels Available
Min: 1
Mult: 1
Full Reel: 1000
199
(++)
In Stock
EMK325ABJ107MM-PTaiyo Yuden
16V 100uF X5R ±20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
C901431210Tape & Reel (TR)---------------------------------------------------------------------------------------------16V100uFX5R±20%----
Min: 1
Mult: 1
199
(++)
In Stock
C3M0040120KWolfspeed
TO-247-4L Silicon Carbide Field Effect Transistor (MOSFET) ROHS
C5588747TO-247-4LTube-packed-------------------------------------------------------------------------------------------------1 N-Channel326W66A1200V