Temperature Conversion
Use LCSC's Temperature Conversion Calculator to easily convert the temperatures between Celsius, Fahrenheit, Rankine, and Kelvin. You can input a temperature value in any of the units then the tool will calculate equivalent values in the other three units, besides the formulas and diagrams are available for reference.
°C
°F
K
°R
*
The temperature conversion calculates the temperature above absolute
zero.
Absolute Zero
Celsius
-273.15 °C
Fahrenheit
-459.67 °F
Kelvin
0 K
Rankine
0 °R
Formula
Celsius to Fahrenheit Conversion
Celsius to Kelvin Conversion
Celsius to Rankine Conversion
Fahrenheit to Celsius Conversion
Fahrenheit to Kelvin Conversion
Fahrenheit to Rankine Conversion
Celsius
100
0

0 °C
°C
Fahrenheit
100
0

0 °F
°F
Kelvin
100
0

0 K
K
Rankine
100
0

0 °R
°R