Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Forward Surge Current
|
Reverse Leakage Current (Ir)
|
Forward Voltage (Vf@If)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Average Rectified Current (Io)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Forward Surge Current
|
Reverse Leakage Current (Ir)
|
Forward Voltage (Vf@If)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Average Rectified Current (Io)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 5 Mult: 5
Full Reel: 4000
|
6450
(0+5600+850)In Stock | ABS210A_R2_000A1 | PANJIT International | 60A 1.1V@2A 2A 1kV ABS Bridge Rectifiers ROHS | C391386 | ABS | Tape & Reel (TR) | 60A | 5uA@1kV | 1.1V@2A | 2A | 1kV | -55℃~+150℃@(Tj) | - | |||
Min: 10 Mult: 10
Full Reel: 5000
|
5500
(0+2110+3390)In Stock | MB10F-10_R2_00001 | PANJIT International | 96A 1.1V@1A 1A 1kV MBF Bridge Rectifiers ROHS | C282295 | MBF | Tape & Reel (TR) | 96A | 5uA@1kV | 1.1V@1A | 1A | 1kV | -55℃~+150℃@(Tj) | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
5275
(0+5275+0)In Stock | B6S_R2_00001 | PANJIT International | 35A 1V@500mA 800mA 600V MDI Bridge Rectifiers ROHS | C2900809 | MDI | Tape & Reel (TR) | 35A | 5uA@600V | 1V@500mA | - | 600V | -55℃~+150℃@(Tj) | 800mA | |||
Min: 5 Mult: 5
Full Reel: 4000
|
4025
(0+3585+440)In Stock | ABS210_R2_00A1 | PANJIT International | 50A 1V@1A 2A 1kV ABS Bridge Rectifiers ROHS | C188570 | ABS | Tape & Reel (TR) | 50A | 10uA@1kV | 1V@1A | - | 1kV | - | 2A | |||
Min: 10 Mult: 10
Full Reel: 4000
|
3570
(0+3520+50)In Stock | ABS10A_R2_000A1 | PANJIT International | 30A 1.1V@1A 1A 1kV ABS Bridge Rectifiers ROHS | C282261 | ABS | Tape & Reel (TR) | 30A | 5uA@1kV | 1.1V@1A | 1A | 1kV | -55℃~+150℃@(Tj) | - | |||
Min: 5 Mult: 5
Full Reel: 1500
|
2380
(0+1015+1365)In Stock | DI1010S_R2_00001 | PANJIT International | 30A 1.1V@1A 1A 1kV SDIP-4 Bridge Rectifiers ROHS | C313513 | SDIP-4 | Tape & Reel (TR) | 30A | 5uA@1kV | 1.1V@1A | - | 1kV | -55℃~+150℃@(Tj) | 1A | |||
DEALS | Min: 5 Mult: 5
Full Reel: 3000
|
1535
(0+1535+0)In Stock | B8S-R2_00001 | PANJIT International | 35A 1V@500mA 800mA 800V MDI Bridge Rectifiers ROHS | C263140 | MDI | Tape & Reel (TR) | 35A | 5uA@800V | 1V@500mA | - | 800V | -55℃~+150℃@(Tj) | 800mA | ||
Min: 1 Mult: 1
Full Reel: 1500
|
927
(0+927+0)In Stock | DI156S_R2_00001 | PANJIT International | 50A 1.1V@1A 1.5A 600V SDIP-4 Bridge Rectifiers ROHS | C391470 | SDIP-4 | Tape & Reel (TR) | 50A | 5uA@600V | 1.1V@1A | - | 600V | -55℃~+150℃@(Tj) | 1.5A | |||
Min: 5 Mult: 5
Full Reel: 1000
|
795
(0+0+795)In Stock | TS2100S_R1_00001 | PANJIT International | 840mV@2A 2A 100V SMD-4 Bridge Rectifiers ROHS | C17568600 | SMD-4 | Tape & Reel (TR) | - | 4uA@100V | 840mV@2A | - | 100V | -55℃~+125℃@(Tj) | 2A | |||
Min: 5 Mult: 5
Full Reel: 1500
|
785
(0+20+765)In Stock | DI1510S_R1_00001 | PANJIT International | 50A 1.1V@1A 1.5A 1kV SDIP-4 Bridge Rectifiers ROHS | C2897581 | SDIP-4 | Tape & Reel (TR) | 50A | 5uA@1kV | 1.1V@1A | - | 1kV | -55℃~+150℃@(Tj) | 1.5A | |||
Min: 1 Mult: 1
Full Reel: 1500
|
785
(0+785+0)In Stock | DI156S_R2_10001 | PANJIT International | 50A 1.1V@1A 1.5A 600V SDIP-4 Bridge Rectifiers ROHS | C304219 | SDIP-4 | Tape & Reel (TR) | 50A | 5uA@600V | 1.1V@1A | - | 600V | -55℃~+150℃@(Tj) | 1.5A | |||
Min: 5 Mult: 5 |
745
(0+380+365)In Stock | KBP2010_B0_10001 | PANJIT International | 60A 1.1V@2A 2A 1kV KBPF Bridge Rectifiers ROHS | C391522 | KBPF | Box-packed | 60A | 5uA@1kV | 1.1V@2A | - | 1kV | -55℃~+150℃@(Tj) | 2A | |||
Min: 5 Mult: 5 |
700
(0+245+455)In Stock | GBL406 | PANJIT International | 150A 1.1V@4A 4A 600V GBL Bridge Rectifiers ROHS | C294823 | GBL | Box-packed | 150A | 5uA@600V | 1.1V@4A | - | 600V | -55℃~+150℃@(Tj) | 4A | |||
Min: 5 Mult: 5
Full Reel: 1500
|
630
(0+630+0)In Stock | DI2010S_R2_00001 | PANJIT International | 120A 1.1V@2A 2A 1kV SDIP-4 Bridge Rectifiers ROHS | C391471 | SDIP-4 | Tape & Reel (TR) | 120A | 5uA@1kV | 1.1V@2A | - | 1kV | -55℃~+150℃@(Tj) | 2A | |||
Min: 5 Mult: 5 |
595
(0+365+230)In Stock | GBU4M_B0_100A2 | PANJIT International | GBU Bridge Rectifiers ROHS | C391502 | GBU | Box-packed | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 |
538
(0+66+472)In Stock | GBP210_B0_10001 | PANJIT International | 60A 1.1V@2A 2A 1kV GBP Bridge Rectifiers ROHS | C393431 | GBP | Box-packed | 60A | 5uA@1kV | 1.1V@2A | - | 1kV | -55℃~+150℃@(Tj) | 2A | |||
Min: 1 Mult: 1 |
508
(0+261+247)In Stock | GBU6M_B0_100A2 | PANJIT International | 175A 1.1V@6A 6A 1kV GBU Bridge Rectifiers ROHS | C391505 | GBU | Box-packed | 175A | 5uA@1kV | 1.1V@6A | - | 1kV | -55℃~+150℃@(Tj) | 6A | |||
DEALS | Min: 1 Mult: 1 |
497
(0+497+0)In Stock | GBU4K_B0_100A2 | PANJIT International | GBU Bridge Rectifiers ROHS | C391501 | GBU | Bag-packed | - | - | - | - | - | - | - | ||
Min: 5 Mult: 5 |
485
(0+205+280)In Stock | GBU4J | PANJIT International | 150A 1.1V@4A 4A 600V GBU Bridge Rectifiers ROHS | C268533 | GBU | Tape & Reel (TR) | 150A | 5uA@600V | 1.1V@4A | - | 600V | -55℃~+150℃@(Tj) | 4A | |||
Min: 5 Mult: 5 |
470
(0+135+335)In Stock | DI108_T0_00001 | PANJIT International | 30A 1.1V@1A 1A 800V DIP-4 Bridge Rectifiers ROHS | C391468 | DIP-4 | Tube-packed | 30A | 5uA@800V | 1.1V@1A | - | 800V | -55℃~+150℃@(Tj) | 1A | |||
Min: 1 Mult: 1 |
325
(0+63+262)In Stock | GBU8K_B0_100A2 | PANJIT International | 200A 1.1V@8A 8A 800V GBU Bridge Rectifiers ROHS | C268534 | GBU | Tape & Reel (TR) | 200A | 5uA@800V | 1.1V@8A | - | 800V | -55℃~+150℃@(Tj) | 8A | |||
Min: 10 Mult: 10
Full Reel: 5000
|
290
(0+0+290)In Stock | MB10F-08_R2_00001 | PANJIT International | 30A 1V@800mA 800mA 1kV MBF Bridge Rectifiers ROHS | C282294 | MBF | Tape & Reel (TR) | 30A | 5uA@1kV | 1V@800mA | - | 1kV | -55℃~+150℃@(Tj) | 800mA | |||
Min: 5 Mult: 5 |
285
(0+0+285)In Stock | KBL408_B0_10001 | PANJIT International | 150A 1.1V@4A 4A 800V KBL Bridge Rectifiers ROHS | C268561 | KBL | Tape & Reel (TR) | 150A | 5uA@800V | 1.1V@4A | - | 800V | -55℃~+150℃@(Tj) | 4A | |||
Min: 1 Mult: 1 |
247
(0+0+247)In Stock | GBU8M_B0_001A2 | PANJIT International | GBU Bridge Rectifiers ROHS | C20616412 | GBU | Box-packed | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 |
209
(0+117+92)In Stock | DI156 | PANJIT International | 50A 1.1V@1A 1.5A 600V DIP-4 Bridge Rectifiers ROHS | C294821 | DIP-4 | - | 50A | 5uA@600V | 1.1V@1A | - | 600V | -55℃~+125℃@(Tj) | 1.5A |