Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Diode Configuration
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
Average Rectified Current (Io)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Diode Configuration
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
Average Rectified Current (Io)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20% OFF | Min: 50 Mult: 50
Full Reel: 3000
|
123850
(0+44000+79850)In Stock | 1N4148W | FUXINSEMI | 75V Single 1.25V@150mA 8ns 150mA SOD-123 Switching Diode ROHS | C908248 | SOD-123 | Tape & Reel (TR) | 75V | -55℃~+150℃@(Tj) | Single | 1.25V@150mA | 8ns | 2.5uA@75V | 150mA | - | ||
20% OFF | Min: 50 Mult: 50
Full Reel: 3000
|
94150
(0+60800+33350)In Stock | 1N4148WS | FUXINSEMI | 75V Single 1.25V@150mA 8ns SOD-323(SC-90) Switching Diode ROHS | C908249 | SOD-323(SC-90) | Tape & Reel (TR) | 75V | -55℃~+150℃@(Tj) | Single | 1.25V@150mA | 8ns | 1uA@75V | - | - | ||
10% OFF | Min: 50 Mult: 50
Full Reel: 3000
|
77450
(250+54150+23050)In Stock | BAV99LT1G | FUXINSEMI | 70V Dual 1.25V@150mA 6ns 200mA SOT-23 Switching Diode ROHS | C5178965 | SOT-23 | Tape & Reel (TR) | 70V | - | Dual | 1.25V@150mA | 6ns | 2.5uA@70V | 200mA | - | ||
Min: 50 Mult: 50 |
73550
(100+39350+34100)In Stock | 1N4148TR | FUXINSEMI | 100V Single 1V@10mA 4ns 150mA DO-35 Switching Diode ROHS | C18723422 | DO-35 | Box-packed | 100V | -55℃~+150℃@(Tj) | Single | 1V@10mA | 4ns | 5uA@75V | 150mA | - | |||
Min: 50 Mult: 50
Full Reel: 3000
|
52650
(0+25200+27450)In Stock | MMBD7000LT1G | FUXINSEMI | 75V Dual 1.1V@100mA 4ns 200mA SOT-23 Switching Diode ROHS | C3018493 | SOT-23 | Tape & Reel (TR) | 75V | -55℃~+150℃@(Tj) | Dual | 1.1V@100mA | 4ns | 3uA@100V | 200mA | - | |||
Min: 50 Mult: 50
Full Reel: 2500
|
30450
(0+800+29650)In Stock | LL4148 | FUXINSEMI | 75V 1V@10mA 4ns 150mA LL-34(SOD-80) Switching Diode ROHS | C2844162 | LL-34(SOD-80) | Tape & Reel (TR) | 75V | - | - | 1V@10mA | 4ns | 5uA@75V | 150mA | - | |||
Min: 50 Mult: 50
Full Reel: 3000
|
17250
(0+14600+2650)In Stock | BAS16XV2T1G | FUXINSEMI | SOD-523 Switching Diode ROHS | C22365180 | SOD-523 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | |||
10% OFF | Min: 20 Mult: 20
Full Reel: 3000
|
17100
(0+15560+1540)In Stock | BAS316 | FUXINSEMI | 100V 1.25V@150mA 4ns 250mA SOD-323 Switching Diode ROHS | C3018494 | SOD-323 | Tape & Reel (TR) | 100V | -55℃~+150℃@(Tj) | - | 1.25V@150mA | 4ns | 1uA@75V | 250mA | - | ||
Min: 50 Mult: 50
Full Reel: 3000
|
14300
(0+0+14300)In Stock | BAS16LT1G | FUXINSEMI | SOT-23 Switching Diode ROHS | C22365179 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | |||
Min: 50 Mult: 50
Full Reel: 3000
|
14050
(0+0+14050)In Stock | BAS16HT1G | FUXINSEMI | SOD-323 Switching Diode ROHS | C22365181 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | |||
Min: 50 Mult: 50
Full Reel: 3000
|
11200
(0+11200+0)In Stock | BAV21W | FUXINSEMI | 200V 1.25V@200mA 50ns SOD-123 Switching Diode ROHS | C2934848 | SOD-123 | Tape & Reel (TR) | 200V | -55℃~+150℃@(Tj) | - | 1.25V@200mA | 50ns | 100nA@200V | - | - | |||
Min: 20 Mult: 20
Full Reel: 3000
|
10260
(0+0+10260)In Stock | MMBD4148CC | FUXINSEMI | 100V Dual Common Cathode 1V@10mA 4ns 200mA SOT-23(TO-236) Switching Diode ROHS | C5178958 | SOT-23(TO-236) | Tape & Reel (TR) | 100V | - | Dual Common Cathode | 1V@10mA | 4ns | 5uA@75V | 200mA | - | |||
Min: 50 Mult: 50
Full Reel: 3000
|
8850
(0+8700+150)In Stock | BAS21HT1G | FUXINSEMI | 250V Single 1.25V@200mA 50ns 200mA SOD-123 Switching Diode ROHS | C7422629 | SOD-123 | Tape & Reel (TR) | 250V | -55℃~+150℃@(Tj) | Single | 1.25V@200mA | 50ns | 100nA@250V | 200mA | - | |||
20% OFF | Min: 50 Mult: 50
Full Reel: 3000
|
8550
(0+0+8550)In Stock | MMDL914 | FUXINSEMI | 100V Single 1V@10mA 4ns 200mA SOD-323 Switching Diode ROHS | C4355044 | SOD-323 | Tape & Reel (TR) | 100V | -55℃~+150℃@(Tj) | Single | 1V@10mA | 4ns | 5uA@75V | 200mA | - | ||
5% OFF | Min: 50 Mult: 50
Full Reel: 3000
|
7950
(0+4650+3300)In Stock | 1N4148WT | FUXINSEMI | 75V 1.25V@150mA 4ns SOD-523(SC-79) Switching Diode ROHS | C3018492 | SOD-523(SC-79) | Tape & Reel (TR) | 75V | -55℃~+150℃@(Tj) | - | 1.25V@150mA | 4ns | 1uA@75V | - | - | ||
8% OFF | Min: 50 Mult: 50
Full Reel: 3000
|
7750
(0+5750+2000)In Stock | BAV70 | FUXINSEMI | 70V 1.25V@150mA 6ns SOT-23(TO-236) Switching Diode ROHS | C3018491 | SOT-23(TO-236) | Tape & Reel (TR) | 70V | -55℃~+150℃@(Tj) | - | 1.25V@150mA | 6ns | 100uA@70V | - | - | ||
10% OFF | Min: 20 Mult: 20
Full Reel: 3000
|
7680
(0+6920+760)In Stock | BAV21WS | FUXINSEMI | 200V 1.25V@200mA 50ns SOD-323(SC-90) Switching Diode ROHS | C2934849 | SOD-323(SC-90) | Tape & Reel (TR) | 200V | -55℃~+150℃@(Tj) | - | 1.25V@200mA | 50ns | 100nA@200V | - | - | ||
Min: 50 Mult: 50
Full Reel: 3000
|
6600
(0+5100+1500)In Stock | MMBD4148SE | FUXINSEMI | 100V Dual 1V@10mA 4ns 200mA SOT-23(TO-236) Switching Diode ROHS | C5178959 | SOT-23(TO-236) | Tape & Reel (TR) | 100V | - | Dual | 1V@10mA | 4ns | 5uA@75V | 200mA | - | |||
Min: 20 Mult: 20
Full Reel: 3000
|
6300
(0+4240+2060)In Stock | MMBD5004S | FUXINSEMI | 600V Dual 1.3V@300mA 80ns 500mA SOT-23 Switching Diode ROHS | C7436555 | SOT-23 | Tape & Reel (TR) | 600V | -55℃~+150℃@(Tj) | Dual | 1.3V@300mA | 80ns | 10uA@600V | 500mA | - | |||
15% OFF | Min: 50 Mult: 50
Full Reel: 3000
|
6150
(0+5700+450)In Stock | 1SS181 | FUXINSEMI | 80V 1 Pair Common Anode 920mV@100mA 1.6ns 100mA SOT-23 Switching Diode ROHS | C2844161 | SOT-23 | Tape & Reel (TR) | 80V | -55℃~+150℃@(Tj) | 1 Pair Common Anode | 920mV@100mA | 1.6ns | 500nA@80V | - | 100mA | ||
Min: 20 Mult: 20
Full Reel: 3000
|
5000
(0+0+5000)In Stock | MMBD1503A | FUXINSEMI | SOT-23 Switching Diode ROHS | C22365174 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | |||
Min: 20 Mult: 20
Full Reel: 3000
|
4300
(0+0+4300)In Stock | MMBD3004S | FUXINSEMI | 600V Dual 1.3V@300mA 80ns 500mA SOT-23 Switching Diode ROHS | C7436538 | SOT-23 | Tape & Reel (TR) | 600V | -55℃~+150℃@(Tj) | Dual | 1.3V@300mA | 80ns | 10uA@600V | - | 500mA | |||
Min: 20 Mult: 20
Full Reel: 3000
|
2880
(0+0+2880)In Stock | BAS101S | FUXINSEMI | 600V Dual 1.3V@300mA 6ns 500mA SOT-23 Switching Diode ROHS | C7436547 | SOT-23 | Tape & Reel (TR) | 600V | -55℃~+150℃@(Tj) | Dual | 1.3V@300mA | 6ns | 10uA@600V | - | 500mA | |||
Min: 50 Mult: 50
Full Reel: 3000
|
2750
(0+2400+350)In Stock | BAS516 | FUXINSEMI | 100V Single 1.25V@150mA 4ns 250mA SOD-523(SC-79) Switching Diode ROHS | C5178954 | SOD-523(SC-79) | Tape & Reel (TR) | 100V | - | Single | 1.25V@150mA | 4ns | 1uA@75V | 250mA | - | |||
Min: 50 Mult: 50
Full Reel: 3000
|
2200
(0+1850+350)In Stock | MMBD6100LT1G | FUXINSEMI | 100V Dual Common Cathode 1V@10mA 4ns 200mA SOT-23 Switching Diode ROHS | C7503109 | SOT-23 | Tape & Reel (TR) | 100V | -55℃~+150℃@(Tj) | Dual Common Cathode | 1V@10mA | 4ns | 5uA@75V | - | 200mA |