Images are for reference only

Arcol HS100F 3K3 F 200MM M372

Manufacturer Arcol
Mfr. Part # HS100F 3K3 F 200MM M372
LCSC Part # C5730504
Package Plugin
Customer #
Datasheet Arcol HS100F 3K3 F 200MM M372
EasyEDA
ECCN EAR99
Description 3.3kΩ 100W Wirewound Resistors ±1% ±25ppm/℃ Plugin Aluminum Case/Porcelain Tube Resistance ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Resistors/Aluminum Case/Porcelain Tube Resistance
Datasheet Arcol HS100F 3K3 F 200MM M372
RoHS
0 products found. Show Similar
Get a Quote
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Box: 5
Qty. Unit Price Ext. Price
1+ $25.0091 $ 25.01
200+ $9.9798 $ 1995.96
500+ $9.6457 $ 4822.85
1000+ $9.4803 $ 9480.30
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.