Images are for reference only

CCO(Chian Chia Elec) 100W-18Ω±5%

Manufacturer CCO(Chian Chia Elec)
Mfr. Part # 100W-18Ω±5%
LCSC Part # C138365
Package -
Customer #
Datasheet CCO(Chian Chia Elec) 100W-18Ω±5%
EasyEDA
ECCN -
Description 18Ω 100W ±5% - Aluminum Case/Porcelain Tube Resistance ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Resistors/Aluminum Case/Porcelain Tube Resistance
Datasheet CCO(Chian Chia Elec) 100W-18Ω±5%
RoHS
0 products found. Show Similar
Get a Quote
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Box: 1
Qty. Unit Price Ext. Price
1+ $3.7062 $ 3.71
10+ $3.2809 $ 32.81
30+ $3.0296 $ 90.89
100+ $2.7738 $ 277.38
500+ $2.6569 $ 1328.45
1000+ $2.6028 $ 2602.80
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.