Images are for reference only

Ohmite HS300 5K F

Manufacturer Ohmite
Mfr. Part # HS300 5K F
LCSC Part # C2620309
Package Plugin
Customer #
Datasheet Ohmite HS300 5K F
EasyEDA
ECCN EAR99
Description 5kΩ Wirewound Resistors 300W ±1% ±25ppm/℃ Plugin Aluminum Case/Porcelain Tube Resistance ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Resistors/Aluminum Case/Porcelain Tube Resistance
Datasheet Ohmite HS300 5K F
RoHS
0 products found. Show Similar
Get a Quote
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Bag: 1
Qty. Unit Price Ext. Price
1+ $39.9843 $ 39.98
200+ $15.4743 $ 3094.86
500+ $14.9298 $ 7464.90
1000+ $14.6613 $ 14661.30
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.