Ohmite WFH160L1K0JE
| Manufacturer | |
| Mfr. Part # | WFH160L1K0JE |
| LCSC Part # | C2620154 |
| Package | Through Hole |
| Customer # | |
| Key Attributes | RES CHAS MNT 1kΩ ±5% 160W |
| Description | 160W 1kΩ ±5% Through Hole Chassis Mount Resistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | Ohmite | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 27.5849 | $ 27.58 |
200+ | $ 10.6765 | $ 2135.30 |
500+ | $ 10.3014 | $ 5150.70 |
1,000+ | $ 10.1153 | $ 10115.30 |
Standard Packaging 10/Full
Tray | ||