KEMET ALS81G303NS200
| Manufacturer | |
| Mfr. Part # | ALS81G303NS200 |
| LCSC Part # | C1617069 |
| Package | Screw Terminals,D77xL194mm |
| Customer # | |
| Description | 30000uF 200V 15mΩ@100Hz 25.7A@10kHz ±20% Screw Terminals,D77xL194mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Package | Screw Terminals,D77xL194mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 12 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 70.1168 | $ 70.12 |
200+ | $ 27.1348 | $ 5426.96 |
500+ | $ 26.1807 | $ 13090.35 |
1,000+ | $ 25.7098 | $ 25709.80 |
Standard Packaging 12/Full
Bag | ||