5% OFF
Images are for reference only

KNSCHA 184EC017

Manufacturer KNSCHA
Mfr. Part # 184EC017
LCSC Part # C7472420
Package Bolt,D89xL157mm
Customer #
Datasheet KNSCHA 184EC017
EasyEDA
ECCN -
Description 200V 33000uF ±20% 24A@120Hz 4mΩ@120Hz Bolt,D89xL157mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals)
Datasheet KNSCHA 184EC017
RoHS
0 products found. Show Similar
In Stock: 13
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 13
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full : 9
Qty. Unit Price Ext. Price
1+ $ 30.3770 $31.9757 $ 30.38
30+ $ 29.2435 $30.7826 $ 877.31
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.