NCC E32D300LPN263UCE3U
| Manufacturer | |
| Mfr. Part # | E32D300LPN263UCE3U |
| LCSC Part # | C6028346 |
| Package | Through Hole |
| Customer # | |
| Description | 26000uF 30V -10%~+75% Through Hole Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 49 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 23.2873 | $ 23.29 |
196+ | $ 9.2919 | $ 1821.21 |
490+ | $ 8.9813 | $ 4400.84 |
980+ | $ 8.8275 | $ 8650.95 |
Standard Packaging 49/Full
Bag | ||