NCC E36L101CEN144MFM9U
| Manufacturer | |
| Mfr. Part # | E36L101CEN144MFM9U |
| LCSC Part # | C20233040 |
| Package | - |
| Customer # | |
| Description | 0.14F 100V ±20% Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 9 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 124.5708 | $ 124.57 |
198+ | $ 49.7055 | $ 9841.69 |
504+ | $ 48.0441 | $ 24214.23 |
999+ | $ 47.2233 | $ 47176.08 |
Standard Packaging 9/Full
Bag | ||