Manufacturer | Vishay Intertech |
Mfr. Part # | MAL210215152E3 |
LCSC Part # | C1615036 |
Package | Bolt,D50xL88.8mm |
Customer # | |
Datasheet | Vishay Intertech MAL210215152E3 |
EasyEDA | |
ECCN | EAR99 |
Description | 350V 1500uF ±20% 6.5A@100Hz 102mΩ@100Hz Bolt,D50xL88.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
Datasheet | Vishay Intertech MAL210215152E3 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $43.8887 | $ 43.89 |
200+ | $16.9844 | $ 3396.88 |
500+ | $16.3876 | $ 8193.80 |
1000+ | $16.0937 | $ 16093.70 |