Manufacturer | Vishay Intertech |
Mfr. Part # | MAL210245103E3 |
LCSC Part # | C1619316 |
Package | Bolt,D90xL155.4mm |
Customer # | |
Datasheet | Vishay Intertech MAL210245103E3 |
EasyEDA | |
ECCN | EAR99 |
Description | 350V 10000uF ±20% 25.1A@100Hz 15mΩ@100Hz Bolt,D90xL155.4mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
Datasheet | Vishay Intertech MAL210245103E3 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $201.6952 | $ 201.70 |
200+ | $78.0544 | $ 15610.88 |
500+ | $75.3107 | $ 37655.35 |
1000+ | $73.956 | $ 73956.00 |