Manufacturer | Vishay Intertech |
Mfr. Part # | MAL210283332E3 |
LCSC Part # | C1615163 |
Package | Bolt,D65xL110.7mm |
Customer # | |
Datasheet | Vishay Intertech MAL210283332E3 |
EasyEDA | |
ECCN | EAR99 |
Description | 250V 3300uF ±20% 11.4A@100Hz 42mΩ@100Hz Bolt,D65xL110.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
Datasheet | Vishay Intertech MAL210283332E3 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $51.7185 | $ 51.72 |
200+ | $20.0145 | $ 4002.90 |
500+ | $19.3118 | $ 9655.90 |
1000+ | $18.9642 | $ 18964.20 |