Manufacturer | Vishay Intertech |
Mfr. Part # | MAL210413222E3 |
LCSC Part # | C1644863 |
Package | Bolt,D50xL88.8mm |
Customer # | |
Datasheet | Vishay Intertech MAL210413222E3 |
EasyEDA | |
ECCN | EAR99 |
Description | 250V 2200uF ±20% 6.6A@100Hz 58mΩ@100Hz Bolt,D50xL88.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
Datasheet | Vishay Intertech MAL210413222E3 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $42.3132 | $ 42.31 |
200+ | $16.3757 | $ 3275.14 |
500+ | $15.7998 | $ 7899.90 |
1000+ | $15.5148 | $ 15514.80 |