Manufacturer | Vishay Intertech |
Mfr. Part # | MAL210423152E3 |
LCSC Part # | C1614636 |
Package | Bolt,D50xL88.8mm |
Customer # | |
Datasheet | Vishay Intertech MAL210423152E3 |
EasyEDA | |
ECCN | EAR99 |
Description | 250V 1500uF ±20% 5.9A@100Hz 76mΩ@100Hz Bolt,D50xL88.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
Datasheet | Vishay Intertech MAL210423152E3 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $33.1362 | $ 33.14 |
200+ | $12.8234 | $ 2564.68 |
500+ | $12.3728 | $ 6186.40 |
1000+ | $12.1505 | $ 12150.50 |