Manufacturer | Vishay Intertech |
Mfr. Part # | MAL210636224E3 |
LCSC Part # | C1619546 |
Package | Bolt,D76xL226.7mm |
Customer # | |
Datasheet | Vishay Intertech MAL210636224E3 |
EasyEDA | |
ECCN | EAR99 |
Description | 25V 0.22F -10%~+30% 40A@100Hz 8mΩ@100Hz Bolt,D76xL226.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
Datasheet | Vishay Intertech MAL210636224E3 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $215.7165 | $ 215.72 |
200+ | $83.4806 | $ 16696.12 |
500+ | $80.5459 | $ 40272.95 |
1000+ | $79.0972 | $ 79097.20 |