Manufacturer | Vishay Intertech |
Mfr. Part # | MAL210656682E3 |
LCSC Part # | C1614873 |
Package | Bolt,D35xL69.7mm |
Customer # | |
Datasheet | Vishay Intertech MAL210656682E3 |
EasyEDA | |
ECCN | EAR99 |
Description | 25V 6800uF -10%~+30% 6.3A@100Hz 55mΩ@100Hz Bolt,D35xL69.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
Datasheet | Vishay Intertech MAL210656682E3 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $22.4226 | $ 22.42 |
200+ | $8.6772 | $ 1735.44 |
500+ | $8.3729 | $ 4186.45 |
1000+ | $8.2222 | $ 8222.20 |