Manufacturer | Vishay Intertech |
Mfr. Part # | MAL250016122E3 |
LCSC Part # | C1614463 |
Package | Bolt,D50xL89.8mm |
Customer # | |
Datasheet | Vishay Intertech MAL250016122E3 |
EasyEDA | |
ECCN | EAR99 |
Description | 400V 1200uF ±20% 12A@120Hz 107mΩ@120Hz Bolt,D50xL89.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
Datasheet | Vishay Intertech MAL250016122E3 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $27.4236 | $ 27.42 |
200+ | $10.6138 | $ 2122.76 |
500+ | $10.2408 | $ 5120.40 |
1000+ | $10.0558 | $ 10055.80 |