Manufacturer | Vishay Intertech |
Mfr. Part # | MAL250034103E3 |
LCSC Part # | C1619671 |
Package | Bolt,D76xL225.7mm |
Customer # | |
Datasheet | Vishay Intertech MAL250034103E3 |
EasyEDA | |
ECCN | EAR99 |
Description | 420V 10000uF ±20% 46.6A@120Hz 13mΩ@120Hz Bolt,D76xL225.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
Datasheet | Vishay Intertech MAL250034103E3 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $186.5951 | $ 186.60 |
200+ | $72.2104 | $ 14442.08 |
500+ | $69.6726 | $ 34836.30 |
1000+ | $68.4193 | $ 68419.30 |