Images are for reference only

JAMICON TKR102M1HI25M

Manufacturer JAMICON
Mfr. Part # TKR102M1HI25M
LCSC Part # C3039818
Package Plugin,D12.5xL25mm
Customer #
Datasheet JAMICON TKR102M1HI25M
EasyEDA
ECCN
Description 1000uF 50V ±20% Plugin,D12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Capacitors/Aluminum Electrolytic Capacitors - Leaded
Datasheet JAMICON TKR102M1HI25M
RoHS
0 products found. Show Similar
In Stock: 205
WHS-HK: 0
WHS-ZH: 55
WHS-JS: 150
Minimum : 5 Multiples : 5
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Bag: 100
Qty. Unit Price Ext. Price
5+ $0.2922 $ 1.46
50+ $0.2389 $ 11.95
200+ $0.2085 $ 41.70
500+ $0.18 $ 90.00
2400+ $0.1673 $ 401.52
4800+ $0.1597 $ 766.56
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.