5% OFF
Images are for reference only

Lelon RGA101M1CCC-0511G

Manufacturer Lelon
Mfr. Part # RGA101M1CCC-0511G
LCSC Part # C2902785
Package Plugin,D5xL11mm
Customer #
Datasheet Lelon RGA101M1CCC-0511G
EasyEDA
ECCN EAR99
Description 100uF 16V ±20% Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Capacitors/Aluminum Electrolytic Capacitors - Leaded
Datasheet Lelon RGA101M1CCC-0511G
RoHS
0 products found. Show Similar
In Stock: 5060
WHS-HK: 0
WHS-ZH: 180
WHS-JS: 4880
Minimum : 20 Multiples : 20
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Bag: 1000
Qty. Unit Price Ext. Price
20+ $0.033 $ 0.66
200+ $0.027 $ 5.40
1000+ $0.0203 $ 20.30
2000+ $ 0.0174 $0.0183 $ 34.80
10000+ $ 0.0157 $0.0165 $ 157.00
20000+ $ 0.0149 $0.0156 $ 298.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.