NCC EKY-160ELL331MHB5D
| Manufacturer | |
| Mfr. Part # | EKY-160ELL331MHB5D |
| LCSC Part # | C5157050 |
| Package | Through Hole,D8xL11.5mm |
| Customer # | |
| Key Attributes | CAP ALUM 330uF 16V TH |
| Description | 330uF 16V Aluminum Electrolytic Capacitors Through Hole,D8xL11.5mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Package | Through Hole,D8xL11.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
120 
120
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0955 | $ 0.48 |
50+ | $ 0.0756 | $ 3.78 |
150+ | $ 0.0656 | $ 9.84 |
1,000+ | $ 0.0556 | $ 55.60 |
2,000+ | $ 0.0497 | $ 99.40 |
5,000+ | $ 0.0467 | $ 233.50 |
Standard Packaging 1000/Full
Box | ||
Better price for more quantity?
$