NCC EKYA500ETD560MF11D
| Manufacturer | |
| Mfr. Part # | EKYA500ETD560MF11D |
| LCSC Part # | C2972631 |
| Package | Through Hole,D6.3xL11mm |
| Customer # | |
| Key Attributes | CAP ALUM 56uF ±20% 50V TH |
| Description | 56uF 50V Aluminum Electrolytic Capacitors Through Hole,D6.3xL11mm 5000hrs@105℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Package | Through Hole,D6.3xL11mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.0817 | $ 0.41 |
50+ | $ 0.0657 | $ 3.29 |
150+ | $ 0.0577 | $ 8.66 |
500+ | $ 0.0517 | $ 25.85 |
2,000+ | $ 0.0469 | $ 93.80 |
4,000+ | $ 0.0445 | $ 178.00 |
Standard Packaging 2000/Full
Box | ||