Nichicon UPW1J181MHD6
| Manufacturer | |
| Mfr. Part # | UPW1J181MHD6 |
| LCSC Part # | C1581683 |
| Package | Through Hole,D12.5xL15mm |
| Customer # | |
| Description | 180uF 63V ±20% 1.02A@100kHz Through Hole,D12.5xL15mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Package | Through Hole,D12.5xL15mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.3544 | $ 1.35 |
10+ | $ 1.3269 | $ 13.27 |
30+ | $ 1.3085 | $ 39.26 |
100+ | $ 1.2901 | $ 129.01 |
Standard Packaging 100/Full
Bag | ||