Images are for reference only

Su'scon HA400M470J25TKKKSOOR

Manufacturer Su'scon
Mfr. Part # HA400M470J25TKKKSOOR
LCSC Part # C707915
Package Plugin,D16xL25mm
Customer #
Datasheet Su'scon HA400M470J25TKKKSOOR
EasyEDA
ECCN EAR99
Description 47uF 400V ±20% Plugin,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Capacitors/Aluminum Electrolytic Capacitors - Leaded
Datasheet Su'scon HA400M470J25TKKKSOOR
RoHS
0 products found. Show Similar
In Stock: 72
WHS-HK: 0
WHS-ZH: 72
WHS-JS: 0
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Bag: 100
Qty. Unit Price Ext. Price
1+ $0.5223 $ 0.52
10+ $0.4298 $ 4.30
30+ $0.385 $ 11.55
100+ $0.3223 $ 32.23
500+ $0.2955 $ 147.75
1000+ $0.282 $ 282.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.