Images are for reference only

Su'scon HG025M470D11TKKKSOOR

Manufacturer Su'scon
Mfr. Part # HG025M470D11TKKKSOOR
LCSC Part # C707901
Package Plugin,D5xL11mm
Customer #
Datasheet Su'scon HG025M470D11TKKKSOOR
EasyEDA
ECCN EAR99
Description 47uF 25V ±20% Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Capacitors/Aluminum Electrolytic Capacitors - Leaded
Datasheet Su'scon HG025M470D11TKKKSOOR
RoHS
0 products found. Show Similar
In Stock: 320
WHS-HK: 0
WHS-ZH: 320
WHS-JS: 0
Minimum : 20 Multiples : 20
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Bag: 1000
Qty. Unit Price Ext. Price
20+ $0.0292 $ 0.58
200+ $0.0232 $ 4.64
1000+ $0.0196 $ 19.60
2000+ $0.0176 $ 35.20
10000+ $0.0159 $ 159.00
20000+ $0.0149 $ 298.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.