Images are for reference only

Vishay Intertech MAL202136101E3

Manufacturer Vishay Intertech
Mfr. Part # MAL202136101E3
LCSC Part # C1592058
Package Plugin,D6xL10mm
Customer #
Datasheet Vishay Intertech MAL202136101E3
EasyEDA
ECCN EAR99
Description 100uF 25V 1.2Ω 195mA@10kHz ±20% Plugin,D6xL10mm Aluminum Electrolytic Capacitors - Leaded ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Capacitors/Aluminum Electrolytic Capacitors - Leaded
Datasheet Vishay Intertech MAL202136101E3
RoHS
0 products found. Show Similar
In Stock: 2
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 2
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Box: 1000
Qty. Unit Price Ext. Price
1+ $1.5726 $ 1.57
10+ $1.3503 $ 13.50
30+ $1.2264 $ 36.79
100+ $1.0877 $ 108.77
500+ $1.0265 $ 513.25
1000+ $0.9982 $ 998.20
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.