Images are for reference only

Vishay Intertech MAL202137221E3

Manufacturer Vishay Intertech
Mfr. Part # MAL202137221E3
LCSC Part # C1589349
Package Plugin,D10xL18mm
Customer #
Datasheet Vishay Intertech MAL202137221E3
EasyEDA
ECCN EAR99
Description 220uF 40V 320mΩ 429mA@10kHz ±20% Plugin,D10xL18mm Aluminum Electrolytic Capacitors - Leaded ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Capacitors/Aluminum Electrolytic Capacitors - Leaded
Datasheet Vishay Intertech MAL202137221E3
RoHS
0 products found. Show Similar
In Stock: 262
WHS-HK: 0
WHS-ZH: 129
WHS-JS: 133
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Box: 500
Qty. Unit Price Ext. Price
1+ $2.2959 $ 2.30
10+ $2.008 $ 20.08
30+ $1.829 $ 54.87
100+ $1.6455 $ 164.55
500+ $1.5619 $ 780.95
1000+ $1.5261 $ 1526.10
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.