64% OFF
Images are for reference only

Vishay Intertech MAL212018101E3

Manufacturer Vishay Intertech
Mfr. Part # MAL212018101E3
LCSC Part # C1583468
Package Plugin,D10xL30mm
Customer #
Datasheet Vishay Intertech MAL212018101E3
EasyEDA
ECCN EAR99
Description 100uF 63V 297mΩ 1.56A@10kHz ±20% Plugin,D10xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Capacitors/Aluminum Electrolytic Capacitors - Leaded
Datasheet Vishay Intertech MAL212018101E3
RoHS
0 products found. Show Similar
In Stock: 7
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 7
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Bag: 340
Qty. Unit Price Ext. Price
1+ $ 2.5712 $7.142 $ 2.57
10+ $ 2.2575 $6.2707 $ 22.58
30+ $ 2.0663 $5.7396 $ 61.99
100+ $ 1.9062 $5.295 $ 190.62
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.