Images are for reference only

Xunda NP2751HMC112RB

Manufacturer Xunda
Mfr. Part # NP2751HMC112RB
LCSC Part # C3003232
Package Plugin,D5xL11mm
Customer #
Datasheet Xunda NP2751HMC112RB
EasyEDA
ECCN -
Description 2.7uF 50V ±20% Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Capacitors/Aluminum Electrolytic Capacitors - Leaded
Datasheet Xunda NP2751HMC112RB
RoHS
0 products found. Show Similar
In Stock: 20
WHS-HK: 0
WHS-ZH: 20
WHS-JS: 0
Minimum : 20 Multiples : 20
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Bag: 1000
Qty. Unit Price Ext. Price
20+ $0.0207 $ 0.41
200+ $0.0165 $ 3.30
1000+ $0.0131 $ 13.10
2000+ $0.0117 $ 23.40
10000+ $0.0105 $ 105.00
20000+ $0.0099 $ 198.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.