10% OFF
Images are for reference only

ROQANG RVT0J101M0505

Manufacturer ROQANG
Mfr. Part # RVT0J101M0505
LCSC Part # C72472
Package SMD,D5xL5.4mm
Customer #
Datasheet ROQANG RVT0J101M0505
EasyEDA
ECCN -
Description 100uF 6.3V 40mA@120Hz ±20% SMD,D5xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Capacitors/Aluminum Electrolytic Capacitors - SMD
Datasheet ROQANG RVT0J101M0505
RoHS
0 products found. Show Similar
In Stock: 171300
WHS-HK: 2000
WHS-ZH: 30740
WHS-JS: 138560
Minimum : 20 Multiples : 20
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 1000
Qty. Unit Price Ext. Price
20+ $ 0.0247 $0.0274 $ 0.49
200+ $ 0.0199 $0.0221 $ 3.98
1000+ $ 0.0152 $0.0168 $ 15.20
2000+ $ 0.0135 $0.015 $ 27.00
10000+ $ 0.0122 $0.0135 $ 122.00
20000+ $ 0.0115 $0.0127 $ 230.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.