LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ROQANG RVE1E100M0405 product image
  • RVE1E100M0405 thumbnail 1
  • RVE1E100M0405 thumbnail 2
  • RVE1E100M0405 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ROQANG RVE1E100M0405RoHS

Manufacturer
ROQANGAsian Brands
MPN
RVE1E100M0405
LCSC Part #
C107393
Packaging
SMD,D4xL5.4mm
Customer #
Key Attributes
CAP ALUM 10uF ±20% 25V SMD
Datasheetpdf iconROQANG RVE1E100M0405
In-Stock: 4,920
4,920 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0313$ 0.63
200+$ 0.025$ 5.00
600+$ 0.0215$ 12.90
2,000+$ 0.0167$ 33.40
10,000+$ 0.0149$ 149.00
20,000+$ 0.0139$ 278.00
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerROQANG
PackagingSMD,D4xL5.4mm
Tolerance±20%
Voltage Rating25V
Lifetime2000hrs@105℃
Capacitance10uF
Ripple Current15mA@120Hz
Operating Temperature-55℃~+105℃
Equivalent Series Resistance(ESR)-
Height - Seated (Max)5.4mm
Diameter4mm

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging2000
Sales UnitPiece

Features

AI Translation
  • 4Φ ~ 18Φ, 105℃, 2000-hour life guaranteed
  • Low ESR capacitor
  • High-density SMT PCB design
  • RoHS compliant