LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ROQANG RVE1V221M0810 product image
  • RVE1V221M0810 thumbnail 1
  • RVE1V221M0810 thumbnail 2
  • RVE1V221M0810 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ROQANG RVE1V221M0810RoHS

Manufacturer
ROQANGAsian Brands
MPN
RVE1V221M0810
LCSC Part #
C141430
Packaging
SMD,D8xL10.2mm
Customer #
Key Attributes
CAP ALUM 220uF ±20% 35V SMD
Datasheetpdf iconROQANG RVE1V221M0810
In-Stock: 67,750
67,750 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0709$ 0.71
100+$ 0.0591$ 5.91
500+$ 0.0465$ 23.25
1,000+$ 0.0421$ 42.10
5,000+$ 0.0386$ 193.00
10,000+$ 0.0368$ 368.00
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerROQANG
PackagingSMD,D8xL10.2mm
Tolerance±20%
Voltage Rating35V
Lifetime2000hrs@105℃
Capacitance220uF
Ripple Current570mA@120Hz
Operating Temperature-55℃~+105℃
Equivalent Series Resistance(ESR)350mΩ
Height - Seated (Max)10.2mm
Diameter8mm

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging500
Sales UnitPiece

Features

AI Translation
  • 4Φ ~ 18Φ, 105℃, 2000-hour life guaranteed
  • Low ESR capacitor
  • High-density SMT PCB design
  • RoHS compliant