Lelon VUP242M1VTR-1821K
| Manufacturer |
Lelon
Asian Brands |
| Mfr. Part # | VUP242M1VTR-1821K |
| LCSC Part # | C20415466 |
| Package | SMD,D18xL21.5mm |
| Customer # | |
| Key Attributes | CAP ALUM 2400uF ±20% 35V SMD |
| Description | 2400uF ±20% 35V Aluminum Electrolytic Capacitors |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Lelon | |
| Package | SMD,D18xL21.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
28 
28
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.9732 | $ 0.97 |
10+ | $ 0.952 | $ 9.52 |
30+ | $ 0.9369 | $ 28.11 |
100+ | $ 0.9234 | $ 92.34 |
Standard Packaging 100/Full
Reel | ||
Better price for more quantity?
$